Tantalum Capacitors | Electrolytic | RS
Recently searched

    Tantalum Capacitors

    Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

    2030 Products showing for Tantalum Capacitors

    RS PRO
    Electrolytic
    33µF
    16V dc
    Through Hole
    D
    -
    -
    2.5mm
    ±20%
    6.5mm
    6.5mm
    11mm
    6.5 x 6.5 x 11mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    22µF
    10V dc
    Through Hole
    C
    -
    -
    2.5mm
    ±20%
    5.5mm
    5.5mm
    9.5mm
    5.5 x 5.5 x 9.5mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    2.2µF
    50V dc
    Through Hole
    C
    -
    -
    2.5mm
    ±20%
    5.5mm
    5.5mm
    9.5mm
    5.5 x 5.5 x 9.5mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    47µF
    16V dc
    Through Hole
    D
    -
    -
    2.5mm
    ±20%
    6.5mm
    6.5mm
    11mm
    6.5 x 6.5 x 11mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    33µF
    25V dc
    Through Hole
    E
    -
    -
    5mm
    ±20%
    8.5mm
    8.5mm
    13mm
    8.5 x 8.5 x 13mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    4.7µF
    10V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    1µF
    50V dc
    Through Hole
    B
    -
    -
    2.5mm
    ±20%
    5mm
    5mm
    8mm
    5 x 5 x 8mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    15µF
    16V dc
    Through Hole
    C
    -
    -
    2.5mm
    ±20%
    5.5mm
    5.5mm
    9.5mm
    5.5 x 5.5 x 9.5mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    22µF
    25V dc
    Through Hole
    D
    -
    -
    2.5mm
    ±20%
    6.5mm
    6.5mm
    11mm
    6.5 x 6.5 x 11mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    150nF
    35V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    2.2µF
    35V dc
    Through Hole
    B
    -
    -
    2.5mm
    ±20%
    5mm
    5mm
    8mm
    5 x 5 x 8mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    10µF
    6.3V dc
    Through Hole
    B
    -
    -
    2.5mm
    ±20%
    5mm
    5mm
    8mm
    5 x 5 x 8mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    47µF
    35V dc
    Through Hole
    F
    -
    -
    5mm
    ±20%
    9.5mm
    9.5mm
    16.5mm
    9.5 x 9.5 x 16.5mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    150nF
    35V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    1µF
    25V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    470nF
    35V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    330nF
    35V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    220nF
    35V dc
    Through Hole
    A
    -
    -
    2.5mm
    ±20%
    4.5mm
    4.5mm
    7mm
    4.5 x 4.5 x 7mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    22µF
    6.3V dc
    Through Hole
    C
    -
    -
    2.5mm
    ±20%
    5.5mm
    5.5mm
    9.5mm
    5.5 x 5.5 x 9.5mm
    -
    Solid
    +125°C
    RS PRO
    Electrolytic
    33µF
    6.3V dc
    Through Hole
    C
    -
    -
    2.5mm
    ±20%
    5.5mm
    5.5mm
    9.5mm
    5.5 x 5.5 x 9.5mm
    -
    Solid
    +125°C
    Results per page