Tantalum Capacitors

Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

...
Read more Read less

Filters

Viewing 61 - 80 of 5451 products
Results per page
Description Price Technology Capacitance Voltage Mounting Type Package/Case Equivalent Series Resistance Automotive Standard Lead Pitch Tolerance Length Depth Height Dimensions Series
RS Stock No. 135-4062
Mfr. Part No.TAJB106K020RNJ
BrandAVX
HK$1.28
Each (On a Reel of 2000)
units
Electrolytic 10 µF 20 V dc Surface Mount 1210 (3225M) 2.1Ω - 1.4mm ±10% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm TAJ
RS Stock No. 170-8535
Mfr. Part No.593D106X9016A2TE3
BrandVishay
HK$1.75
Each (On a Reel of 2000)
units
MnO2 10 µF 16 V dc Surface Mount 3216-18 1.7Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 593D
RS Stock No. 135-4004
Mfr. Part No.TAJA105K035RNJ
BrandAVX
HK$0.74
Each (On a Reel of 2000)
units
Electrolytic 1 µF 35 V dc Surface Mount 1206 (3216M) 7.5Ω - 1.1mm ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm TAJ
RS Stock No. 684-4941
Mfr. Part No.CTS1106X9063C2B
BrandVishay
HK$74.06
Each
units
MnO2 10 µF 63 V dc Through Hole - - - - ±10% 20.5mm - - 7.7 (Dia.) x 20.5mm CTS1
RS Stock No. 170-0294
Mfr. Part No.T491B106M016AT
BrandKEMET
HK$0.931
Each (On a Reel of 2000)
units
MnO2 10 µF 16 V dc Surface Mount B3528-21 2.5Ω - - ±20% 3.5mm 2.8mm 1.9mm 3.5 x 2.8 x 1.9mm T491
RS Stock No. 170-8618
Mfr. Part No.CTS13336X9010B2B
BrandVishay
HK$23.234
Each (In a Bag of 75)
units
MnO2 33 µF 10 V dc Through Hole - - - - ±10% 15mm - - 5.1 (Dia.) x 15mm CTS13
RS Stock No. 172-6832
Mfr. Part No.T356M107K020AT
BrandKEMET
HK$70.042
Each (In a Bag of 100)
units
MnO2 100 µF 20 V dc Through Hole - - - 5.08mm ±10% - - 18.8mm 10.2 (Dia.) x 18.8mm T356
RS Stock No. 699-3692
Mfr. Part No.TPSE107K016R0150
BrandAVX
HK$17.97
Each
units
MnO2 100 µF 16 V dc Surface Mount 7343-43 150mΩ - - ±10% 7.3mm 4.3mm 4.1mm 7.3 x 4.3 x 4.1mm TPS
RS Stock No. 135-9978
Mfr. Part No.TPSD227K006R0050
BrandAVX
HK$28.49
Each (In a Bag of 5)
units
Electrolytic 220 µF 6.3 V dc Surface Mount 2917 50mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
RS Stock No. 166-7856
Mfr. Part No.TPSV227K016R0075
BrandAVX
HK$28.67
Each (On a Reel of 400)
units
MnO2 220 µF 16 V dc Surface Mount 7361-38 75mΩ - - ±10% 7.3mm 6.1mm 3.45mm 7.3 x 6.1 x 3.45mm TPS
RS Stock No. 171-0398
Mfr. Part No.TPSE107K016R0150
BrandAVX
HK$8.33
Each (On a Reel of 400)
units
MnO2 100 µF 16 V dc Surface Mount 7343-43 150mΩ - - ±10% 7.3mm 4.3mm 4.1mm 7.3 x 4.3 x 4.1mm TPS
RS Stock No. 103-8661
Mfr. Part No.10TPE220ML
BrandPanasonic
HK$6.871
Each (On a Reel of 2500)
units
Polymer 220 µF 10 V dc Surface Mount D3L 25mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPE
RS Stock No. 167-6894
Mfr. Part No.TPSC106K020R0700
BrandAVX
HK$3.45
Each (On a Reel of 500)
units
MnO2 10 µF 20 V dc Surface Mount 6032-28 700mΩ - - ±10% 6mm 3.2mm 2.6mm 6 x 3.2 x 2.6mm TPS
RS Stock No. 684-3926
Mfr. Part No.293D107X9016D2TE3
BrandVishay
HK$11.814
Each (In a Pack of 5)
units
MnO2 100 µF 16 V dc Surface Mount 7343-31 600mΩ - - ±10% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm 293D
RS Stock No. 537-4306
Mfr. Part No.TAP336M016CCS
BrandAVX
HK$10.70
Each (In a Pack of 25)
units
MnO2 33 µF 16 V dc Through Hole - 1.6Ω - 5mm ±20% - - 11.5mm 6 (Dia.) x 11.5mm TAP
RS Stock No. 887-6445
Mfr. Part No.TACL106K010RTA
BrandAVX
HK$18.48
Each (In a Pack of 50)
units
Electrolytic 10 µF 10 V dc Surface Mount 1608-10 7.5 Ω @ 100 kHz - 0.55mm ±10% 1.6mm 0.85mm 0.85mm 1.6 x 0.85 x 0.85mm TAC
RS Stock No. 169-3334
Mfr. Part No.293D225X9016A2TE3
BrandVishay
HK$1.076
Each (On a Reel of 2000)
units
MnO2 2.2 µF 16 V dc Surface Mount 3216-18 5.9Ω - - ±10% 3.2mm 1.6mm 1.6mm 3.2 x 1.6 x 1.6mm 293D
RS Stock No. 135-9936
Mfr. Part No.TPSD477K006R0100
BrandAVX
HK$38.34
Each (In a Bag of 5)
units
Electrolytic 470 µF 6.3 V dc Surface Mount 2917 100mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
RS Stock No. 795-5698
Mfr. Part No.10TPE220ML
BrandPanasonic
HK$17.97
Each (In a Pack of 2)
units
Polymer 220 µF 10 V dc Surface Mount D3L 25mΩ - - ±20% 7.3mm 4.3mm 2.8mm 7.3 x 4.3 x 2.8mm POSCAP TPE
RS Stock No. 135-4351
Mfr. Part No.TPSD227K010R0150
BrandAVX
HK$8.284
Each (On a Reel of 500)
units
Electrolytic 220 µF 10 V dc Surface Mount 2917 150mΩ - 4.4mm - 7.3mm - 2.9mm 7.3 x 4.3 x 2.9mm TPS
Related Products
Tork Jumbo toilet Roll dispenser is a smart ...
Description:
Tork Jumbo toilet Roll dispenser is a smart designed stub-roll holder which allows the complete roll of paper to be used. Wall mounted allows you to save on valuable floor space within a washroom. An optimal roll brake system avoids ...
Tork Mini Jumbo toilet roll dispensers are made ...
Description:
Tork Mini Jumbo toilet roll dispensers are made from plastic with a smart stub roll elevated design and ideal for medium to high traffic washrooms. The dispensers have an optimal roll brake which stops free spinning rolls and reduces consumption. ...
The essential and stylish folded toilet tissue dispenser ...
Description:
The essential and stylish folded toilet tissue dispenser for any business. Compatible with a range of washroom products, the AQUARIUS Folded Toilet Tissue Dispenser promotes hygiene and helps to manage costs through controlled dispensing. Now available for the first time ...
Tork Folded toilet paper system gives you a ...
Description:
Tork Folded toilet paper system gives you a hygienic sheet by sheet dispensing system reducing waste add maintenance costs. Ideal for use in low to medium traffic areas especially in healthcare and Horeca environments. Folded Toilet Paper Hygienic Sheet by ...