Tantalum Capacitors | Electrolytic | RS
Recently searched

    Tantalum Capacitors

    Tantalum capacitors are electrolytic capacitors which use tantalum metal for the anode. Tantalum capacitors are widely used in electronics design. They are polarized capacitors with superior frequency and stability characteristics. They are made of tantalum metal which acts as an anode, covered by a layer of oxide which acts as the dielectric, surrounded by a conductive cathode. The use of tantalum allows for a very thin dielectric layer. This results in a higher capacitance value per volume. Tantalum capacitors are made with capacitance values ranging from 1nF all the way to 72mF and they are much smaller in size than aluminum electrolytic capacitors of the same capacitance. These capacitors come in a variety of case sizes.

    2105 Products showing for Tantalum Capacitors

    ROHM
    Tantalum
    2.2µF
    16V dc
    Surface Mount
    0603 (1608M)
    13.5Ω
    -
    -
    ±20%
    1.6mm
    0.85mm
    0.8mm
    1.6 x 0.85 x 0.8mm
    TC
    -
    +125°C
    Vishay
    MnO2
    100µF
    10V dc
    Surface Mount
    6032-28
    100mΩ
    -
    -
    ±10%
    6mm
    3.2mm
    2.5mm
    6 x 3.2 x 2.5mm
    TR3
    Solid
    +125°C
    Vishay
    MnO2
    22µF
    35V dc
    Surface Mount
    7343-31
    300mΩ
    -
    -
    ±10%
    7.3mm
    4.3mm
    2.8mm
    7.3 x 4.3 x 2.8mm
    TR3
    Solid
    +125°C
    Vishay
    Tantalum
    22µF
    16V dc
    Surface Mount
    3528
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    MnO2
    47µF
    20V dc
    Surface Mount
    7343-31
    200mΩ
    -
    -
    ±10%
    7.3mm
    4.3mm
    2.8mm
    7.3 x 4.3 x 2.8mm
    593D
    Solid
    +125°C
    Panasonic
    Tantalum
    150µF
    6.3V dc
    Surface Mount
    D3L
    -
    -
    -
    ±20%
    -
    -
    -
    -
    TPF
    Solid
    -
    Vishay
    Tantalum
    10µF
    10V dc
    Surface Mount
    3216-18
    3.4Ω
    AEC-Q200
    -
    ±10%
    3.2mm
    1.6mm
    1.6mm
    3.2 x 1.6 x 1.6mm
    293D
    Solid
    +125°C
    KEMET
    MnO2
    10µF
    10V dc
    Surface Mount
    C
    1.8Ω
    -
    -
    ±10%
    6mm
    3.2mm
    2.5mm
    6 x 3.2 x 2.5mm
    T491
    Solid
    +125°C
    Vishay
    Tantalum
    470nF
    20V dc
    Surface Mount
    2012-12
    22Ω
    -
    -
    ±10%
    2mm
    1.25mm
    1.2mm
    2 x 1.25 x 1.2mm
    TMCP
    Solid
    +125°C
    Panasonic
    Polymer
    220µF
    16V dc
    Surface Mount
    -
    -
    -
    -
    ±20%
    -
    -
    -
    -
    TQC
    Solid
    -
    KEMET
    MnO2
    47µF
    10V dc
    Surface Mount
    B
    -
    -
    ±10%
    3.5mm
    2.8mm
    1.9mm
    3.5 x 2.8 x 1.9mm
    T491
    Solid
    +125°C
    Vishay
    MnO2
    47µF
    50V dc
    Surface Mount
    Z
    240mΩ
    -
    -
    ±20%
    7.6mm
    6mm
    6mm
    7.6 x 6 x 6mm
    597D
    Solid
    +125°C
    Vishay
    MnO2
    10µF
    25V dc
    Surface Mount
    7343-31
    400mΩ
    -
    -
    ±10%
    7.3mm
    4.3mm
    2.8mm
    7.3 x 4.3 x 2.8mm
    TR3
    Solid
    +125°C
    Vishay
    MnO2
    220µF
    10V dc
    Surface Mount
    7343-43
    100mΩ
    -
    -
    ±10%
    7.3mm
    4.3mm
    4mm
    7.3 x 4.3 x 4mm
    593D
    Solid
    +125°C
    Vishay
    Tantalum
    470µF
    10V dc
    Surface Mount
    7343-43
    500mΩ
    AEC-Q200
    -
    ±10%
    7.3mm
    4.3mm
    4mm
    7.3 x 4.3 x 4mm
    293D
    Solid
    +125°C
    KEMET
    MnO2
    47µF
    16V dc
    Surface Mount
    D
    800mΩ
    -
    -
    ±10%
    7.3mm
    4.3mm
    2.8mm
    7.3 x 4.3 x 2.8mm
    T491
    Solid
    +125°C
    KEMET
    MnO2
    100µF
    16V dc
    Surface Mount
    X
    100mΩ
    -
    -
    ±10%
    7.3mm
    4.3mm
    4mm
    7.3 x 4.3 x 4mm
    T495
    Solid
    +125°C
    Vishay
    MnO2
    10µF
    16V dc
    Through Hole
    -
    -
    -
    2.5mm
    ±20%
    -
    -
    8mm
    4.5 (Dia.) x 8mm
    489D
    Solid
    +85°C
    Vishay
    Tantalum
    22µF
    25V dc
    Surface Mount
    6032-28
    1.2Ω
    AEC-Q200
    -
    ±10%
    6mm
    3.2mm
    2.5mm
    6 x 3.2 x 2.5mm
    293D
    Solid
    +125°C
    Panasonic
    Tantalum
    470µF
    2.5V dc
    Surface Mount
    D4
    -
    -
    -
    ±20%
    -
    -
    -
    -
    TPF
    Solid
    -
    Results per page