- RS Stock No.:
- 184-7881
- Mfr. Part No.:
- TCM1C225M8R
- Manufacturer:
- ROHM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price Each (In a Pack of 10)
HK$3.287
Units | Per unit | Per Pack* |
10 - 40 | HK$3.287 | HK$32.87 |
50 + | HK$2.913 | HK$29.13 |
*price indicative |
- RS Stock No.:
- 184-7881
- Mfr. Part No.:
- TCM1C225M8R
- Manufacturer:
- ROHM
Product overview and Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
By employing the bottom electrode structure, ROHM's chip tantalum capacitors (TCT series) are featured with large capacitance and low profile.
Small and low profile
Large Capacitance
Low ESR
Large Capacitance
Low ESR
Specifications
Attribute | Value |
---|---|
Technology | Tantalum |
Capacitance | 2.2µF |
Voltage | 16V dc |
Mounting Type | Surface Mount |
Package/Case | 0603 (1608M) |
Equivalent Series Resistance | 13.5Ω |
Tolerance | ±20% |
Length | 1.6mm |
Depth | 0.85mm |
Height | 0.8mm |
Dimensions | 1.6 x 0.85 x 0.8mm |
Series | TC |
Maximum Operating Temperature | +125°C |
Polarised | Polar |
Leakage Current | 500 nA |
Tolerance Minus | -20% |
Terminal Type | Solder |
Dissipation Factor | 30% |
Minimum Operating Temperature | -55°C |
Dielectric Material Family | Tantalum |
Tolerance Plus | 20% |