Supercapacitors | Electric Double Layer | RS
Recently searched

    Supercapacitors

    Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate an electrical field between two conductor plates and are also known as supercapacitors.

    RS offer an extensive range of high-quality double layer supercapacitors from leading brands including Vishay, KEMET, Panasonic, and of course RS PRO.

    Types of electric double layer capacitors

    Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

    What are electric double layer capacitors used for?

    Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in applications such as handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow, they can be applied as backups to primary batteries to ensure a steady electrical current.

    525 Products showing for Supercapacitors

    Eaton
    1F
    2.5V dc
    Through Hole
    -25°C
    +70°C
    -
    8.5mm
    13.5mm
    8.5 (Dia.) x 13.5mm
    3.5mm
    4 μA
    500mΩ
    1000h
    B
    -20 → +80%
    Eaton
    0.33F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    13.5mm
    6.5mm
    13.5 (Dia.) x 6.5mm
    5mm
    -
    50Ω
    1000h
    -
    -20 → +80%
    KEMET
    1F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    16.5mm
    -
    16.5 (Dia.) x 19mm
    5.08mm
    -
    65Ω
    -
    Supercap FG
    -20 → +80%
    Eaton
    0.22F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    13.5mm
    6.5mm
    13.5 (Dia.) x 6.5mm
    5mm
    -
    75Ω
    1000h
    -
    -20 → +80%
    Eaton
    5F
    2.5V dc
    Through Hole
    -25°C
    +70°C
    -
    10.5mm
    22.3mm
    10.5 (Dia.) x 22.3mm
    5mm
    11 μA
    100mΩ
    1000h
    Bussmann, Supercap HB
    -10 → +30%
    Vishay
    25F
    2.7V dc
    Through Hole
    -45°C
    +85°C
    -
    -
    -
    -
    -
    -
    -
    -
    220 EDLC
    -20 → +50%
    KEMET
    47mF
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    13mm
    7mm
    13 (Dia.) x 7mm
    5.08mm
    -
    100Ω
    -
    FYH
    -20 → +80%
    Eaton
    65F
    16.2V dc
    Chassis Mount
    -40°C
    +65°C
    -
    -
    -
    236 x 41.8 x 77.5mm
    -
    23 mA
    22mΩ
    1500 h @ 65°C
    -
    0 → +20%
    Eaton
    2.5F
    5V dc
    Through Hole
    -25°C
    +70°C
    -
    -
    23mm
    21.3 x 11 x 23mm
    5.3mm
    14 μA
    200mΩ
    1000h
    Bussmann, Supercap PHB
    -10 → +30%
    Eaton
    10F
    2.5V dc
    Through Hole
    -25°C
    +70°C
    -
    10.5mm
    31.5mm
    10.5 (Dia.) x 31.5mm
    5mm
    20 μA
    60mΩ
    1000h
    -
    -10 → +30%
    Vishay
    7F
    3V dc
    Through Hole
    -45°C
    +85°C
    -
    -
    -
    -
    -
    -
    -
    -
    230 EDLC-HV
    -20 → +50%
    Wurth Elektronik
    3F
    2.7V dc
    Through Hole
    -40°C
    +65°C
    -
    8mm
    20mm
    8 (Dia.) x 20mm
    3.5mm
    8 μA
    70mΩ
    1000h
    WCAP-STSC
    -10 → +30%
    CAP-XX
    0.4F
    5.5V dc
    -
    -40°C
    +85°C
    -
    -
    -
    -
    -
    1 μA
    140mΩ
    -
    Supercap H
    ±20%
    Eaton
    0.22F
    5.5V dc
    Through Hole
    -40°C
    +85°C
    -
    13.5mm
    8.3mm
    13.5 x 8.3mm
    5mm
    -
    50Ω
    1000h
    Bussmann, Supercap KW
    -20 → +80%
    Eaton
    3F
    5.4V dc
    Through Hole
    -40°C
    +65°C
    -
    -
    32.5mm
    17.3 x 9 x 32.5mm
    11.8mm
    25 μA
    80mΩ
    1000h
    -
    -10 → +30%
    KEMET
    0.22F
    3.5V dc
    Surface Mount
    -25°C
    +70°C
    -
    10.5mm
    5.5mm
    10.8 x 10.8 x 5.5mm
    5mm
    -
    25Ω
    -
    FC
    -20 → +80%
    Eaton
    0.33F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    11.5mm
    12.7mm
    11.5 (Dia.) x 12.7mm
    5mm
    -
    50Ω
    1000h
    -
    -20 → +80%
    Eaton
    1F
    5.5V dc
    Through Hole
    -40°C
    +85°C
    -
    21.5mm
    9mm
    21.5 x 9mm
    5mm
    -
    30Ω
    1000h
    Bussmann, Supercap KW
    -20 → +80%
    Eaton
    0.1F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    13.5mm
    6.5mm
    13.5 (Dia.) x 6.5mm
    5mm
    -
    75Ω
    1000h
    -
    -20 → +80%
    Vishay
    60F
    2.7V
    Through Hole
    -40°C
    +85°C
    AEC-Q200
    18.5mm
    42.5mm
    18.5 (Dia.) x 42.5mm
    7.5mm
    30 mA
    13mΩ
    2000h
    225 EDLC-R
    -20 → +50%
    Results per page