Supercapacitors | Electric Double Layer | RS
Recently searched

    Supercapacitors

    Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate an electrical field between two conductor plates and are also known as supercapacitors.

    RS offer an extensive range of high-quality double layer supercapacitors from leading brands including Vishay, KEMET, Panasonic, and of course RS PRO.

    Types of electric double layer capacitors

    Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

    What are electric double layer capacitors used for?

    Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in applications such as handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow, they can be applied as backups to primary batteries to ensure a steady electrical current.

    529 Products showing for Supercapacitors

    Vishay
    30F
    3V dc
    Through Hole
    -45°C
    +85°C
    -
    -
    -
    -
    -
    -
    -
    -
    230 EDLC-HV
    -20 → +50%
    Abracon
    220mF
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    -
    -
    -
    -
    -
    -
    -
    ADCC-S05R5S
    -20/+100%
    Eaton
    5F
    5.4V dc
    Through Hole
    -40°C
    +65°C
    -
    21.3mm
    32.5mm
    21.3 x 11 x 32.5mm
    5.3mm
    28 μA
    70mΩ
    1000h
    -
    -10 → +30%
    KEMET
    0.1F
    3.5V dc
    Surface Mount
    -25°C
    +70°C
    -
    10.5mm
    5.5mm
    10.8 x 10.8 x 5.5mm
    5mm
    -
    50Ω
    -
    FC
    -20 → +80%
    Abracon
    1F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    -
    -
    -
    -
    -
    -
    -
    ADCC-S05R5S
    0/+30%
    Vishay
    35F
    2.7V
    Through Hole
    -40°C
    +85°C
    AEC-Q200
    16.5mm
    33.5mm
    16.5 (Dia.) x 33.5mm
    7.5mm
    15 mA
    20mΩ
    2000h
    225 EDLC-R
    -20 → +50%
    KEMET
    0.47F
    5.5V dc
    Through Hole
    -25°C
    +75°C
    -
    11.5mm
    13mm
    21.5 (Dia.) x 13mm
    7.62mm
    -
    13Ω
    -
    Supercap FS
    -20 → +80%
    Eaton
    35F
    3V dc
    Through Hole
    -40°C
    +65°C
    -
    16.5mm
    -
    16.5 (Dia.) x 38mm
    7.5mm
    90 μA
    0.015Ω
    1000h
    -
    -10 → +30%
    KEMET
    1F
    5.5V dc
    Through Hole
    -25°C
    +75°C
    -
    16.5 mm, 28.5mm
    11mm
    28.5 (Dia.) x 14mm
    10.16mm
    -
    -
    Supercap FY
    -20 → +80%
    Results per page