Supercapacitors | Electric Double Layer | RS
Recently searched

    Supercapacitors

    Electric double layer capacitors are two-terminal energy storage devices that collect voltage as current flows through an electric circuit. They generate an electrical field between two conductor plates and are also known as supercapacitors.

    RS offer an extensive range of high-quality double layer supercapacitors from leading brands including Vishay, KEMET, Panasonic, and of course RS PRO.

    Types of electric double layer capacitors

    Supercapacitors are categorised based on the design of the electrodes. Electric double layer capacitors have carbon electrodes with a much higher static capacitance than others. Capacitance measures a component's ability to collect and store energy in the form of an electrical charge. It's measured in Farads (F). The value of the capacitance depends on many factors, including temperature, types of ions, electrode potential and oxide layers.

    What are electric double layer capacitors used for?

    Electric double layer capacitors can charge and store more energy than standard capacitors. They are used in applications such as handheld devices and are now widely used in hybrid vehicles because of their rapid charging rate. Due to their electric flow, they can be applied as backups to primary batteries to ensure a steady electrical current.

    525 Products showing for Supercapacitors

    Eaton
    0.33F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    11.5mm
    5.2mm
    11.5 (Dia.) x 5.2mm
    10mm
    -
    50Ω
    1000h
    -
    -20 → +80%
    KEMET
    47mF
    5.5V dc
    Through Hole
    -40°C
    +85°C
    -
    11mm
    -
    11 (Dia.) x 5.5mm
    5.08mm
    -
    200Ω
    -
    Supercap FG
    -20 → +80%
    Eaton
    0.47F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    11.5mm
    5.2mm
    11.5 (Dia.) x 5.2mm
    10mm
    -
    50Ω
    1000h
    -
    -20 → +80%
    NIC Components
    0.22F
    5.5V dc
    Surface Mount
    -25°C
    +70°C
    -
    10.5mm
    8.5mm
    10.5 (Dia.) x 8.5mm
    -
    330 μA
    25Ω
    1000h
    NEXC
    -20 → +80%
    Wurth Elektronik
    7F
    2.7V dc
    Through Hole
    -40°C
    +65°C
    -
    10mm
    20mm
    10 (Dia.) x 20mm
    5mm
    20 μA
    45mΩ
    1000h
    WCAP-STSC
    -10 → +30%
    Wurth Elektronik
    350F
    2.7V dc
    Through Hole
    -40°C
    +65°C
    -
    -
    -
    -
    -
    -
    -
    -
    WCAP-SISC
    -10 → +30%
    Abracon
    1.5F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    -
    -
    -
    -
    -
    -
    -
    ADCH-S05R5S
    0/+30%
    KEMET
    0.1F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    10.5mm
    5.5mm
    10.8 x 10.8 x 5.5mm
    5mm
    -
    25Ω
    -
    Supercap FC
    -20 → +80%
    Vishay
    25F
    3V dc
    Through Hole
    -40°C
    +85°C
    -
    16.5mm
    27mm
    16.5 (Dia.) x 27mm
    7.5mm
    75 μA
    -
    2000h
    230 EDLC-HV
    -20 → +50%
    Vishay
    25F
    3V dc
    Through Hole
    -45°C
    +85°C
    -
    -
    -
    -
    -
    -
    -
    -
    230 EDLC-HV
    -20 → +50%
    Vishay
    4F
    2.8V dc
    Surface Mount
    -20°C
    +70°C
    -
    7.5mm
    2.5mm
    7 x 14 x 2.5mm
    -
    0.03 mA
    15 (dc) Ω, 5 (ac) Ω
    1000h
    196 HVC
    -20 → +80%
    Eaton
    5F
    5.4V dc
    Through Hole
    -40°C
    +65°C
    -
    -
    32.5mm
    21.3 x 11 x 32.5mm
    5.3mm
    28 μA
    70mΩ
    1000h
    Bussmann, Supercap PHV
    -10 → +30%
    Eaton
    0.33F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    11.5mm
    12.7mm
    11.5 (Dia.) x 12.7mm
    5mm
    0 μA
    50Ω
    1000h
    -
    -20 → +80%
    Panasonic
    10F
    2.5V dc
    Through Hole
    -25°C
    +70°C
    -
    10mm
    30mm
    10 (Dia.) x 30mm
    5mm
    -
    -
    1000h
    HZ
    -20 → +40%
    Eaton
    1F
    5.5V dc
    Through Hole
    -40°C
    +85°C
    -
    21.5mm
    9mm
    21.5 x 9mm
    5mm
    -
    30Ω
    1000h
    -
    -20 → +80%
    Eaton
    60F
    3V dc
    Through Hole
    -40°C
    +65°C
    -
    18.5mm
    -
    18.5 (Dia.) x 42mm
    7.5mm
    135 μA
    0.013Ω
    1000h
    -
    -10 → +30%
    KEMET
    1F
    5.5V dc
    Through Hole
    -25°C
    +70°C
    -
    21.5mm
    16mm
    21.5 (Dia.) x 16mm
    7.62mm
    -
    35Ω
    -
    Supercap FY
    -20 → +80%
    Vishay
    5F
    3V dc
    Through Hole
    -45°C
    +85°C
    -
    -
    -
    -
    -
    -
    -
    -
    230 EDLC-HV
    -20 → +50%
    KEMET
    0.1F
    3.5V dc
    Surface Mount
    -25°C
    +70°C
    -
    10.5mm
    5.5mm
    10.8 x 10.8 x 5.5mm
    5mm
    -
    50Ω
    -
    FC
    -20 → +80%
    Vishay
    20F
    3V dc
    Through Hole
    -40°C
    +85°C
    -
    16mm
    22mm
    16 x 20mm
    7.5mm
    8 mA
    28mΩ
    2000h
    235 EDLC
    -20 → +50%
    Results per page