Ceramic Single Layer Capacitors | SLC | RS
Recently searched

    Single Layer Ceramic Capacitors

    Single layer ceramic capacitors (SLC) are passive components that use ceramic materials as their insulator. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

    RS offer an extensive range of high-quality devices from leading industry brands including Vishay, Murata, KEMET, AVX and of course RS PRO.

    What are single layer ceramic capacitors used for?

    Single layer ceramic capacitors are suitable for high-frequency decoupling in switching circuits due to their inductance and series resistance.

    Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

    Single layer ceramic capacitors are often used for temperature compensation, coupling and decoupling, a resonant circuit, bypassing, AC power supply and filter applications.

    Types of single layer ceramic capacitors

    SLC's can be divided into main types, Class 1 and Class 2:

    Class 1 SLCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 SLCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, the capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.

    846 Products showing for Single Layer Ceramic Capacitors

    TDK
    470pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    2200pF
    1kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    47pF
    2kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TDK
    2.5nF
    20kV dc
    -
    UHV
    ±10%
    -
    Z5T
    -
    48mm
    23mm
    -
    -
    48 x 23mm
    -
    -
    TDK
    15pF
    6kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    10nF
    3kV dc
    Through Hole
    564R
    ±20%
    -
    Y5V
    -
    18.3mm
    -
    4.7mm
    -
    18.3 (Dia.) x 50.3mm
    -
    -
    TDK
    4nF
    20kV dc
    Screw Terminal
    UHV
    ±10%
    -
    Z5T
    -
    60mm
    23mm
    -
    -
    60 x 23mm
    -
    -
    Vishay
    2.2nF
    500 (Y1) V ac, 760 (X1) V ac
    Through Hole
    VY1 Compact
    ±20%
    -
    Y5U
    -
    11mm
    -
    5mm
    -
    11 (Dia.) x 5mm
    -56 %, +22%
    X1, Y1
    Vishay
    1nF
    10kV dc
    Through Hole
    HVCC
    ±20%
    -
    -
    -
    17mm
    47mm
    -
    -
    17 (Dia.) x 47mm
    -
    Class II
    Vishay
    1nF
    500V ac
    Through Hole
    VY1
    ±20%
    -
    Y5U
    -
    9mm
    -
    5mm
    12mm
    9 (Dia.) x 5mm
    -
    X1, Y1
    TDK
    10µF
    700V dc
    Axial
    CeraLink SP
    ±20%
    AEC-Q200
    -
    -
    -
    33mm
    22mm
    11.5mm
    33 x 22 x 11.5mm
    -
    -
    KEMET
    3.9nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    5mm
    -
    13 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Murata
    680pF
    1 kV dc, 400 (Y2) V ac, 440 (X1) V ac
    Through Hole
    DE2
    ±10%
    -
    B
    -
    8mm
    -
    5mm
    -
    8 (Dia.) x 36mm
    ±10%
    X1, Y2
    TDK
    12pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    2.2nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    9mm
    -
    5mm
    -
    9 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Vishay
    220pF
    3kV dc
    Through Hole
    F
    ±10%
    -
    S3N
    -
    7.5mm
    -
    -
    -
    -
    ±15%
    Class I
    KEMET
    3.9nF
    300V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    5mm
    -
    13 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Vishay
    10nF
    1kV dc
    Through Hole
    562R
    ±20%
    -
    Z5U
    -
    12.4mm
    -
    4mm
    -
    12.4 (Dia.) x 44.4mm
    -
    -
    Vishay
    10nF
    15kV dc
    Screw Terminal
    715C
    -20 → +80%
    -
    Y5U
    0814
    45.7mm
    -
    -
    22.9mm
    45.7 (Dia.) x 22.9mm
    -
    Class II
    TDK
    150pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page