Ceramic Single Layer Capacitors | SLC | RS
Recently searched

    Single Layer Ceramic Capacitors

    Single layer ceramic capacitors (SLC) are passive components that use ceramic materials as their insulator. They are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

    RS offer an extensive range of high-quality devices from leading industry brands including Vishay, Murata, KEMET, AVX and of course RS PRO.

    What are single layer ceramic capacitors used for?

    Single layer ceramic capacitors are suitable for high-frequency decoupling in switching circuits due to their inductance and series resistance.

    Ceramic multilayer capacitors are used when sufficient levels of capacitance need to be obtained within a single capacitor. Consequently, single layer capacitors are more limited when used as stand-alone capacitors. Multiple ceramic single layer capacitors can be used to increase the level of capacitance if this is required in a particular application.

    Single layer ceramic capacitors are often used for temperature compensation, coupling and decoupling, a resonant circuit, bypassing, AC power supply and filter applications.

    Types of single layer ceramic capacitors

    SLC's can be divided into main types, Class 1 and Class 2:

    Class 1 SLCs are known to be highly stable, accurate and have low losses. They offer the most reliable voltage, temperature, and frequency. Class 1 capacitors are commonly found in resonant circuits such as radios.

    Class 2 SLCs have a highly permissive dielectric which gives better volumetric efficiency. However, they have lower accuracy and stability than Class 1 capacitors and are better suited to bypass, coupling and decoupling applications, or for frequency discriminating circuits.

    Ceramic single layer capacitors can vary in capacitance, voltage, packaging, tolerance and mounting type, for example, from 50 V up to 40 kV, the capacitance of 1 pF to 470 nF, and with radial, axial, screw and surface mountings.

    846 Products showing for Single Layer Ceramic Capacitors

    Murata
    33pF
    1.5 kV dc, 500V ac
    Through Hole
    DE1
    ±10%
    -
    SL(JIS)
    -
    7mm
    -
    5mm
    -
    7 (Dia.) x35mm
    -1000 → +350ppm/°C
    X1, Y1
    Vishay
    1.5nF
    500V ac
    Through Hole
    AY1
    ±20%
    AEC-Q200
    Y5U
    -
    10.5mm
    -
    -
    7mm
    10.5 Dia. x 7mm
    -
    X1, Y1
    TDK
    220pF
    3kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    3.3nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    11mm
    -
    5mm
    -
    11 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Vishay
    4.7nF
    1kV dc
    Through Hole
    F
    ±10%
    -
    Y5R
    -
    19mm
    19mm
    4.5mm
    -
    -
    ±15%
    Class II
    KEMET
    6.8nF
    300V ac
    Through Hole
    C900
    ±20%
    -
    Y5V
    -
    13mm
    -
    5mm
    -
    13 (Dia.) x 5mm
    -80% → +30%
    X1, Y2
    TDK
    10pF
    1kV dc
    Through Hole
    CC45 series
    ±5%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Vishay
    1.5nF
    760V ac
    Surface Mount
    SMD Y1
    ±20%
    -
    Y5U
    -
    -
    14.8mm
    -
    -
    -
    -
    X1, Y1
    Vishay
    220pF
    10kV dc
    Through Hole
    HVCC
    ±20%
    -
    -
    Radial, Disc
    9mm
    39mm
    -
    13mm
    9 (Dia.) x 39mm
    -
    Class II
    KEMET
    4.7nF
    300V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    5mm
    -
    13 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    KEMET
    2.2nF
    250V ac
    Through Hole
    C900
    ±10%
    -
    Y5V
    -
    9mm
    -
    5.5mm
    -
    9 (Dia.) x 5.5mm
    -80% → +30%
    X1, Y1
    KEMET
    10nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5V
    -
    15mm
    -
    5mm
    -
    15 (Dia.) x 5mm
    -80% → +30%
    X1, Y2
    Vishay
    680pF
    10kV dc
    Through Hole
    HVCC
    ±20%
    -
    -
    -
    15mm
    45mm
    -
    -
    15 (Dia.) x 45mm
    -
    Class II
    KEMET
    4.7nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    5mm
    -
    13 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    Murata
    68pF
    1.5 kV dc, 500 Vrms ac
    Through Hole
    DE1
    ±10%
    -
    SL(JIS)
    -
    9mm
    -
    5mm
    -
    9 (Dia.) x 37mm
    -1000 → +350ppm/°C
    X1, Y1
    KEMET
    4.7nF
    300V ac
    Through Hole
    C900
    ±20%
    -
    Y5U
    -
    13mm
    -
    5mm
    -
    13 (Dia.) x 5mm
    -55% → +20%
    X1, Y2
    TDK
    100pF
    3kV dc
    Through Hole
    CK45
    ±10%
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Murata
    2.2nF
    1.5 kV dc, 500 Vrms ac
    Through Hole
    DE1
    ±20%
    -
    E(JIS)
    -
    11mm
    -
    6mm
    -
    11 (Dia.) x 39mm
    -55% → +20%
    X1, Y1
    Vishay
    100pF
    2kV dc
    Through Hole
    F
    ±10%
    -
    Y5R
    -
    6.5mm
    6.5mm
    5mm
    -
    -
    ±15%
    Class II
    KEMET
    2.2nF
    250V ac
    Through Hole
    C900
    ±20%
    -
    Y5V
    -
    7mm
    -
    5mm
    -
    7 (Dia.) x 5mm
    -80% → +30%
    X1, Y2
    Results per page