Polymer Capacitors | Tantalum Polymer | RS
Recently searched

    Polymer Capacitors

    Polymer capacitors (also known as polymer electrolytic capacitors or polymer e caps) are a type of electrolytic capacitor. A capacitor is a two-terminal electrical components that can store energy, somewhat like a battery. Polymer capacitors have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out, to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life.

    Polymer capacitors offer a lot of package options between 2.2 to 470 microfarad and special features include a conductive polymer instead of a liquid electrolyte.

    Dependent on the nature of the electrolyte, capacitors may also be referred to as wet meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with aluminium but normally refers to polymer or tantalum based capacitors.

    Aluminium polymer capacitors have very good behaviour against bias effects of voltage and temperature as well as good ageing characteristics. In comparison to ceramic capacitors, polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors becomes interesting when increasing the capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially the ESL). This means for applications the potential to handle high ripple current, have low parasitic inductances, high reliability and very good temperature properties.

    Typical Applications

    Aluminum polymer capacitors, because of their construction, have significant advantages for electronic applications. Due to their low ESR, low ESL values and high expected lifetime make this technology extremely interesting for many applications which allow for a large ripple current Polymer capacitors are found in many applications such as:

    • Power Supplies
    • Computer motherboards
    • Domestic appliances
    • Coupling or blocking
    • Smoothing
    • Decoupling or bypassing
    • Noise filtering

    These types of capacitors can easily replace standard electrolytic capacitors, provided that the operating voltage is sufficiently low.

    3378 Products showing for Polymer Capacitors

    Wurth Elektronik
    Aluminium Electrolytic
    220µF
    Aluminium Electrolytic
    80V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Hybrid, Polymer
    22µF
    Polymer Aluminium
    63V dc
    Through Hole
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Conductive Polymer Aluminium
    82µF
    Conductive Polymer Aluminum
    80V
    Surface Mount
    F12
    -
    -
    ±20%
    12.6mm
    -
    -
    +125°C
    10 x 12.6mm
    SXV
    -
    Panasonic
    Conductive Polymer Aluminium
    120µF
    Conductive Polymer Aluminum
    63V
    Through Hole
    F13
    -
    5mm
    ±20%
    13mm
    -
    -
    +125°C
    10 x 13mm
    SXE
    -
    Panasonic
    Conductive Polymer Aluminium
    39µF
    Conductive Polymer Aluminum
    100V
    Surface Mount
    F12
    -
    -
    ±20%
    12.6mm
    -
    -
    +125°C
    10 x 12.6mm
    SXV
    -
    Wurth Elektronik
    Aluminium Electrolytic
    10µF
    Aluminium Electrolytic
    100V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Polymer
    39µF
    -
    50V dc
    Surface Mount
    -
    25mΩ
    3.2mm
    ±20%
    11.9mm
    -
    11.9mm
    +105°C
    8 (Dia) x 11.9mm
    SVPF
    Solid
    ROHM
    Polymer
    2.2µF
    Tantalum
    10V dc
    Surface Mount
    0603 (1608M)
    500mΩ
    -
    ±20%
    1.6mm
    0.85mm
    0.8mm
    +105°C
    1.6 x 0.85 x 0.8mm
    TCTO
    -
    Panasonic
    Polymer
    100µF
    -
    16V dc
    Through Hole
    -
    24mΩ
    2.5mm
    ±20%
    -
    -
    6mm
    +105°C
    6.3 (Dia) x 6mm
    SEPC
    -
    KEMET
    Polymer
    10µF
    Tantalum
    10V dc
    Surface Mount
    2012-10
    200mΩ
    -
    ±20%
    2mm
    1.25mm
    1mm
    +105°C
    2 x 1.25 x 1mm
    T529
    Solid
    KEMET
    Polymer
    150µF
    Tantalum
    6.3V dc
    Surface Mount
    3528-15
    35mΩ
    -
    ±20%
    3.5mm
    2.8mm
    1.4mm
    +105°C
    3.5 x 2.8 x 1.4mm
    T520
    Solid
    Wurth Elektronik
    Conductive Polymer Aluminium
    68µF
    Conductive Polymer Aluminum
    35V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Hybrid, Polymer
    220µF
    Polymer Aluminium
    25V dc
    Through Hole
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Polymer
    180µF
    -
    25V
    -
    -
    30mΩ
    2.2mm
    ±20%
    8mm
    -
    -
    +125°C
    6.3 (Dia) x 8mm
    ZKU
    -
    Panasonic
    Polymer
    220µF
    -
    35V
    -
    -
    27mΩ
    3.1mm
    ±20%
    10.5mm
    -
    -
    +125°C
    8 (Dia) x 10.5mm
    ZKU
    -
    Nichicon
    Hybrid
    22µF
    -
    50V dc
    Surface Mount
    -
    80mΩ
    2.2mm
    ±20%
    6.6mm
    6.6mm
    5.8mm
    +125°C
    6.6 x 6.6 x 5.8mm
    YA
    -
    Panasonic
    Polymer
    22µF
    -
    6.3V dc
    Surface Mount
    -
    200mΩ
    1mm
    ±20%
    5.4mm
    -
    5.4mm
    +105°C
    4 (Dia) x 5.4mm
    SVP
    Solid
    KEMET
    Polymer
    22µF
    Tantalum
    35V dc
    Surface Mount
    7343-31
    40mΩ
    -
    ±20%
    7.3mm
    4.3mm
    2.8mm
    +125°C
    7.3 x 4.3 x 2.8mm
    T521
    Solid
    Wurth Elektronik
    Hybrid, Polymer
    47µF
    Polymer Aluminium
    63V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Aluminium Electrolytic
    330µF
    Aluminium Electrolytic
    50V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page