Polymer Capacitors | Tantalum Polymer | RS
Recently searched

    Polymer Capacitors

    Polymer capacitors (also known as polymer electrolytic capacitors or polymer e caps) are a type of electrolytic capacitor. A capacitor is a two-terminal electrical components that can store energy, somewhat like a battery. Polymer capacitors have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out, to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life.

    Polymer capacitors offer a lot of package options between 2.2 to 470 microfarad and special features include a conductive polymer instead of a liquid electrolyte.

    Dependent on the nature of the electrolyte, capacitors may also be referred to as wet meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with aluminium but normally refers to polymer or tantalum based capacitors.

    Aluminium polymer capacitors have very good behaviour against bias effects of voltage and temperature as well as good ageing characteristics. In comparison to ceramic capacitors, polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors becomes interesting when increasing the capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially the ESL). This means for applications the potential to handle high ripple current, have low parasitic inductances, high reliability and very good temperature properties.

    Typical Applications

    Aluminum polymer capacitors, because of their construction, have significant advantages for electronic applications. Due to their low ESR, low ESL values and high expected lifetime make this technology extremely interesting for many applications which allow for a large ripple current Polymer capacitors are found in many applications such as:

    • Power Supplies
    • Computer motherboards
    • Domestic appliances
    • Coupling or blocking
    • Smoothing
    • Decoupling or bypassing
    • Noise filtering

    These types of capacitors can easily replace standard electrolytic capacitors, provided that the operating voltage is sufficiently low.

    3378 Products showing for Polymer Capacitors

    Wurth Elektronik
    Hybrid, Polymer
    100µF
    Polymer Aluminium
    25V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Polymer
    82µF
    -
    35V dc
    Surface Mount
    -
    20mΩ
    3.2mm
    ±20%
    11.9mm
    -
    11.9mm
    +105°C
    8 (Dia) x 11.9mm
    SVPF
    Solid
    Nichicon
    Hybrid
    330µF
    -
    25V dc
    Surface Mount
    -
    20mΩ
    4.5mm
    ±20%
    10.3mm
    10.3mm
    10.3mm
    +125°C
    10.3 x 10.3 x 10.3mm
    YA
    -
    Nichicon
    Polymer
    330µF
    -
    16V dc
    Surface Mount
    -
    14mΩ
    4.6mm
    ±20%
    10.3mm
    10.3mm
    12.7mm
    +105°C
    10.3 x 10.3 x 12.7mm
    CF
    Solid
    Panasonic
    Hybrid
    33µF
    -
    50V dc
    Surface Mount
    -
    40mΩ
    1.8mm
    ±20%
    -
    -
    7.7mm
    +125°C
    6.3 (Dia) x 7.7mm
    ZC
    -
    KEMET
    Electrolytic
    330µF
    Tantalum
    6.3V dc
    Surface Mount
    7343-19
    25mΩ
    -
    ±20%
    7.3mm
    4.3mm
    1.8mm
    +105°C
    7.3 x 4.3 x 1.8mm
    T520
    Solid
    Panasonic
    Polymer
    100µF
    -
    16V dc
    Surface Mount
    -
    24mΩ
    2.1mm
    ±20%
    5.9mm
    -
    5.9mm
    +105°C
    6.3 (Dia) x 5.9mm
    SVPC
    Solid
    Panasonic
    Polymer
    39µF
    -
    50V dc
    Surface Mount
    -
    25mΩ
    3.2mm
    ±20%
    11.9mm
    -
    11.9mm
    +105°C
    8 (Dia) x 11.9mm
    SVPF
    Solid
    KEMET
    Electrolytic
    22µF
    Tantalum
    50V dc
    Surface Mount
    7343-43
    75mΩ
    -
    ±20%
    7.3mm
    4.3mm
    4mm
    +125°C
    7.3 x 4.3 x 4mm
    T521
    Solid
    Wurth Elektronik
    Hybrid, Polymer
    22µF
    Polymer Aluminium
    100V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Polymer
    270µF
    -
    10V dc
    Surface Mount
    -
    22mΩ
    3.2mm
    ±20%
    6.9mm
    -
    6.9mm
    +105°C
    8 (Dia) x 6.9mm
    SVPC
    Solid
    Panasonic
    Polymer
    22µF
    -
    16V dc
    Surface Mount
    -
    90mΩ
    1.4mm
    ±20%
    5.9mm
    -
    5.9mm
    +105°C
    5 (Dia) x 5.9mm
    SVP
    Solid
    Panasonic
    Hybrid
    150µF
    -
    35V dc
    Surface Mount
    -
    27mΩ
    3.1mm
    ±20%
    7.7mm
    -
    10.2mm
    +125°C
    8 (Dia) x 10.2mm
    ZC
    -
    Panasonic
    Conductive Polymer Aluminium
    56µF
    Conductive Polymer Aluminum Solid
    80V
    Surface Mount
    F12
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Hybrid, Polymer
    470µF
    Polymer Aluminium
    25V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Wurth Elektronik
    Hybrid, Polymer
    100µF
    Polymer Aluminium
    50V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Panasonic
    Polymer
    27µF
    Aluminium
    25V dc
    Surface Mount
    -
    40mΩ
    1.4mm
    ±20%
    5.9mm
    -
    5.9mm
    +105°C
    5 (Dia) x 5.9mm
    SVPF
    Solid
    Wurth Elektronik
    Hybrid, Polymer
    33µF
    Polymer Aluminium
    100V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    KEMET
    Polymer
    150µF
    Aluminium
    6.3V dc
    Surface Mount
    7343
    15mΩ
    -
    ±20%
    7.3mm
    4.3mm
    4mm
    +125°C
    7.3 x 4.3 x 4mm
    A700
    Solid
    Wurth Elektronik
    Aluminium Electrolytic
    220µF
    Aluminium Electrolytic
    80V dc
    Surface Mount
    Can
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page