Couplings | Flexible Couplings | RS
Recently searched

    Flexible Couplings

    Couplings, or couplers, are commonly used in a variety of motion control applications, from aviation and laboratory equipment to robotics, and medical devices. A coupling is a mechanical element that connects two shafts together to transmit power and movement. Couplers can be flexible or rigid.

    Which Coupling Type should I choose?

    There are many different coupling types, shapes and sizes, the right choice of coupler will be dependent upon your applications and specifications.

    When deciding which shaft coupler is best, many considerations need to be factored in to ensure the correct coupling is used to reduce instances of coupler failure, improve system capability, and reduce system issues.

    Rigid couplings are used where precise alignment is of paramount as there is no movement between the shafts with this coupler type.

    Flexible couplings are used where a degree of motion is needed between the shafts. These couplings can improve the performance of a machine and reduce wear and tear. They are easy to install and have a long-life span. The types of couplings that sit within the flexible couplings area are gear couplings, Oldham couplings and universal joint couplings.

    Gear couplings are flexible and capable of high torque transmission between shafts that are not collinear, because of this they are frequently use on large industrial machinery where high power applications are needed.

    Bellow couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They are best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.

    Oldham couplings are used to connect parallel shafts that are slightly out of line, this kind of parallel misalignment can occur where power transmission is needed at different elevations. The Oldham coupling consists of three discs, connected to either side of the drive, and the third sandwiched in between.

    Jaw couplings are made from flexible materials. Due to this, they can accommodate any misalignment caused by thermal expansion or manufacturing inefficiencies and are usually found in lower power transmission applications such as the electrical motor and internal combustion systems. They work by preventing shock loading, the sudden and drastic increase of load in a system.

    "

    902 Products showing for Flexible Couplings

    Ruland
    6mm
    Bellows Coupling
    19mm
    30.2mm
    -
    4.5Nm
    -
    -
    1.5°
    0.1mm
    0.25mm
    -
    -
    Ruland
    8mm
    Beam Coupling
    25mm
    31.8mm
    -
    3.73Nm
    -
    -
    0.38mm
    0.25mm
    -
    -
    SKF
    -
    Flex Coupling
    275mm
    -
    -
    3150Nm
    -
    -
    -
    -
    -
    -
    -
    Ruland
    -
    Beam Coupling
    19mm
    22.7mm
    -
    25.8Nm
    -
    -
    0.2mm
    0.13mm
    -
    -
    SICK
    6mm
    Beam Coupling
    21mm
    29mm
    -
    -
    -
    -
    0.3mm
    0.4mm
    -
    -
    Ruland
    25mm
    Jaw Coupling
    57mm
    80mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ruland
    6mm
    Beam Coupling
    25mm
    31.8mm
    -
    4.07Nm
    -
    -
    0.38mm
    0.25mm
    -
    -
    Ruland
    6mm
    Oldham Coupling
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OPTIBELT
    30mm
    Half Coupling Flange
    275mm
    285.5mm
    Jaw
    7200Nm
    -
    -
    -
    -
    -
    -
    HRC
    Ruland
    3mm
    Beam Coupling
    13mm
    19.1mm
    -
    0.92Nm
    -
    -
    0.2mm
    0.13mm
    -
    -
    OPTIBELT
    38mm
    Half Coupling Flange
    200mm
    245mm
    Jaw
    4800Nm
    -
    -
    -
    -
    -
    -
    HABIX
    OPTIBELT
    55mm
    Half Coupling Flange
    120mm
    65mm
    Jaw
    1370Nm
    -
    -
    -
    -
    -
    -
    HABIX
    Huco
    19mm
    Bellows Coupling
    56mm
    65mm
    -
    30Nm
    -
    -
    1.5°
    0.15mm
    0.6mm
    -
    -
    Huco
    10mm
    Oldham Coupling
    25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ruland
    10mm
    Oldham Coupling
    25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ruland
    8mm
    Oldham Coupling
    33mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    4mm
    Oldham Coupling
    13mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    SKF
    45mm
    FX Keyless Bushing
    75mm
    33.5mm
    Clamping
    1610Nm
    -
    -
    -
    -
    -
    -
    -
    Ruland
    4mm
    Bellows Coupling
    15mm
    27.2mm
    -
    2.5Nm
    -
    -
    1.5°
    0.1mm
    0.2mm
    -
    -
    Huco
    28mm
    Bellows Coupling
    66mm
    79mm
    -
    60Nm
    -
    -
    1.5°
    0.15mm
    0.6mm
    -
    -
    Results per page