Couplings | Flexible Couplings | RS
Recently searched

    Flexible Couplings

    Couplings, or couplers, are commonly used in a variety of motion control applications, from aviation and laboratory equipment to robotics, and medical devices. A coupling is a mechanical element that connects two shafts together to transmit power and movement. Couplers can be flexible or rigid.

    Which Coupling Type should I choose?

    There are many different coupling types, shapes and sizes, the right choice of coupler will be dependent upon your applications and specifications.

    When deciding which shaft coupler is best, many considerations need to be factored in to ensure the correct coupling is used to reduce instances of coupler failure, improve system capability, and reduce system issues.

    Rigid couplings are used where precise alignment is of paramount as there is no movement between the shafts with this coupler type.

    Flexible couplings are used where a degree of motion is needed between the shafts. These couplings can improve the performance of a machine and reduce wear and tear. They are easy to install and have a long-life span. The types of couplings that sit within the flexible couplings area are gear couplings, Oldham couplings and universal joint couplings.

    Gear couplings are flexible and capable of high torque transmission between shafts that are not collinear, because of this they are frequently use on large industrial machinery where high power applications are needed.

    Bellow couplings can accommodate all forms of misalignment and have a balanced design for reduced vibration at high speeds. They are best suited for applications where precise positioning is required, such as in material handling or general automation and assembly.

    Oldham couplings are used to connect parallel shafts that are slightly out of line, this kind of parallel misalignment can occur where power transmission is needed at different elevations. The Oldham coupling consists of three discs, connected to either side of the drive, and the third sandwiched in between.

    Jaw couplings are made from flexible materials. Due to this, they can accommodate any misalignment caused by thermal expansion or manufacturing inefficiencies and are usually found in lower power transmission applications such as the electrical motor and internal combustion systems. They work by preventing shock loading, the sudden and drastic increase of load in a system.

    "

    902 Products showing for Flexible Couplings

    OPTIBELT
    10 mm, 28 mm
    Half Coupling Flange
    80mm
    22mm
    Jaw
    650Nm
    -
    -
    -
    -
    -
    -
    HABIX
    Huco
    8mm
    Bellows Coupling
    26mm
    37.5mm
    -
    2.43Nm
    -
    -
    0.06mm
    0.36mm
    -
    -
    SKF
    -
    Flex Coupling
    470mm
    -
    -
    6270Nm
    -
    -
    -
    -
    -
    -
    -
    OPTIBELT
    12mm
    Half Coupling Flange
    42mm
    66mm
    Jaw
    34Nm
    -
    -
    -
    -
    -
    -
    HABIX
    SKF
    166mm
    FRC Coupling
    180mm
    108mm
    -
    2350Nm
    -
    -
    -
    -
    -
    -
    -
    SICK
    10mm
    Bellows Coupling
    21mm
    29mm
    -
    -
    -
    -
    0.3mm
    0.4mm
    -
    -
    SKF
    79mm
    Grid Coupling
    194mm
    116mm
    Horizontal Split Cover
    2050Nm
    -
    -
    -
    -
    -
    -
    -
    Huco
    4mm
    Double Loop Elastomer
    -
    48mm
    -
    1.8Nm
    -
    -
    -
    -
    -
    -
    -
    SKF
    35mm
    Flex Coupling
    359mm
    100mm
    Bolt Kit
    2325Nm
    -
    -
    -
    -
    -
    -
    -
    Huco
    3mm
    Bellows Coupling
    16mm
    23mm
    -
    0.43Nm
    -
    -
    0.1mm
    0.2mm
    -
    -
    SKF
    55mm
    Jaw Coupling
    115mm
    54mm
    Set Screw
    200Nm
    -
    -
    -
    -
    -
    -
    -
    Huco
    10mm
    Bellows Coupling
    26mm
    37.5mm
    -
    2.43Nm
    -
    -
    0.06mm
    0.36mm
    -
    -
    OPTIBELT
    10 mm, 28 mm
    Half Coupling Flange
    65mm
    22mm
    Jaw
    320Nm
    -
    -
    -
    -
    -
    -
    HABIX
    SKF
    25mm
    Jaw Coupling
    35mm
    51mm
    Jaw
    -
    -
    -
    -
    -
    -
    -
    -
    OPTIBELT
    45mm
    Half Coupling Flange
    250mm
    206mm
    Jaw
    2800Nm
    -
    -
    -
    -
    -
    -
    PEX
    Ruland
    6.35mm
    Oldham Coupling
    19mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Ruland
    15mm
    Beam Coupling
    38mm
    57.2mm
    -
    -
    -
    -
    0.76mm
    0.38mm
    -
    -
    Ruland
    14mm
    Jaw Coupling
    51mm
    61mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Huco
    16mm
    Specialist Coupling
    -
    56mm
    -
    10Nm
    -
    -
    15°
    -
    11mm
    -
    -
    Huco
    8mm
    Oldham Coupling
    25mm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page