Spur Gears | Straight Cut Gears | 20 Tooth | RS
Recently searched

    Spur Gears

    Spur gears, also known as straight-cut gears, are a common type of gear used in a wide range of applications. They are designed to transmit large amounts of power by placing them on parallel shafts which rotate in opposite directions.

    Spur gears consist of a cylinder with teeth around the outer edge. They have a straight tooth, involute profile which project radially and are parallel to the rotation of the axis. This allows for a smoother operation between each gear and permits greater mounting distances. Spur gears can have a central hub or be hubless and are available in a variety of pitch, hub and bore diameters. The standard pressure angles in spur gears are 14.5, 20 and 25 degrees, and refer to the angle that force is transmitted between the meshing gears.Spur gears are capable of meshing with other gears, with many gears being used to create large gear reductions. When they are meshed the gear with the most teeth is referred to as the gear, whereas the one with smaller teeth is referred to as the pinion. The size of the spur gear is described as "module".

    • Types of spur gears

      Plastic spur gears are commonly made from acetal or nylon and have many positive characteristics including being lightweight, non-rusting and quiet. They enable low cost and large production capabilities and are also able to operate without lubrication. For hygiene reasons, plastic spur gears are an excellent choice for use in industries dealing with food production and medical equipment.Metal spur gears have more strength, load-carrying capacity and heat resilience than their plastic counterpart. They are more dimensionally stable compared to plastic and can be made from many metals such as aluminium, brass and stainless steel.

    • What are the advantages of a spur gear?

      High transmission efficiencyCompact and very easy to installConstant velocity ratioNo slippage unlike belt drivesHighly reliableCan transmit large amounts of power

    • Where are spur gears used?

      Metal cutting machinesMarine enginesMechanical clocks and watchesFuel pumpsWashing machinesGear motors and gear pumpsRack and pinion mechanismsMaterial handling equipmentAutomobile gear boxesSteel and rolling mills

    946 Products showing for Spur Gears

    RS PRO
    0.7
    80
    -
    10mm
    21mm
    56mm
    6mm
    RS PRO
    0.7
    35
    Steel
    5mm
    15mm
    24.5mm
    5mm
    RS PRO
    1
    100
    Stainless Steel
    12mm
    60mm
    100mm
    10mm
    RS PRO
    0.5
    15
    POM
    2mm
    4.5mm
    7.5mm
    3mm
    RS PRO
    1
    25
    Steel
    8mm
    20mm
    25mm
    10mm
    RS PRO
    1.5
    32
    Steel
    12mm
    35mm
    48mm
    17mm
    RS PRO
    1
    15
    POM
    4mm
    8mm
    15mm
    6mm
    RS PRO
    1
    15
    Steel
    6mm
    14mm
    15mm
    5mm
    RS PRO
    0.5
    35
    Steel
    4mm
    12mm
    17.5mm
    4mm
    RS PRO
    0.8
    36
    POM
    6mm
    12mm
    28.8mm
    4mm
    RS PRO
    2
    30
    Hostaform
    10mm
    24mm
    60mm
    15mm
    RS PRO
    2
    35
    Hostaform
    12mm
    26mm
    70mm
    15mm
    RS PRO
    1
    60
    POM
    8mm
    18mm
    60mm
    6mm
    RS PRO
    0.7
    32
    Steel
    5mm
    15mm
    22.4mm
    5mm
    RS PRO
    0.8
    18
    Steel
    5mm
    12mm
    14.4mm
    6mm
    RS PRO
    0.7
    30
    Steel
    5mm
    15mm
    21mm
    5mm
    RS PRO
    1
    50
    Steel
    6mm
    14mm
    50mm
    5mm
    RS PRO
    2
    12
    Hostaform
    8mm
    18.5mm
    24mm
    15mm
    RS PRO
    1.5
    28
    Hostaform
    8mm
    19mm
    42mm
    12mm
    RS PRO
    0.7
    45
    Steel
    6mm
    18mm
    31.5mm
    5mm
    Results per page

    Popular Searches