Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7122 Products showing for Timing Belts

    OPTIBELT
    1420mm
    20mm
    10mm
    142
    T10
    -
    -
    -
    -
    -
    OPTIBELT
    365mm
    16mm
    5mm
    73
    T5
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    357mm
    9mm
    3mm
    119
    3MHP
    -
    -
    -
    -
    -
    OPTIBELT
    850mm
    10mm
    5mm
    170
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    1896mm
    30mm
    8mm
    237
    8M
    -
    -
    -
    -
    -
    OPTIBELT
    1140mm
    25mm
    10mm
    114
    T10
    -
    -
    -
    -
    -
    OPTIBELT
    600mm
    6mm
    5mm
    120
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    480mm
    12mm
    5mm
    96
    DT5
    -
    -
    -
    -
    -
    OPTIBELT
    1210mm
    50mm
    10mm
    121
    DT10
    -
    -
    -
    -
    -
    OPTIBELT
    896mm
    20mm
    8mm
    112
    8M
    -
    -
    -
    -
    -
    OPTIBELT
    590mm
    20mm
    5mm
    118
    DT5
    -
    -
    -
    -
    -
    OPTIBELT
    1100mm
    20mm
    5mm
    220
    DT5
    -
    -
    -
    -
    -
    OPTIBELT
    420mm
    15mm
    3mm
    140
    3MHP
    -
    -
    -
    -
    -
    OPTIBELT
    2350mm
    25mm
    5mm
    470
    5M
    -
    -
    -
    -
    -
    OPTIBELT
    1315mm
    25mm
    5mm
    263
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    53in
    1in
    12.7mm
    106
    H
    -
    -
    -
    -
    -
    OPTIBELT
    1390mm
    20mm
    10mm
    139
    T10
    -
    -
    -
    -
    -
    OPTIBELT
    165mm
    15mm
    3mm
    55
    3M
    -
    -
    -
    -
    -
    OPTIBELT
    140in
    4in
    31.75mm
    112
    XXH
    -
    -
    -
    -
    -
    OPTIBELT
    420mm
    9mm
    5mm
    84
    5M
    -
    -
    -
    -
    -
    Results per page