Timing Belts | Timing Belt Replacement | RS
Recently searched

    Timing Belts

    Timing Belts, also commonly known as a Timing chain or a Cambelt (although the latter is technically a different type of system, as we'll see), are devices usually found fitted to the rotary mechanisms of a power transmission system such as a drive motor or spindle.

    They're most often found playing a highly critical role in the smooth running of internal combustion engines such as those found within cars, where they connect the crankshaft to the camshafts to maintain the precise alignments (timings) between these two key components as they rotate at different - but consistent and relative to one another - speeds. Find out more in our guide to timing belts.

    Types of Timing Belts

    Timing belts can be manufactured in a range of materials depending on what application they will be used for. Often these belts are constructed from rubber which gives excellent benefit to its user, due to its hardwearing nature. Although rubber timing belts must be frequently maintained and have their tension checked to ensure they are performing at optimum efficiency. The mixture of rubbers flexibility and elasticity paired with durability and performance under tension make them an industry-standard material.

    Which Timing Belt do I choose?

    When choosing a timing belt, many sizing variables such as width, rotation speed, pitch and timing belt tooth profile or belts with teeth, all need to be taken into consideration dependent upon the application.

    Do Timing Belts need replacing?

    Timing belt replacement will be needed, as rubber compounds will degrade with time due to excessive heat and contact with substances such as oil. For optimum performance the cambelt will need to be replaced.

    Applications

    There are a wide range of industrial applications where timing belts and cambelts are used daily in different products and processes:

    • Office machinery
    • Conveyor belts
    • Electronic data processing equipment (EDP)
    • Textile machinery
    • Wood processing machinery
    • Machine tools
    • Compressors
    • Printing machinery
    • Hydraulic gear pumps
    • Building machinery

    7122 Products showing for Timing Belts

    OPTIBELT
    1075mm
    25mm
    5mm
    215
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    650mm
    10mm
    2.5mm
    260
    T2,5
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    890mm
    16mm
    10mm
    89
    T10
    Polyurethane
    -
    -
    -
    -
    OPTIBELT
    1420mm
    25mm
    10mm
    142
    T10
    -
    -
    -
    -
    -
    OPTIBELT
    575mm
    8mm
    5mm
    115
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    305mm
    25mm
    5mm
    61
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    1500mm
    50mm
    10mm
    150
    T10
    -
    -
    -
    -
    -
    OPTIBELT
    1148mm
    115mm
    14mm
    82
    14M
    -
    -
    -
    -
    -
    OPTIBELT
    720mm
    20mm
    5mm
    144
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    690mm
    12mm
    5mm
    138
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    510mm
    12mm
    5mm
    102
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    576mm
    85mm
    8mm
    72
    8M
    -
    -
    -
    -
    -
    OPTIBELT
    558mm
    6mm
    3mm
    186
    3M
    -
    -
    -
    -
    -
    OPTIBELT
    390mm
    6mm
    3mm
    130
    3M
    -
    -
    -
    -
    -
    OPTIBELT
    400mm
    20mm
    5mm
    80
    DT5
    -
    -
    -
    -
    -
    OPTIBELT
    700mm
    20mm
    10mm
    70
    DT10
    -
    -
    -
    -
    -
    OPTIBELT
    33in
    0.37in
    5.08mm
    165
    XL
    -
    -
    -
    -
    -
    OPTIBELT
    475mm
    6mm
    5mm
    95
    T5
    -
    -
    -
    -
    -
    OPTIBELT
    1210mm
    12mm
    10mm
    121
    DT10
    -
    -
    -
    -
    -
    OPTIBELT
    660mm
    50mm
    10mm
    66
    T10
    -
    -
    -
    -
    -
    Results per page