Thermal Gap Pads, Interface Sheets & Fillers | RS
Recently searched

    Thermal Pads

    What are Thermal Gap Pads?

    Thermal Pads are made from silicone polymer to form a thermal pad material and act as a shock dampener that provides an effective thermal interface between heat sinks and electronic devices.

    They are offered in sheet form and can be cut to adhere to specific size requirements to accommodate a number of components in various applications. Thin gap fillers are usually used to expand the efficiency of heat sinks. Thick thermal gap fillers are generally used to conduct heat to chassis or electronic enclosures.

    Thermal Gap Pads are available in a range of thermal conductivity levels and materials such as Acrylic, Fibreglass, Graphite, Silicone and numerous plastic variants.The Thermal Pads are excellent for sealing air gaps across inconsistent surfaces and provide efficient thermal transfer.

    How do Thermal Gap Pads work?

    The thermally conductive pad's soft structure offers high conformability to lessen interface resistance. The thermal gap filler adapts to the irregularities between the surface which eliminates air pockets and creates a thermal bridge. In addition to effective heat dissipation, Thermal Interface Pads also help reduce vibration stress for shock dampening. By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity.

    They are also important in providing safety by eliminating the possibility of electrical fires. Thermal pads become soft at high temperatures which means they can fill imperfections in the surface for better conduction qualities and to minimise potential damage to components.

    Applications for Petlier Modules include:

    • To sit between a semiconductor and heat sink
    • Hard drive cooling
    • Military
    • Applied to DDR SDRAM in computers
    • Signal amplifiers

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Thermal Pads RS have to offer and order today for next day delivery

    636 Products showing for Thermal Pads

    Bergquist
    Self-Adhesive
    4 x 4in
    0.125in
    4in
    4in
    -
    5W/m·K
    Gap Pad 5000S35
    -60°C
    +200°C
    Shore OO 35
    Gap Pad 5000S35
    -
    Arcol Ohmite
    -
    48.7x47.5mm
    0.5mm
    48.7mm
    47.5mm
    4.4mm
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    16 x 8 x 0.06in
    0.06in
    16in
    8in
    -
    6W/m·K
    Silicone
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Self-Adhesive
    38 x 38mm
    0.25mm
    38mm
    38mm
    -
    -
    Graphite
    -
    -
    -
    TIM
    Pewter
    Bergquist
    Self-Adhesive
    8 x 16 x 0.06in
    0.06in
    8in
    16in
    -
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Intelligent LED Solutions
    Self-Adhesive
    24 x 24mm
    -
    24mm
    24mm
    -
    -
    Graphite
    -
    -
    -
    TIM
    Pewter
    Bergquist
    Self-Adhesive
    8 x 16 x 0.125in
    0.125in
    8in
    16in
    -
    1.5W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    12 x 12 x 0.01in
    0.01in
    12in
    12in
    -
    3.5W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    16 x 8 x 0.04in
    0.04in
    16in
    8in
    -
    1.3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    -
    150 x 150mm
    0.015in
    150mm
    150mm
    -
    3.5W/m·K
    Fibreglass
    -60°C
    +200°C
    Shore A 90
    Sil-Pad 2000
    -
    Bergquist
    Self-Adhesive
    12 x 10 x 0.015in
    0.015in
    12in
    10in
    -
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Panasonic
    -
    60 x 120mm
    0.25mm
    120mm
    60mm
    5.7mm
    -
    -
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    16 x 8 x 0.1in
    0.1in
    16in
    8in
    -
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    100 x 100mm
    0.125in
    100mm
    100mm
    -
    2.4W/m·K
    Gap Pad 2500S20
    -60°C
    +200°C
    Shore OO 20
    Gap Pad 2500S20
    -
    Bergquist
    Self-Adhesive
    200 x 100mm
    0.08in
    200mm
    100mm
    -
    3W/m·K
    Gap Pad 3000S30
    -60°C
    +200°C
    Shore OO 30
    Gap Pad 3000S30
    -
    Bergquist
    Self-Adhesive
    3000 x 10 x 0.008in
    0.008in
    3000in
    10in
    -
    1.8W/m·K
    Silicone
    -
    -
    -
    -
    -
    Results per page