Thermal Gap Pads, Interface Sheets & Fillers | RS
Recently searched

    Thermal Pads

    What are Thermal Gap Pads?

    Thermal Pads are made from silicone polymer to form a thermal pad material and act as a shock dampener that provides an effective thermal interface between heat sinks and electronic devices.

    They are offered in sheet form and can be cut to adhere to specific size requirements to accommodate a number of components in various applications. Thin gap fillers are usually used to expand the efficiency of heat sinks. Thick thermal gap fillers are generally used to conduct heat to chassis or electronic enclosures.

    Thermal Gap Pads are available in a range of thermal conductivity levels and materials such as Acrylic, Fibreglass, Graphite, Silicone and numerous plastic variants.The Thermal Pads are excellent for sealing air gaps across inconsistent surfaces and provide efficient thermal transfer.

    How do Thermal Gap Pads work?

    The thermally conductive pad's soft structure offers high conformability to lessen interface resistance. The thermal gap filler adapts to the irregularities between the surface which eliminates air pockets and creates a thermal bridge. In addition to effective heat dissipation, Thermal Interface Pads also help reduce vibration stress for shock dampening. By keeping the internal components of electronic products from wear and tear resulting from high circuit board temperatures, thermal pads help to provide extended longevity.

    They are also important in providing safety by eliminating the possibility of electrical fires. Thermal pads become soft at high temperatures which means they can fill imperfections in the surface for better conduction qualities and to minimise potential damage to components.

    Applications for Petlier Modules include:

    • To sit between a semiconductor and heat sink
    • Hard drive cooling
    • Military
    • Applied to DDR SDRAM in computers
    • Signal amplifiers

    They possess some key features including

    • Extremely long life
    • High performance
    • Durable and flexible
    • Easy to install and maintain
    • Safe and convenient

    Browse the broad range of Thermal Pads RS have to offer and order today for next day delivery

    637 Products showing for Thermal Pads

    Arcol Ohmite
    -
    97.7x47.5mm
    0.5mm
    97.7mm
    47.5mm
    4.4mm
    3W/m·K
    Silicone
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    100 x 100 x 3mm
    3mm
    100mm
    100mm
    -
    -
    -
    -
    -
    -
    -
    -
    Global Component Sourcing
    Self-Adhesive
    225 x 225mm
    0.017mm
    225mm
    225mm
    -
    1750W/m·K
    Graphite
    -
    -
    -
    -
    -
    Fischer Elektronik
    Self-Adhesive
    -
    0.127mm
    -
    -
    40mm
    0.37W/m·K
    Polyamide
    -30°C
    +125°C
    -
    -
    -
    Intelligent LED Solutions
    Self-Adhesive
    -
    0.13mm
    -
    -
    -
    5 W/m·K, 240 W/m·K
    TIM
    -240°C
    +300°C
    Shore A 85
    TIM
    -
    Intelligent LED Solutions
    -
    300 x 20mm
    0.25mm
    300mm
    20mm
    -
    240 W/m·K, 5 W/m·K
    TIM
    -
    -
    Shore A 85
    -
    -
    Bergquist
    Self-Adhesive
    12 x 12 x 0.006in
    0.006in
    12in
    12in
    -
    1.3W/m·K
    Polyester
    -
    -
    -
    -
    -
    Bergquist
    Self-Adhesive
    12 x 12 x 0.009in
    0.009in
    12in
    12in
    -
    1.6W/m·K
    Silicone
    -
    -
    -
    -
    -
    Wurth Elektronik
    -
    100 x 100 x 1mm
    1mm
    100mm
    100mm
    -
    -
    -
    -
    -
    -
    -
    -
    Bergquist
    -
    100 x 100mm
    0.125in
    100mm
    100mm
    -
    1W/m·K
    Gap Pad VO Ultra Soft
    -60°C
    +200°C
    Shore OO 5
    Gap Pad VO Ultra Soft
    -
    Laird
    Self-Adhesive
    100 x 100mm
    5mm
    100mm
    100mm
    -
    3W/m·K
    Boron Nitride Filled Silicone Elastomer
    -45°C
    +200°C
    Shore OO 25
    -
    -
    Bergquist
    -
    25.4 x 19mm
    0.152mm
    25.4mm
    19mm
    -
    0.9W/m·K
    Thin Film Polyimide
    -60°C
    +180°C
    Shore A 90
    Sil-Pad K4
    -
    Bergquist
    Self-Adhesive
    100 x 100mm
    0.125in
    100mm
    100mm
    -
    3W/m·K
    Gap Pad 3000S30
    -60°C
    +200°C
    Shore OO 30
    Gap Pad 3000S30
    -
    Bergquist
    Self-Adhesive
    12 x 12in
    0.178mm
    12in
    12in
    -
    0.9W/m·K
    Fibreglass
    -60°C
    +180°C
    Shore A 85
    Sil-Pad 400
    -
    RS PRO
    -
    127.7 x 72.5mm
    0.2mm
    127.7mm
    72.5mm
    -
    1.8W/m·K
    -
    -45°C
    +200°C
    -
    -
    Red
    RS PRO
    -
    150 x 150mm
    0.13mm
    150mm
    150mm
    -
    2.5W/m·K
    -
    -45°C
    +125°C
    -
    -
    Grey
    RS PRO
    Self-Adhesive
    300 x 200 x 1.5mm
    1.5mm
    300mm
    200mm
    -
    2.8W/m·K
    Silicone
    -60°C
    +200°C
    50 Shore OO
    -
    Grey
    RS PRO
    Self-Adhesive
    90 x 115mm
    0.055mm
    115mm
    90mm
    115mm
    1600W/m·K
    Graphite
    -
    150°C
    -
    -
    Grey
    RS PRO
    -
    150 x 150mm
    3mm
    150mm
    150mm
    -
    4W/m·K
    Non-Silicone
    -40°C
    +105°C
    Shore OO 80
    -
    Red
    RS PRO
    -
    14.3 x 21mm
    0.127mm
    14.3mm
    21mm
    -
    2.5W/m·K
    -
    -45°C
    +125°C
    -
    -
    Grey
    Results per page