Washers, Lock, Stainless Steel & M10 Washers | RS
Recently searched

    Washers

    Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.

    Types of Washer

    • Plain/Flat washers
    • Lock washers
    • Bonded washers
    • Cup washers
    • Mudguard washers
    • Shoulder washers
    • Spring washers
    • Tap washers

    How to choose a washer:

    It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.

    • Size - It is important to ensure that your washer is compatible with other fasteners you are using. The screw or bolt is usually measured in metric dimensions, such as M10 (10mm) or M8 (8mm).
    • Material - Washers are primarily made from stainless steel or brass. Stainless steel washers are popular due to its durability and corrosion resistance. However, other materials are available, such as ceramic. Washers come in a variety of finishes too, such as chrome and nickel plated.
    • Shape - The majority of washers are round to match the round head of a screw of bolt. You can also buy square washers for use with bolts with a square head.
    • Thickness - there is a range of thicknesses available. Thicker washers can provide extra strength.

    677 Products showing for Washers

    RS PRO
    M5
    Locking
    5.10mm
    8.55mm
    Stainless Steel
    DIN 7980
    A4 316
    -
    1.60mm
    -
    -
    RS PRO
    M6
    Plain Form B
    6.40mm
    12.50mm
    Stainless Steel
    BS 4320B
    A2 304
    -
    0.80mm
    -
    -
    RS PRO
    M5
    Plain
    M5
    15.0mm
    A2/304 Stainless Steel
    DIN 9021
    A2 304
    -
    -
    -
    -
    RS PRO
    M10
    Plain
    11.0mm
    30.0mm
    Steel
    BS 4320
    -
    Bright Zinc Plated
    2.50mm
    -
    -
    RS PRO
    M24
    Plain Form A
    25.0mm
    44.0mm
    Steel
    DIN 125A
    -
    Bright Zinc Plated
    4.0mm
    -
    -
    RS PRO
    M4
    Plain
    M4
    20.0mm
    Stainless Steel
    -
    A2 304
    -
    -
    -
    -
    RS PRO
    M3.5
    -
    3.7mm
    8mm
    Steel
    -
    -
    Zinc Plated
    0.5mm
    -
    -
    RS PRO
    M6
    Locking
    6.10mm
    9.90mm
    Stainless Steel
    DIN 7980
    A4 316
    -
    1.60mm
    -
    -
    RS PRO
    M8
    Plain
    8.40mm
    17.0mm
    Stainless Steel
    BS 4320
    A4 316
    Plain
    1.0mm
    -
    -
    RS PRO
    M3 (Form A)
    -
    3.2mm
    7mm
    Stainless Steel
    -
    A2 304
    Plain
    0.5mm
    -
    -
    RS PRO
    M10 (Form B)
    -
    10.5mm
    21mm
    Stainless Steel
    -
    A2 304
    Plain
    1.25mm
    -
    -
    RS PRO
    M20
    Plain Form A
    21.0mm
    37.0mm
    Steel
    DIN 125A
    -
    Plain
    3.0mm
    -
    -
    RS PRO
    M20
    Plain
    21.0mm
    37.0mm
    Stainless Steel
    DIN 125A
    A2 304
    Plain
    3.0mm
    -
    -
    RS PRO
    M8
    Locking
    8.40mm
    12.70mm
    Stainless Steel
    DIN 7980
    A4 316
    -
    2.0mm
    -
    -
    RS PRO
    M10
    Plain
    10.50mm
    20.0mm
    Stainless Steel
    DIN 125A
    A4 316
    Plain
    2.0mm
    -
    -
    RS PRO
    M6
    Plain
    6.40mm
    12.0mm
    Stainless Steel
    DIN 125A
    A4 316
    Plain
    1.60mm
    -
    -
    RS PRO
    M3
    Locking
    3.20mm
    5.60mm
    Stainless Steel
    DIN 7980
    A2 304
    -
    1.0mm
    -
    -
    RS PRO
    M12 (Form B)
    -
    13mm
    24mm
    Stainless Steel
    -
    A2 304
    Plain
    1.6mm
    -
    -
    HK$1.051
    Each (In a Pack of 200)
    RS PRO
    M6
    Mudguard
    6.40mm
    25.0mm
    Stainless Steel
    -
    A2 304
    -
    1.50mm
    -
    -
    RS PRO
    M10
    Mudguard
    10.50mm
    35.0mm
    Stainless Steel
    -
    A2 304
    -
    1.50mm
    -
    -
    Results per page