Washers, Lock, Stainless Steel & M10 Washers | RS
Recently searched

    Washers

    Washers are a thin ring of material with a hole in the centre. They are an essential part of any fastener assembly and are used in conjunction with screws, nuts and bolts. Washers provide a range of benefits, such as preventing wear, reducing pressure, reducing vibration or to prevent the screw from loosening.

    Types of Washer

    • Plain/Flat washers
    • Lock washers
    • Bonded washers
    • Cup washers
    • Mudguard washers
    • Shoulder washers
    • Spring washers
    • Tap washers

    How to choose a washer:

    It is important that your washer is compatible with your fasteners and your chosen application. You should consider the following information when choosing a washer.

    • Size - It is important to ensure that your washer is compatible with other fasteners you are using. The screw or bolt is usually measured in metric dimensions, such as M10 (10mm) or M8 (8mm).
    • Material - Washers are primarily made from stainless steel or brass. Stainless steel washers are popular due to its durability and corrosion resistance. However, other materials are available, such as ceramic. Washers come in a variety of finishes too, such as chrome and nickel plated.
    • Shape - The majority of washers are round to match the round head of a screw of bolt. You can also buy square washers for use with bolts with a square head.
    • Thickness - there is a range of thicknesses available. Thicker washers can provide extra strength.

    568 Products showing for Washers

    RS PRO
    M3
    Locking
    3.20mm
    5.60mm
    Stainless Steel
    DIN 7980
    A4 316
    -
    1.0mm
    -
    -
    RS PRO
    M10
    Crinkle
    10.68mm
    19.69mm
    Stainless Steel
    BS 4463
    A2 304
    -
    0.55mm
    -
    -
    RS PRO
    M24
    Plain Form B
    25.0mm
    44.0mm
    Stainless Steel
    BS 4320B
    A2 304
    -
    2.70mm
    -
    -
    RS PRO
    M4
    Locking
    4.30mm
    7.55mm
    Steel
    DIN 127B
    -
    Bright Zinc Plated
    0.90mm
    -
    -
    RS PRO
    M27
    Plain
    M27
    50.0mm
    A2/304 Stainless Steel
    BS 4320B
    A2 304
    -
    -
    -
    -
    HK$0.653
    Each (In a Pack of 100)
    RS PRO
    -
    Locking
    -
    1/4in
    Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    M3.5
    Locking
    3.60mm
    6.10mm
    Stainless Steel
    DIN 7980
    A2 304
    -
    1.0mm
    -
    -
    HK$1.968
    Each (In a Pack of 50)
    RS PRO
    -
    Plain
    -
    1/2 X 1 1/2in
    Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    M12
    Plain
    13.0mm
    37.0mm
    Stainless Steel
    DIN 9021
    A2 304
    Plain
    3.0mm
    -
    -
    RS PRO
    M8
    Crinkle
    8.48mm
    14.87mm
    Copper
    BS 4463
    -
    -
    0.44mm
    -
    -
    RS PRO
    M4 (Form A)
    -
    4.3mm
    9mm
    Stainless Steel
    -
    A2 304
    Plain
    0.8mm
    -
    -
    RS PRO
    M12
    Plain
    13.0mm
    24.0mm
    Stainless Steel
    DIN 125A
    A2 304
    Plain
    2.50mm
    -
    -
    HK$0.494
    Each (In a Pack of 100)
    RS PRO
    -
    Locking
    -
    12in
    Steel
    -
    -
    -
    -
    -
    -
    HK$2.347
    Each (In a Pack of 100)
    RS PRO
    -
    Plain
    -
    3/8 X 1 1/2in
    Steel
    -
    -
    -
    -
    -
    -
    HK$125.10
    1 Bag of 40
    RS PRO
    -
    Locking
    4.85mm
    14.0mm
    TPE
    -
    -
    -
    8.10mm
    -
    -
    HK$15.389
    Each (In a Pack of 25)
    RS PRO
    -
    Plain
    -
    7/8in
    Steel
    -
    -
    -
    -
    -
    -
    RS PRO
    M6
    External Tooth
    6.40mm
    11.0mm
    Steel
    DIN 6798A
    -
    Bright Zinc Plated
    -
    -
    -
    RS PRO
    M24
    Locking
    25.0mm
    35.90mm
    Steel
    DIN 7980
    -
    Bright Zinc Plated
    5.0mm
    -
    -
    HK$1.858
    Each (In a Pack of 100)
    RS PRO
    1/2in
    Plain
    0.526in
    1.055in
    Steel
    -
    -
    Zinc Plated
    0.074in
    -
    -
    RS PRO
    M20
    External Tooth
    21.0mm
    33.0mm
    Steel
    DIN 6798A
    -
    Bright Zinc Plated
    -
    -
    -
    Results per page