Ball Transfer Units | RS
Recently searched

    Ball Transfer Units

    Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads in a range of applications. Ball transfer units are either surface mounted, recess mounted or spring-loaded. Mounting types vary depending on application with the ability to move both small and large loads with ease. When using ball transfer units, always ensure the consideration of weight for the intended use. Ball transfer units have a high maximum load but this load is often distributed across many transfer balls allowing for even larger loads to be moved with ease.

    Ball transfer units are available in a range of materials such as aluminium, steel and stainless steel with a range of ball materials including steel, PUR and rubber.

    Types of Ball Transfer Units

    Surface mount - ball transfer units can be fastened down and secured to a flat surface.

    Recessed mount - ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.

    Spring-loaded - ball transfer units are strengthened with a spring which allows them to carry a high load capacity.

    Ball Transfer Unit Applications

    Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:

    • Air cargo

    Material handling

    • Assembly lines
    • Machine tables

    148 Products showing for Ball Transfer Units

    ALWAYSE
    44.5mm
    Press Fit
    600kg
    -
    19mm
    -
    -
    -
    -
    -
    -
    -
    ALWAYSE
    40mm
    Stud
    500kg
    Steel
    -
    -
    Steel
    -
    -
    60mm
    -
    -
    Bosch Rexroth
    12mm
    Circular Flange
    18kg
    Stainless Steel
    7.4mm
    Stainless Steel
    Steel
    23.3mm
    -
    8mm
    2.1mm
    2.1mm
    Igus
    15mm
    -
    50daN
    Stainless Steel
    9.8mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    ALWAYSE
    45mm
    Circular Flange
    20kg
    -
    9.8mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    ALWAYSE
    30mm
    Press Fit
    350kg
    Stainless Steel
    13.8mm
    -
    -
    -
    -
    -
    -
    -
    ALWAYSE
    38.1mm
    Inverted Flange
    1000kg
    Steel
    -
    -
    Steel
    -
    -
    -
    76.2mm
    76.2mm
    ALWAYSE
    25.4mm
    Bolt
    135kg
    Steel
    -
    -
    Steel
    -
    -
    -
    -
    -
    ALWAYSE
    6.4mm
    Stud
    10kg
    Stainless Steel
    -
    Stainless Steel
    Aluminium
    -
    M3
    6mm
    -
    -
    Bosch Rexroth
    44.45mm
    Circular Flange
    450kg
    Stainless Steel
    19mm
    Stainless Steel
    Steel
    75mm
    -
    34.7mm
    10.5mm
    10.5mm
    ALWAYSE
    38.1mm
    4-Hole Flange
    1000kg
    Steel
    -
    -
    Steel
    -
    -
    -
    76.2mm
    76.2mm
    ALWAYSE
    25.4mm
    Press Fit
    135kg
    Steel
    -
    -
    Steel
    -
    -
    -
    -
    -
    Bosch Rexroth
    22.225mm
    Circular Flange
    73kg
    Stainless Steel
    18.6mm
    Stainless Steel
    Steel
    50mm
    -
    39.5mm
    13.6mm
    13.6mm
    Igus
    22mm
    -
    30daN
    Xirodur D180
    7.05mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    30.162mm
    Circular Flange
    15kg
    PA66
    13.6mm
    Stainless Steel
    Stainless Steel
    55mm
    -
    23.7mm
    3.7mm
    3.7mm
    Bosch Rexroth
    22.225mm
    Circular Flange
    130kg
    Steel
    9.8mm
    Steel
    Steel
    45mm
    -
    18.8mm
    6.2mm
    6.2mm
    Bosch Rexroth
    15.875mm
    Circular Flange
    50kg
    Steel
    9.5mm
    Steel
    Steel
    31mm
    -
    12mm
    2.5mm
    2.5mm
    Igus
    5mm
    -
    15daN
    POM
    4.3mm
    Stainless Steel
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    7.938mm
    Circular Flange
    10kg
    Stainless Steel
    4.8mm
    Stainless Steel
    Stainless Steel
    17mm
    -
    6.4mm
    1.9mm
    1.9mm
    ALWAYSE
    22mm
    Circular Flange
    90kg
    Stainless Steel
    -
    -
    Stainless Steel
    45mm
    -
    -
    -
    -
    Results per page