Ball Transfer Units | RS
Recently searched

    Ball Transfer Units

    Ball transfer units are also known as conveyor balls and are an ideal solution for the smooth and precise moving of loads in a range of applications. Ball transfer units are either surface mounted, recess mounted or spring-loaded. Mounting types vary depending on application with the ability to move both small and large loads with ease. When using ball transfer units, always ensure the consideration of weight for the intended use. Ball transfer units have a high maximum load but this load is often distributed across many transfer balls allowing for even larger loads to be moved with ease.

    Ball transfer units are available in a range of materials such as aluminium, steel and stainless steel with a range of ball materials including steel, PUR and rubber.

    Types of Ball Transfer Units

    Surface mount - ball transfer units can be fastened down and secured to a flat surface.

    Recessed mount - ball transfer units fit into pre-defined holes on conveyor set-ups. Some models allow the transfer unit to be dropped into place.

    Spring-loaded - ball transfer units are strengthened with a spring which allows them to carry a high load capacity.

    Ball Transfer Unit Applications

    Ball transfer units are used in industries around the world. They are suitable for moving loads which need to be moved smoothly and with minimum effort in any direction. Typical applications include:

    • Air cargo

    Material handling

    • Assembly lines
    • Machine tables

    148 Products showing for Ball Transfer Units

    Bosch Rexroth
    30.162mm
    Circular Flange
    15kg
    PA66
    13.6mm
    Steel
    Steel
    55mm
    -
    24.1mm
    3.7mm
    3.7mm
    Bosch Rexroth
    22.225mm
    Circular Flange
    10kg
    PA66
    9.6mm
    Stainless Steel
    Stainless Steel
    45mm
    -
    19.7mm
    2.9mm
    2.9mm
    ALWAYSE
    25.4mm
    2-Hole Flange
    130kg
    -
    19.3mm
    -
    -
    -
    -
    -
    -
    -
    ALWAYSE
    4.8mm
    Stud
    10kg
    Stainless Steel
    -
    Stainless Steel
    Stainless Steel
    -
    M6
    15mm
    -
    -
    ALWAYSE
    15.8mm
    Circular Flange
    70kg
    Stainless Steel
    9.5mm
    -
    -
    -
    -
    -
    -
    -
    ALWAYSE
    22.2mm
    Spring Loaded
    160kg
    -
    18.5mm
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    15.875mm
    Circular Flange
    7kg
    PA66
    9.5mm
    Steel
    Steel
    31mm
    -
    12mm
    2.5mm
    2.5mm
    Bosch Rexroth
    30.162mm
    Circular Flange
    250kg
    Steel
    13.8mm
    Steel
    Steel
    55mm
    -
    23.7mm
    8.2mm
    8.2mm
    ALWAYSE
    25.4mm
    2-Hole Flange
    55kg
    -
    14.6mm
    -
    -
    -
    -
    -
    -
    -
    Bosch Rexroth
    44.45mm
    Circular Flange
    600kg
    Steel
    19mm
    Steel
    Steel
    75mm
    -
    34.7mm
    4.2mm
    4.2mm
    Bosch Rexroth
    7.938mm
    Circular Flange
    13kg
    Steel
    4.8mm
    Steel
    Steel
    17mm
    -
    6.4mm
    1.9mm
    1.9mm
    ALWAYSE
    35mm
    Stud
    15kg
    PUR
    -
    -
    -
    -
    13.5 mm
    -
    -
    -
    Bosch Rexroth
    30.162mm
    Circular Flange
    130kg
    Stainless Steel
    13.8mm
    Stainless Steel
    Steel
    55mm
    -
    23.4mm
    8.2mm
    8.2mm
    Bosch Rexroth
    12mm
    Circular Flange
    18kg
    Stainless Steel
    7.4mm
    Stainless Steel
    Stainless Steel
    23.3mm
    -
    8mm
    2.1mm
    2.1mm
    ALWAYSE
    15mm
    Circular Flange
    35kg
    Stainless Steel
    -
    -
    Stainless Steel
    31mm
    -
    -
    -
    -
    Bosch Rexroth
    12mm
    Circular Flange
    25kg
    Steel
    7.4mm
    Steel
    Steel
    23.3mm
    -
    8mm
    2.1mm
    2.1mm
    ALWAYSE
    15.8mm
    Circular Flange
    60kg
    Stainless Steel
    -
    -
    Zinc
    31mm
    -
    -
    -
    -
    Bosch Rexroth
    15.875mm
    Circular Flange
    37kg
    Stainless Steel
    9.5mm
    Stainless Steel
    Steel
    31mm
    -
    12mm
    5.5mm
    5.5mm
    Bosch Rexroth
    44.45mm
    Circular Flange
    600kg
    Steel
    19mm
    Steel
    Steel
    75mm
    -
    34.7mm
    4.2mm
    4.2mm
    ALWAYSE
    45mm
    Circular Flange
    160kg
    -
    9.8mm
    -
    -
    -
    -
    -
    -
    -
    Results per page