Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS Components offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.


...
Read more Read less

Filters

Viewing 81 - 100 of 176 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 209-5741
Mfr. Part No.M5725204
BrandMETCASE
HK$885.95
Each
units
Aluminium 250 mm 250 mm 120 mm 250 x 250 x 120mm - - Grey Mettec - - - -
RS Stock No. 200-5456
Mfr. Part No.35190035.HMT1
BrandBopla
HK$199.77
Each
units
ABS 200 mm 105 mm 53.6 mm 200 x 105 x 53.6mm - Yes Black BoPad - - - -
RS Stock No. 200-5516
Mfr. Part No.92850250.HMT1
BrandBopla
HK$543.15
Each
units
Aluminium 250 mm 181.2 mm 53.2 mm 150 x 181.2 x 53.2mm - Yes Black Alu-Topline (Sets) - - - -
RS Stock No. 220-5667
Mfr. Part No.72557-510-039
BrandPactec
HK$118.98
Each
units
ABS 203.2 mm 254 mm 50.2 mm 203.2 x 254.01 x 50.17mm - Yes White KEU - PCB Mounted - UL 94 HB
RS Stock No. 132-5351
Mfr. Part No.PF20-4-13W
HK$163.43
Each
units
ABS 200 mm 135 mm 40 mm 200 x 135 x 40mm 264g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 196-5958
Mfr. Part No.B4013117+B4113106
BrandOKW
HK$423.39
Each
units
ABS 180 mm 130 mm 86 mm 130 x 180 x 86mm - Yes Grey, White DATEC - - - -
RS Stock No. 242-3584
Mfr. Part No.LH55-200-039
BrandPactec
HK$156.98
Each
units
ABS 129 mm 128.8 mm 57.2 mm 129.03 x 128.78 x 57.15mm - No White LH55 - - - -
RS Stock No. 868-5387
Mfr. Part No.1456WL1WHBU
BrandHammond
HK$441.57
Each
units
Aluminium 510 mm 295 mm 82 mm 510 x 295 x 82mm - - - - - - - -
RS Stock No. 401-9474
Mfr. Part No.CF15-23GS
HK$294.65
Each
units
Aluminium 230.9 mm 150 mm 79.7 mm 230.9 x 150 x 79.7mm 520g Yes Grey, Silver CF - - - -
RS Stock No. 209-5628
Mfr. Part No.M5723107
BrandMETCASE
HK$637.59
Each
units
Aluminium 230 mm 180 mm 85 mm 230 x 180 x 85mm - - White Mettec - - - -
RS Stock No. 505-864
Mfr. Part No.A0519007
BrandOKW
HK$267.45
Each
units
ABS 138 mm 190 mm 47.5 mm 138 x 190 x 47.5mm - Yes White DeskCase 138 - - - -
RS Stock No. 401-9733
Mfr. Part No.TS-1S
HK$112.09
Each
units
Aluminium 75 mm 100 mm 47.5 mm 75 x 100 x 47.5mm 100g Yes Silver TS - - - -
RS Stock No. 415-2903
Mfr. Part No.A0620107
BrandOKW
HK$279.97
Each
units
ABS 150 mm 200 mm 62.8 mm 150 x 200 x 62.8mm - Yes White Comtec - - - -
RS Stock No. 291-4169
Mfr. Part No.LH96-200-000
BrandPactec
HK$241.91
Each
units
ABS 152.4 mm 228.6 mm 57.2 mm 152.4 x 228.6 x 57.15mm - No Black LH96 - - - -
RS Stock No. 507-422
Mfr. Part No.RTM2604-BR/B
BrandCAMDENBOSS
HK$894.20
Each
units
Aluminium 210 mm 483 mm 55 mm 210 x 483 x 55mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 505-858
Mfr. Part No.A0514007
BrandOKW
HK$267.45
Each
units
ABS 190 mm 138 mm 54 mm 190 x 138 x 54mm - Yes White DeskCase 138 - - - -
RS Stock No. 741-3425
Mfr. Part No.93143522
BrandBopla
HK$191.39
Each
units
ABS 74.7 mm 145.3 mm 34 mm 74.7 x 145.3 x 34mm 117g No Graphite Grey Circum - - - -
RS Stock No. 209-5634
Mfr. Part No.M5723127
BrandMETCASE
HK$570.17
Each
units
Aluminium 230 mm 180 mm 85 mm 230 x 180 x 85mm - - White Mettec - - - -
RS Stock No. 209-5690
Mfr. Part No.M5735107
BrandMETCASE
HK$958.85
Each
units
Aluminium 250 mm 350 mm 85 mm 350 x 250 x 85mm - - White Mettec - - - -
RS Stock No. 132-5354
Mfr. Part No.WP9-13-4C
HK$115.42
Each
units
ABS 90 mm 130 mm 40 mm 90 x 130 x 40mm 141g No Grey WP - - Flame Resistant UL 94 V-0