Desktop Enclosures

Desktop Enclosures or sometimes known as instrument enclosures are specialised housing devices used to protect common electrics or electrical products or other devices, by encasing the device inside the enclosure. Typically, enclosed within the housing to protect it from physical damage and/or damage from contaminants such as dust, water, chemicals, splash or surrounding environment and many come with IP40 and IP54 protection rating approvals. In the sectors where the devices give off intensive heat, it is important to use desktop enclosures that are designed with air ventilation to stop the enclosure from building up heat and from the device from over-heating.

RS Components offer a wide selection of desktop enclosures that are designed in different shapes, sizes, materials and specifications to suit your application and make it to use for a wide range of products. These desktop enclosures are supplied from trusted brands such as Bopla, Rose, Hammond, Camdenboss, Pactec and our very own quality brand RS PRO, supplying leading enclosure products that meet the required safety standards across several industries. Besides the standard desktop enclosure types, we only offer a wide range of enclosures suitable for 19 inch racks.

Features and Benefits

  • Heavy duty and light duty alternatives are available
  • IP40, IP54 protection rated enclosures
  • Slopped front desktop enclosures
  • Easily customisable
  • High and low temperature ranges offer great availability in different environments
  • Ruggedness of the box offers high impact resistance

What are desktop enclosures material options?

When protecting your electrics or devices you should not compromise on quality. We offer the finest quality desktop enclosures used in a wide range of applications. Typically made from a few materials, they include; ABS, Aluminium, Steel and more.


...
Read more Read less

Filters

Viewing 41 - 60 of 176 products
Results per page
Description Price Body Material External Length External Width External Height External Dimensions Weight Sloped Front Colour Series Enclosure Rating Internal Mounting Type Special Features Standards Met
RS Stock No. 291-4119
Mfr. Part No.LH77-130-000
BrandPactec
HK$215.83
Each
units
ABS 184.3 mm 177.8 mm 38.1 mm 184.34 x 177.81 x 38.1mm - No Black LH77 - - - -
RS Stock No. 170-7825
Mfr. Part No.RTM2703-BR/B
BrandCAMDENBOSS
HK$669.46
Each
units
Aluminium 210 mm 381 mm 106 mm 210 x 381 x 106mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 200-5513
Mfr. Part No.92850100.MT6
BrandBopla
HK$394.58
Each
units
Aluminium 100 mm 181.2 mm 53.2 mm 100 x 181.2 x 53.2mm - Yes Grey Alu-Topline (Sets) - - - -
RS Stock No. 209-5713
Mfr. Part No.M5723204
BrandMETCASE
HK$813.63
Each
units
Aluminium 230 mm 180 mm 120 mm 230 x 180 x 120mm - - Grey Mettec - - - -
RS Stock No. 411-6648
Mfr. Part No.TS-2
HK$309.44
Each
units
Aluminium 150 mm 200 mm 70 mm 150 x 200 x 70mm 315g Yes Black, Silver TS - - - -
RS Stock No. 132-5354
Mfr. Part No.WP9-13-4C
HK$115.42
Each
units
ABS 90 mm 130 mm 40 mm 90 x 130 x 40mm 141g No Grey WP - - Flame Resistant UL 94 V-0
RS Stock No. 200-5517
Mfr. Part No.92865150.HMT1
BrandBopla
HK$487.26
Each
units
Aluminium 150 mm 181.2 mm 68.2 mm 150 x 181.2 x 68.2mm - Yes Black Alu-Topline (Sets) - - - -
RS Stock No. 287-4730
Mfr. Part No.77001040
BrandRose
HK$1,341.10
Each
units
Aluminium 268 mm 324 mm 193.5 mm 268 x 324 x 193.5mm 3.5kg No Black, Grey Wavetronic IP40 Lateral Spring Nut Set, Mounting Bosses MCR Technology -
RS Stock No. 741-3422
Mfr. Part No.93144022
BrandBopla
HK$188.42
Each
units
ABS 74.7 mm 147 mm 42 mm 74.7 x 147 x 42mm 129g No Graphite Grey Circum - - - -
RS Stock No. 132-5349
Mfr. Part No.PF15-3-15W
HK$131.56
Each
units
ABS 150 mm 150 mm 30 mm 150 x 150 x 30mm 207.5g - White PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 401-9418
Mfr. Part No.CF12-18GS
HK$348.91
Each
units
Aluminium 181.3 mm 120 mm 66.2 mm 181.3 x 120 x 66.2mm 380g Yes Grey, Silver CF - - - -
RS Stock No. 242-3607
Mfr. Part No.LH57-130-000
BrandPactec
HK$135.15
Each
units
ABS 139.7 mm 184.2 mm 38.1 mm 139.69 x 184.15 x 38.1mm - No Black LH57 - - - -
RS Stock No. 242-3540
Mfr. Part No.LH34/43-100-000
BrandPactec
HK$71.01
Each
units
ABS 76.2 mm 114.3 mm 31.8 mm 76.19 x 114.3 x 31.75mm - No Black LH34/43 - - - -
RS Stock No. 401-9351
Mfr. Part No.CF7-11GS
HK$255.74
Each
units
Aluminium 111 mm 70 mm 48.3 mm 111 x 70 x 48.3mm 150g Yes Grey, Silver CF - - - -
RS Stock No. 132-5340
Mfr. Part No.PF15-5-10D
HK$118.65
Each
units
ABS 150 mm 100 mm 45 mm 150 x 100 x 45mm 166g - Grey PF - PCB Mounting Bosses Flame Resistant UL 94 V-0
RS Stock No. 170-7780
Mfr. Part No.RTM2603-BR/B
BrandCAMDENBOSS
HK$576.54
Each
units
Aluminium 210 mm 381 mm 55 mm 210 x 381 x 55mm - Yes Beige, Brown 2000 - - - -
RS Stock No. 373-2283
Mfr. Part No.YM-250
HK$296.08
Each
units
Aluminium 250 mm 170 mm 50 mm 250 x 170 x 50mm 230g - Black, Silver YM - - - -
RS Stock No. 232-752
Mfr. Part No.515-0940
BrandHammond
HK$256.92
Each
units
Aluminium, Steel 192.5 mm 159 mm 103.3 mm 192.51 x 159 x 103.28mm - Yes Grey 515 - - - -
RS Stock No. 704-3934
Mfr. Part No.92850200.MT6
BrandBopla
HK$462.30
Each
units
ABS, Aluminium 200 mm 181.2 mm 53.2 mm 200 x 181.2 x 53.2mm 701g Yes Black, Natural Anodised Alu-Topline (Set) - - - -
RS Stock No. 868-1357
Mfr. Part No.1488EH7
BrandHammond
HK$1,110.98
Each
units
Steel 203 mm 305 mm 182 mm 203 x 305 x 182mm - Yes Grey 1488 IP54 - Oil-Resistant Gasket & Adhesive CE, CSA Type 12 and 13, IEC 60529, JIC standard EGP-1-1967, NEMA Type 12 and 13, RoHS, UL 508 Type 12 and 13