Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    504 Products showing for Photodiodes

    OSI Optoelectronics
    Amplifier Function
    Infrared
    970nm
    TO-5
    Through Hole
    8
    -
    -
    -
    -
    8.255mm
    -
    6.604mm
    -
    2.54mm
    0.65A/W
    Vishay
    -
    Visible Light
    540nm
    QFN
    Surface Mount
    2
    -
    420nm
    620nm
    -
    5mm
    4mm
    0.9mm
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    1100nm
    1620nm
    -
    -
    -
    3.81mm
    -
    5.4mm
    0.95A/W
    OSI Optoelectronics
    -
    -
    1550nm
    -
    Through Hole
    3
    InGaAs
    900nm
    1700nm
    -
    -
    -
    19.2mm
    -
    5.07mm
    0.95A/W
    Vishay
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    -
    -
    880nm
    T-1 3/4
    Through Hole
    2
    Si
    700nm
    1100nm
    5ns
    4.95mm
    -
    8.77mm
    -
    6.1mm
    -
    ams OSRAM
    -
    -
    940nm
    -
    Surface Mount
    2
    Si
    400nm
    1100nm
    3.5µs
    3.2mm
    2mm
    0.6mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    Reverse Gullwing
    Surface Mount
    2
    Si
    780nm
    1050nm
    -
    4.4mm
    3.9mm
    1.2mm
    -
    -
    -
    Vishay
    -
    Infrared, Visible Light
    940nm
    GW
    Surface Mount
    2
    Si
    430nm
    1100nm
    -
    4.4mm
    3.9mm
    1.2mm
    ±65 °
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    -
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared
    900nm
    -
    Surface Mount
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    ams OSRAM
    -
    Infrared
    880nm
    DIP
    Surface Mount
    2
    Si
    730nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    60 °
    -
    0.65A/W
    ams OSRAM
    -
    Infrared, Ultraviolet, Visible Light
    550nm
    TO-39
    Through Hole
    2
    Si
    350nm
    820nm
    -
    9.5mm
    9.5mm
    3.7mm
    55 °
    -
    0.34A/W
    Vishay
    -
    Infrared
    950nm
    0805
    Surface Mount
    2
    Si
    750nm
    1050nm
    -
    2mm
    1.25mm
    0.85mm
    -
    -
    -
    Centronic
    -
    Infrared, Visible Light
    900nm
    TO-18
    Through Hole
    -
    Si
    430nm
    900nm
    -
    -
    -
    -
    -
    -
    0.21A/W
    Hamamatsu Photonics
    -
    Visible Light
    960nm
    Ceramic
    Surface Mount
    10
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    -
    SMD
    Surface Mount
    -
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    Infrared
    1550nm
    TO-46, TO-5
    Through Hole
    2
    InGaAs
    1100nm
    1620nm
    -
    -
    -
    4.7mm
    -
    9.14mm
    0.95A/W
    OSI Optoelectronics
    -
    -
    1700nm
    TO-5
    Through Hole
    5
    InGaAs
    900nm
    1700nm
    3ns
    1.49mm
    1.25mm
    4.16mm
    -
    9.14mm
    0.95A/W
    OSI Optoelectronics
    -
    Infrared, Visible Light
    970nm
    TO-5
    Through Hole
    3
    Si
    350nm
    1100nm
    -
    -
    -
    4.57mm
    -
    9.14mm
    0.65A/W
    Results per page