Photodiodes, PN, UV & Dual Photodiodes | RS
Recently searched

    Photodiodes

    Photodiodes are used in an array of every day electronic devices such as camera's, smoke detectors, burglar alarms, safety equipment, medical applications, CD players and surveying instruments to name a few.

    What is a photodiode?

    They are used as light sensors or detectors. When light reaches a photodiode, this is converted to electrical energy in the form of an electric current. The photocurrent that is produced is proportional to the amount of light. Photodiodes can also be known as photosensors, photodetectors and light detectors.

    Photonic applications use the photon in the same way as electronic applications use the electron. There is usually a small amount of electric current that flows through these photosensitive devices even when no light (photons) are entering it. This is known as dark current.

    What are the different types?

    The PN photodiode was the first to be developed, it is not so widely used these days due to their relatively low performance compared to newer technologies.

    The PIN photodiode has a wider surface area and allows for more light photons to be collected, as well as having a lower capacitance. It is the most widely used diode today.

    Avalanche photodiodes are used in areas where there is low light, it operates under a high reverse bias condition. The higher the reverse voltage, the higher the gain.

    Schottky photodiode is based on the schottky diode, or shottky barrier diode. It provides additional functions over others, particularly with regards to high speed and long wavelength detection.

    504 Products showing for Photodiodes

    OSRAM Opto Semiconductors
    -
    Infrared, Visible Light
    850nm
    DIP
    Surface Mount
    2
    Si
    400nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    60 °
    -
    0.62A/W
    OSI Optoelectronics
    -
    Ultraviolet
    720nm
    TO-8
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    5.21mm
    -
    13.97mm
    0.14A/W
    Wurth Elektronik
    -
    Infrared
    940nm
    5
    Through Hole
    2
    Si
    400nm
    1100nm
    -
    5mm
    5mm
    8.7mm
    -
    5.8mm
    -
    Vishay
    -
    Infrared
    920nm
    -
    Surface Mount
    2
    Si
    780nm
    1050nm
    100ns
    3mm
    2mm
    1mm
    -
    -
    -
    Vishay
    -
    Day Light
    950nm
    T-1
    Through Hole
    2
    Si
    -
    -
    -
    -
    -
    -
    ± 20 °
    -
    -
    Vishay
    -
    Infrared
    950nm
    0805
    Surface Mount
    2
    Si
    750nm
    1050nm
    -
    2mm
    1.25mm
    0.85mm
    60 °
    -
    -
    Hamamatsu Photonics
    -
    Infrared
    -
    TO-18
    Through Hole
    3
    InGaAs
    -
    -
    -
    -
    -
    -
    -
    -
    -
    onsemi
    Amplifier Function
    -
    880nm
    Side Looker
    Through Hole
    3
    -
    -
    -
    100ns
    4.49mm
    2.59mm
    5.13mm
    -
    -
    -
    OSI Optoelectronics
    -
    -
    1550nm
    TO-46
    Through Hole
    3
    InGaAs
    900nm
    1700nm
    10ns
    4.70mm
    -
    3.75mm
    -
    5.4mm
    0.95A/W
    Vishay
    -
    Infrared, Visible Light
    950nm
    -
    Through Hole
    2
    Si
    790nm
    1050nm
    100ns
    5mm
    3mm
    6.4mm
    -
    -
    -
    Vishay
    -
    Infrared
    950nm
    -
    Through Hole
    2
    Si
    870nm
    1050nm
    100ns
    5.4mm
    4.3mm
    3.2mm
    -
    -
    -
    OSI Optoelectronics
    -
    Visible Light
    950nm
    Ceramic
    Through Hole
    2
    Si
    350nm
    1100nm
    -
    16.51mm
    14.986mm
    2.032mm
    -
    -
    0.6A/W
    Vishay
    -
    Infrared
    950nm
    Leaded
    Through Hole
    2
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    OSI Optoelectronics
    -
    -
    -
    -
    -
    -
    Si
    -
    -
    -
    -
    -
    -
    -
    -
    0.4A/W
    Vishay
    -
    Infrared, Visible Light
    940nm
    GW
    Surface Mount
    2
    Si
    430nm
    1100nm
    -
    4.4mm
    3.9mm
    1.2mm
    ±65 °
    -
    -
    ams OSRAM
    -
    Infrared
    880nm
    DIP
    Surface Mount
    2
    Si
    730nm
    1100nm
    -
    4.5mm
    4mm
    1.2mm
    -
    -
    0.65A/W
    Vishay
    -
    Infrared
    940nm
    Side Looker
    Through Hole
    2
    Si
    790nm
    1050nm
    -
    4.5mm
    5mm
    6mm
    60 °
    -
    0.6A/W
    OSI Optoelectronics
    -
    Infrared
    1700nm
    TO-46
    Through Hole
    3
    InGaAs
    900nm
    1700nm
    1.5ns
    -
    -
    2.68mm
    -
    5.4mm
    0.95A/W
    Hamamatsu Photonics
    -
    Infrared, Visible Light
    760nm
    TO-18
    Through Hole
    3
    Si
    320nm
    1000nm
    -
    -
    -
    3.6mm
    -
    5.4mm
    0.52A/W
    onsemi
    Amplifier Function
    -
    880nm
    Side Looker
    Through Hole
    3
    -
    -
    -
    100ns
    4.49mm
    2.59mm
    5.13mm
    -
    -
    -
    Results per page