OLED Displays, Active & Passive Matrix OLED | RS
Recently searched

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    171 Products showing for OLED Displays

    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.31 x 32.59mm
    -
    -
    White
    128 x 64pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    1.27in
    26.71 x 20.28mm
    3:4
    TFT
    Full Colour
    128 x 96pixels
    -
    -
    PCB Mount
    Parallel
    -
    -
    -
    -
    -
    Midas
    2.42
    55.01 x 27.49
    2:1
    Passive
    White
    128 x 64
    -
    -
    COG
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    2.8in
    72 x 20mm
    -
    Passive
    Yellow
    256 x 64pixels
    -
    -
    PCB Mount
    Parallel, SPI
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    72.42 x 22.82mm
    -
    Passive
    Green
    -
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    2.23in
    57.02 x 15.1mm
    -
    Passive
    Yellow
    128 x 32pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    Midas
    1.2in
    21.1 x 3.5mm
    -
    Passive
    White
    96 x 16pixels
    -
    10000:1
    TAB
    I2C
    29.1 x 9.2 x 1.3mm
    48.35mm
    -
    1.6mm
    +70°C
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.31 x 32.59mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    PCB Mount
    I2C, Parallel, SPI
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    1.39in
    36.22 x 11.4mm
    -
    Passive
    Blue
    -
    -
    -
    PCB Mount
    SPI
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    3.12in
    82 x 22mm
    -
    Passive
    Blue
    256 x 64pixels
    -
    -
    PCB Mount
    Serial/Parallel
    -
    -
    -
    -
    -
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.41 x 32.69mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    -
    PCB Mount
    Serial/Parallel
    -
    -
    -
    -
    -
    Results per page