OLED Displays, Active & Passive Matrix OLED | RS
Recently searched

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    171 Products showing for OLED Displays

    Midas
    3.67in
    38 x 16mm
    -
    Passive
    White
    -
    -
    2000:1
    COB
    Parallel
    58.00 x 32.00 x 10..00mm
    10.00mm
    -
    10.00mm
    +80°C
    Midas
    1.28in
    29.42 x 14.20mm
    32: 2.66
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C
    35.50 x 32.00 x 2.66mm
    2.66mm
    -
    2.66mm
    +80°C
    Midas
    2.08in
    51.18 x 12.78mm
    22:1.71
    Passive
    White
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    70.00 x 22.00 x 1.71mm
    1.71mm
    -
    1.71mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    2.7in
    63.41 x 32.69mm
    -
    -
    White
    -
    -
    -
    -
    Serial/Parallel
    82.0 x 47.5 x 5.5mm
    -
    None
    -
    +85°C
    Midas
    -
    66 x 16mm
    -
    Passive
    Yellow
    -
    -
    2000:1
    COB
    Parallel
    80 x 36 x 10mm
    36mm
    -
    10mm
    +80°C
    Midas
    0.91in
    22.384 x 5.584mm
    -
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COB
    SPI
    32.50 x 20.50 x2.41mm
    2.41mm
    -
    2.41mm
    +80°C
    Midas
    0.96in
    21.74 x 10.86mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C
    38.00 x 28.50 x 2.37mm
    2.37mm
    -
    2.37mm
    +80°C
    Univision
    0.95in
    22.14 x 15.42mm
    -
    Passive
    Blue, Green, Red
    96 x 64pixels
    -
    >1:1000
    -
    SPI
    22.2 x 25.7 x 1.5mm
    1.5mm
    None
    22.2mm
    +70°C
    Midas
    0.96in
    23.74 x 13.20mm
    27.30:2.72
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C
    27.30 x 27.30 x 2.72mm
    2.72mm
    -
    2.72mm
    +80°C
    Display Visions
    1.7in
    25 x 36mm
    -
    -
    Yellow
    128 x 64pixels
    -
    -
    Graphics
    I2C, RS232, SPI, USB
    55 x 54 x 21mm
    -
    -
    54mm
    +70°C
    4D Systems
    1.5in
    27 x 27mm
    -
    Passive
    White
    128 x 128pixels
    65,536
    5000:1
    Matrix
    Serial
    36 x 36 x 13.7mm
    7mm
    -
    35.8mm
    +70°C
    Midas
    0.68in
    16.298 x 5.418mm
    12.32:1.21
    Passive
    White
    96 x 32pixels
    -
    2000:1
    COT
    I2C, Parallel, SPI
    19.80 x 12.32 x 1.21mm
    1.21mm
    -
    1.21mm
    +80°C
    Univision
    1.6in
    30.78 x 25.02mm
    -
    Passive
    Blue, Green, Red
    160 x 128pixels
    -
    >1000:1
    -
    SPI
    30.8 x 35.8 x 1.7mm
    1.7mm
    None
    30.8mm
    +70°C
    Midas
    0.91in
    24.38 x 7.58mm
    11.5:1.45
    Passive
    White
    128 x 32pixels
    -
    -
    COT
    SPI
    30.0 x 11.5 x 1.45mm
    1.45mm
    -
    1.45mm
    +80°C
    Display Visions
    2.3in
    34 x 62
    17:31
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    55 x 43 x 3.3mm
    -
    -
    47.8
    +80°C
    Display Visions
    1.7in
    22.4 x 33.6
    12:17
    Passive
    Yellow
    102 x 64pixels
    -
    2000:1
    Graphics
    I2C, SPI
    39 x 38 x 3.3mm
    -
    -
    54
    +80°C
    Midas
    3.55in
    87.52 x 21.28mm
    33.50:2.01
    Passive
    Yellow
    256 x 64pixels
    -
    10000:1
    COG
    Parallel, SPI
    99.20 x 33.50 x 2.01mm
    2.01mm
    -
    2.01mm
    +80°C
    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    Yellow
    128 x 32pixels
    -
    10000:1
    COG
    SPI
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Midas
    1.54in
    35.05 x 17.51mm
    38.0:2.56
    Passive
    Yellow
    128 x 64pixels
    -
    10000:1
    COB
    SPI
    42.40 x 38.00 x 2.56mm
    2.56mm
    -
    2.56mm
    +80°C
    Midas
    0.95in
    24 x 12mm
    -
    Passive
    Red, Green, Blue
    96 x 64pixels
    65,536
    >1000:1
    TAB
    Multi
    26.7 x 19.26 x 1.45mm
    1.45mm
    -
    19.26mm
    +70°C
    Results per page