OLED Displays, Active & Passive Matrix OLED | RS
Recently searched

    OLED Displays

    OLED displays are electronic visual displays based upon organic light-emitting diode (OLED) technology. Like other display types, an OLED Display can be used to present images, text and video a viewer.

    What is an OLED?

    An OLED is an organic light-emitting diode, that when current is applied emits light. An individual OLED is made up of an organic semiconductor, sandwiched between two electrodes. These electrodes is typically transparent, allowing the emitted light to escape.

    How does an OLED Display work?

    An OLED display is made up of an array of individual OLEDs that are individually turned on and off in a coordinated way (driven) to present an image. There are two main methods of driving an OLED display:

    • PMOLED (passive matrix OLED) – Each row and line of pixels in the display are controlled sequentially, one at a time.

    • AMOLED (active matrix OLED) – A thin-film transistor backplane is used to switch each pixel on and off, with each pixel containing a storage capacitor to maintain the on pixel state.

    Advantages

    High contrast ratio – OLEDs emit light directly, so when a black pixel is required, the pixel is off and emits no light at all. LCDs cannot achieve lower contrast ratios as black is achieved by masking a backlight, some light always get through

    Wide viewing angle – Because OLEDs emit light directly and not through a liquid crystal layer like in a LCD

    Response time – Current OLEDs can reach response times as low as 1 ms

    Disadvantages

    Lifespan – The organic materials used in the OLEDs have a limited lifespan compared to LCD displays

    Outdoor performance – OLED Displays utilise an emissive technology, meaning all the light used to make up an image is produced by the display. As the constituent OLEDs can act like a mirror, in high ambient light condition the image can be difficult to view.

    Power consumption – An OLED display will generally consume more power that an LCD display, unless the image is primarily black

    Uses:

    • PMOLED - Are typically used in small, graphical displays, where their benefits of a simple control scheme and low cost outweigh the disadvantages of restricted resolution and shorter lifespan.

    • AMOLED - Are typically used in applications that require higher resolutions and are large in size.

    171 Products showing for OLED Displays

    Midas
    0.91in
    24.384 x 7.584mm
    11.50:1.26
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COG
    SPI
    30.00 x 11.50 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Midas
    1.2in
    21.1 x 3.5mm
    -
    Passive
    White
    96 x 16pixels
    -
    10000:1
    TAB
    I2C
    29.1 x 9.2 x 1.3mm
    48.35mm
    -
    1.6mm
    +70°C
    Midas
    0.91in
    22.38 x 5.58mm
    12.0:2.41
    Passive
    Yellow
    128 x 32pixels
    -
    2000:1
    COB
    I2C
    35.8 x 12.0 x 2.41mm
    2.41mm
    -
    2.41mm
    +80°C
    Midas
    0.96in
    21.738 x 10.858mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COT
    I2C, Parallel, SPI
    26.7 x 19.26 x 1.26mm
    1.26mm
    -
    1.26mm
    +80°C
    Display Visions
    5.5in
    137.65 x 35.89mm
    -
    Passive
    Yellow
    256 x 64pixels
    -
    2000:1
    COB
    SPI
    146 x 45 x 2.05mm
    2.05mm
    None
    45mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.0 x 25.2mm
    -
    -
    Green
    -
    -
    -
    -
    Serial/Parallel
    -
    -
    None
    -
    -
    Midas
    0.96in
    21.74 x 10.86mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C
    27.30 x 27.30 x 2.37mm
    2.37mm
    -
    2.37mm
    +80°C
    Midas
    1.18in
    30.0 x 30.0mm
    56: 21.56
    Passive
    White
    128 x 128pixels
    -
    10000:1
    CTP Dial
    I2C, SPI
    Ø56.00 x 21.56mm
    -
    -
    -
    +50°C
    Display Visions
    2.42in
    57.01 x 28.9mm
    -
    Passive
    Yellow
    128 x 64pixels
    -
    2000:1
    COB
    I2C, SPI
    60.5 x 37 x 2.15mm
    2.15mm
    None
    37mm
    +80°C
    Midas
    -
    58.22 x 13.52mm
    -
    Passive
    White
    -
    -
    >10000:1
    TAB
    I2C, Parallel, SPI
    68.5 x 17.5 x 2.0mm
    2.0mm
    -
    17.5mm
    +85°C
    Univision
    2.38in
    57 x 15.1mm
    -
    Passive
    Yellow
    128 x 32pixels
    -
    -
    COG
    SPI
    24 x 62 x 2mm
    2mm
    -
    24mm
    +70°C
    Display Visions
    2.0in
    17 x 47
    17:47
    -
    Yellow
    4 x 20pixels
    -
    2000:1
    Graphics
    I2C, SPI
    61 x 26 x 3.3mm
    -
    -
    26
    +80°C
    Midas
    2.42in
    55.01 x 27.49mm
    -
    Passive
    White
    128 x 64pixels
    -
    2000:1
    TAB
    I2C, Parallel, SPI
    60.5 x 37.0 x 2.15mm
    2.15mm
    -
    2.15mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    2.8in
    72 x 20mm
    -
    -
    Blue
    -
    -
    -
    -
    Serial/Parallel
    85 x 39.8 x 6mm
    -
    None
    -
    +85°C
    Midas
    1.5in
    26.86 x 26.86mm
    45.5:3.16
    Passive
    Yellow
    128 x 128pixels
    -
    10000:1
    COB
    SPI
    34.20 x 45.50 x 3.16mm
    3.16mm
    -
    3.16mm
    +80°C
    Midas
    2.23in
    55.018 x 13.098mm
    -
    Passive
    White
    128 x 32pixels
    -
    2000:1
    COB
    Multi
    66.5 x 35.0 x 9.0mm
    9.0mm
    -
    2.37mm
    +80°C
    NEWHAVEN DISPLAY INTERNATIONAL
    -
    77.0 x 25.2mm
    -
    -
    White
    -
    -
    -
    -
    I2C, Parallel, SPI
    -
    -
    None
    -
    -
    Midas
    0.71in
    12.14 x 16.3mm
    22.0:1.3
    Passive
    White
    48 x 64pixels
    -
    2000:1
    COT
    I2C
    13.9 x 22.0 x 1.3mm
    1.3mm
    -
    1.3mm
    +80°C
    Midas
    -
    98 x 21mm
    -
    -
    Yellow
    -
    -
    10000:1
    COB
    Parallel
    122.00 x 44.00 x 10..00mm
    10.00mm
    -
    10.00mm
    +80°C
    Midas
    -
    66 x 16mm
    -
    -
    White
    -
    -
    2000:1
    COB
    Parallel
    85.00 x 36.00 x 10..00mm
    10.00mm
    -
    10.00mm
    +80°C
    Results per page