LED Displays, LED Display Lights & Screens | RS
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    651 Products showing for LED Displays

    Avago Technologies
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    1.48 mcd
    Grey
    1.7 V
    -
    Kingbright
    -
    Light Bar
    -
    Yellow
    1
    590 nm
    -
    -
    -
    Through Hole
    8mm
    7.5 x 14 x 8mm
    14mm
    7.5mm
    1100 mcd
    White
    2 V
    75mW
    Kingbright
    -
    16-Segment
    1
    Red
    16
    -
    17.4mm
    30.5mm
    Anode
    Through Hole
    40mm
    27.5 x 40 x 11.5mm
    11.5mm
    27.5mm
    63 mcd
    Grey
    2.5 V, 5 V
    75 mW, 150 mW
    Broadcom
    -
    Light Bar
    -
    Green
    1
    585 nm
    -
    -
    -
    Through Hole
    10.2mm
    10.16 x 5 x 6.2mm
    6.2mm
    5mm
    25 mcd
    White
    2.1 V
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    7.6mm
    13.2mm
    Cathode
    Through Hole
    12.4mm
    17.5 x 12.4 x 7mm
    7mm
    17.5mm
    110 mcd
    Grey
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Red
    7
    640 nm
    6mm
    10mm
    Cathode
    Through Hole
    -
    6 x 9.9mm
    6mm
    9.9mm
    2.2 mcd
    Grey
    1.8 V
    185mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Green
    -
    574 (Typ.) nm
    2.7mm
    4.8mm
    -
    Through Hole
    19.6mm
    42.59 x 19.58 x 5.31mm
    5.3mm
    42.6mm
    7.5 (Typ.) mcd
    Green
    4.5 → 5.5 V
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    11.1mm
    20.3mm
    Cathode
    Through Hole
    8.4mm
    27.7 x 20 x 8.4mm
    27.7mm
    20mm
    7 mcd
    Grey
    2.6 V
    -
    Kingbright
    -
    Dot Matrix
    -
    Red
    -
    625 nm
    36mm
    52mm
    Anode
    Through Hole
    8.5mm
    53 x 37.65 x 8.45mm
    53mm
    37.7mm
    10 mcd
    Grey
    2 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    637 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    4.2 mcd
    Grey
    1.7 V
    -
    Kingbright
    -
    7-Segment
    2
    Orange
    7
    601 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    3mm
    10 x 14.1 x 3mm
    10mm
    14.1mm
    37 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    17mm
    25 x 17.02 x 8mm
    8mm
    25mm
    100 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    14-Segment
    1
    Yellow
    14
    590 nm
    6mm
    10.2mm
    Anode
    Surface Mount
    19mm
    9.3 x 19 x 3.8mm
    3.8mm
    9.3mm
    46 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Cathode
    Through Hole
    70mm
    48 x 70 x 12mm
    12mm
    48mm
    440 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    32.2mm
    57mm
    Anode
    Through Hole
    70mm
    48 x 70 x 12mm
    12mm
    48mm
    440 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 300 mW
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    14.2mm
    Anode
    -
    -
    -
    -
    -
    28 mcd
    -
    -
    -
    ROHM
    -
    LED
    2
    Green
    7
    572 nm
    8mm
    14.3mm
    Cathode
    Through Hole
    19mm
    25 x 19 x 8mm
    8mm
    25mm
    100 mcd
    Black
    2.6 V
    896mW
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    570 nm
    -
    7.6mm
    Anode
    -
    -
    -
    -
    -
    21 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    590 nm
    14mm
    25.4mm
    Anode
    Through Hole
    34mm
    24 x 34 x 10.5mm
    10.5mm
    24mm
    95 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    626 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    3.5 mcd
    Black
    -
    -
    Results per page