LED Displays, LED Display Lights & Screens | RS
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    651 Products showing for LED Displays

    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    7.3mm
    12 x 7.3 x 3.8mm
    3.8mm
    12mm
    12 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    19.1mm
    25 x 19.05 x 8mm
    8mm
    25mm
    85 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    20
    570 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    28000 mcd
    Grey
    2.1 V
    75mW
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    14.2mm
    Cathode
    -
    -
    -
    -
    -
    38 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    11mm
    20.3mm
    Cathode
    Through Hole
    8.4mm
    20 x 27.7 x 8.4mm
    27.7mm
    20mm
    25 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    4
    570 nm
    -
    -
    -
    Through Hole
    9.9mm
    20 x 9.9 x 6.1mm
    6.1mm
    20mm
    47 mcd
    White
    2.1 V
    75mW
    Kingbright
    -
    14-Segment
    2
    Yellow
    14
    590 nm
    8mm
    13.8mm
    Cathode
    Through Hole
    21.2mm
    25.2 x 21.2 x 7.8mm
    7.8mm
    25.2mm
    87 mcd
    Grey
    2 V
    75mW
    Broadcom
    -
    LED
    1
    Red
    7
    635 nm
    -
    5.1mm
    Cathode
    -
    -
    -
    -
    -
    15 mcd
    -
    -
    -
    Vishay
    -
    7-Segment
    1
    Orange, Red
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    632 nm
    4.6mm
    7mm
    Anode
    Surface Mount
    10.8mm
    7.5 x 10.8 x 3.8mm
    3.8mm
    7.5mm
    7.5 mcd
    Grey
    2 V
    65mW
    Broadcom
    -
    LED
    1
    Green
    7
    572 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    5 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    6.9mm
    10 x 6.9 x 3mm
    3mm
    10mm
    12 mcd
    Grey
    2.1 V
    75mW
    Broadcom
    -
    LED
    1
    Yellow
    7
    590 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    10 mcd
    -
    -
    -
    Vishay
    -
    7-Segment
    1
    Green
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    Light Bar
    -
    Red
    4
    630 nm
    -
    -
    -
    Through Hole
    9.9mm
    20 x 9.9 x 6.1mm
    6.1mm
    20mm
    240 mcd
    White
    2 V
    75mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    6mm
    10mm
    Cathode
    Through Hole
    -
    7 x 9.7mm
    7mm
    9.7mm
    6.8 mcd
    Grey
    2.4 V
    480mW
    Broadcom
    -
    Light Bar
    -
    Green
    1
    585 nm
    -
    -
    -
    Through Hole
    10.2mm
    10.16 x 5 x 6.2mm
    6.2mm
    5mm
    25 mcd
    White
    2.1 V
    -
    Broadcom
    -
    LED
    1
    Yellow
    7
    590 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    10 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    26.1mm
    44.5mm
    Anode
    Through Hole
    11mm
    38 x 56 x 11mm
    56mm
    38mm
    310 mcd
    Grey
    2 V, 5.85 V
    75 mW, 225 mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    6.2mm
    10mm
    Anode
    Surface Mount
    9.8mm
    15 x 9.8 x 3.8mm
    3.8mm
    15mm
    36 mcd
    Grey
    2 V
    75mW
    Results per page