LED Displays, LED Display Lights & Screens | RS
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    651 Products showing for LED Displays

    Broadcom
    -
    LED
    1
    Red
    7
    635 nm
    -
    5.1mm
    Anode
    -
    -
    -
    -
    -
    15 mcd
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Yellow
    7
    590 nm
    4.2mm
    7.6mm
    Anode
    Surface Mount
    3.8mm
    12 x 7.3 x 3.75mm
    12mm
    7.3mm
    36 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    635 nm
    3.2mm
    5.1mm
    Anode
    Surface Mount
    3mm
    10 x 6.9 x 3mm
    10mm
    6.9mm
    30 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Orange
    7
    601 nm
    8mm
    14.2mm
    Anode
    Surface Mount
    3.8mm
    19 x 12.4 x 3.75mm
    19mm
    12.4mm
    78 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Yellow
    1
    588 nm
    -
    -
    -
    Through Hole
    6.1mm
    9.9 x 20 x 6.1mm
    9.9mm
    20mm
    25 mcd
    White
    2.1 V
    75mW
    Broadcom
    -
    7-Segment
    2
    Red
    7
    632 nm
    4.6mm
    7mm
    Anode
    Surface Mount
    3.8mm
    15.1 x 12 x 3.75mm
    15.1mm
    12mm
    7.5 mcd
    Grey
    2 V
    65mW
    Vishay
    -
    7-Segment
    1
    Red-Orange
    7
    625 nm
    7.4mm
    13mm
    Anode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    5 mcd
    Grey
    2 V
    550mW
    ROHM
    -
    7-Segment
    2
    Red
    7
    650 nm
    8mm
    14.2mm
    Anode
    Through Hole
    8mm
    19 x 25 x 8mm
    19mm
    25mm
    16 mcd
    Black
    2 V
    960mW
    Vishay
    -
    7-Segment
    1
    Red
    7
    625 nm
    6mm
    10mm
    Anode
    Through Hole
    -
    7 x 9.7mm
    7mm
    9.7mm
    1300 μcd
    Grey
    2.7 V
    320mW
    Vishay
    -
    7-Segment
    1
    Green
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Broadcom
    -
    Light Bar
    -
    Green, Red, Yellow
    10
    585/571/626 nm
    -
    -
    -
    Through Hole
    6.1mm
    10.2 x 25.4 x 6.1mm
    10.2mm
    25.4mm
    1900 μcd, 3500 μcd
    Grey
    2.1 V, 2.2 V
    37 mW, 50 mW, 105 mW
    Vishay
    -
    7-Segment
    1
    Orange, Red
    7
    612 → 625 nm
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Surface Mount
    3.8mm
    19 x 12.4 x 3.75mm
    19mm
    12.4mm
    44 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Red
    4
    630 nm
    -
    -
    -
    Through Hole
    9.9mm
    20 x 9.9 x 6.1mm
    6.1mm
    20mm
    240 mcd
    White
    2 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    4.2mm
    7.6mm
    Cathode
    Surface Mount
    3.8mm
    12 x 14.8 x 3.75mm
    12mm
    14.8mm
    27 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Cathode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 600 mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    8mm
    14.2mm
    Anode
    Through Hole
    19.1mm
    25 x 19.05 x 8mm
    8mm
    25mm
    85 mcd
    Grey
    2 V
    75mW
    Kingbright
    -
    Light Bar
    -
    Green
    20
    570 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    28000 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    22mm
    38mm
    Cathode
    Through Hole
    47mm
    33.15 x 47 x 12.5mm
    12.5mm
    33.2mm
    100 mcd
    Grey
    2.1 V, 4.2 V
    75 mW, 150 mW
    Broadcom
    Decoder Included
    Dot Matrix
    4
    Red
    -
    626 nm
    3.4mm
    5.1mm
    -
    Through Hole
    20.1mm
    25.15 x 20.07 x 6.6mm
    6.6mm
    25.2mm
    3.5 mcd
    Black
    -
    -
    Results per page