LED Displays, LED Display Lights & Screens | RS
Recently searched

    LED Displays

    LED displays are small displays, lit by LED (light emitting diode) technology, which are designed to be mounted to a panel or PCB connector. LED Displays provide illumination as well as visual display solutions for indoor and outdoor use across a broad range of industries.

    Types of LED display:

    There are numerous types of LED Display solutions available dependant on amount of brightness required and quantity of lighting technology needed.

    • Segmented Displays (for example 7-segment and 14-segment) consist of sections which, when lit, create numbers and/or letters. You would find 7-segment displays in technology such as calculators and digital alarm clocks.
    • Dot Matrix consist of multiple dots which, when lit, create numbers, letters, symbols and images. The higher the number of dots, the more detailed symbols you can create. More basic dot matrix displays are ideal for message board displays.
    • Light Bars consist of single or multiple sections that light up. They are usually square or rectangular and used for status indicators or to highlight icons on a display.

    Applications of LED Displays

    They can remain a small individual display or be used as part of a larger display. LED displays provide interaction between a user and system. Common uses for LED displays are:

    • LED Factory and production displays
    • Indoor and Outdoor Health and safety displays
    • LED hospital signs and waiting room displays
    • Scoreboard Displays
    • Digital advertising billboard displays

    Features

    LED displays are available in a range of different sizes, styles and colours. They are also available in surface mounted (SMD) or through-hole packages. All LED technology offered by RS is:

    • cost-effective
    • high-quality
    • energy-efficient
    • eye-catching
    • high-resolution

    LED Displays also come with varying levels of brightness, numerous colours, and different segment types that fulfil customer needs ranging from indoor household devices to outdoor signage displays.

    For more information about LED displays and their uses, please see our complete guide to LED displays.

    Browse the broad range of high-end LED Displays RS have to offer and order today for free next day delivery.

    651 Products showing for LED Displays

    Kingbright
    -
    7-Segment
    1
    Red
    7
    625 nm
    13mm
    26mm
    Cathode
    Through Hole
    8.5mm
    32.9 x 22.5 x 8.5mm
    32.9mm
    22.5mm
    23 mcd
    Grey
    2 V, 4 V
    75 mW, 150 mW
    Vishay
    -
    7-Segment
    4
    Green
    7
    573 nm
    6mm
    10mm
    Cathode
    Through Hole
    12.8mm
    40.2 x 12.8 x 7mm
    7mm
    40.2mm
    4 mcd
    Grey
    2 V
    60mW
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    9.9mm
    Anode
    -
    -
    -
    -
    -
    38 mcd
    -
    -
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Super Red
    7
    635 nm
    -
    14.2mm
    Cathode
    -
    -
    -
    -
    -
    28 mcd
    -
    -
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    4.2mm
    7.6mm
    Anode
    Through Hole
    9.9mm
    12.7 x 7.6 x 9.91mm
    12.7mm
    7.6mm
    5.4 mcd
    Grey
    2 V
    -
    Avago Technologies
    -
    7-Segment
    1
    Red
    7
    626 nm
    7.8mm
    14.2mm
    Anode
    Through Hole
    8mm
    17 x 12.6 x 8mm
    17mm
    12.6mm
    1.48 mcd
    Grey
    1.7 V
    -
    Broadcom
    -
    7-Segment
    1
    Red
    7
    632 nm
    4.6mm
    7mm
    Anode
    Surface Mount
    10.8mm
    7.5 x 10.8 x 3.8mm
    3.8mm
    7.5mm
    7.5 mcd
    Grey
    2 V
    65mW
    Kingbright
    -
    Light Bar
    -
    Green
    4
    568 nm
    -
    -
    -
    Through Hole
    8.6mm
    6.1 x 28 x 8.6mm
    6.1mm
    28mm
    1 mcd
    Black
    2.2 V
    105mW
    Kingbright
    -
    7-Segment
    1
    Green
    7
    570 nm
    3.2mm
    5.1mm
    Cathode
    Surface Mount
    6.9mm
    10 x 6.9 x 3mm
    3mm
    10mm
    12 mcd
    Grey
    2.1 V
    75mW
    Kingbright
    -
    7-Segment
    2
    Red
    7
    630 nm
    6mm
    10mm
    Anode
    Through Hole
    16mm
    20.2 x 16 x 7mm
    7mm
    20.2mm
    54 mcd
    Grey
    2 V
    75mW
    Broadcom
    -
    7-Segment
    1
    Red
    7
    626 nm
    4mm
    8mm
    Cathode
    Through Hole
    5mm
    11 x 7.1 x 5mm
    11mm
    7.1mm
    5.4 mcd
    Black
    2 V
    -
    Vishay
    -
    7-Segment
    1
    Green
    7
    575 nm
    4.7mm
    7mm
    Cathode
    Through Hole
    -
    6 x 7.4mm
    6mm
    7.4mm
    6 mcd
    Grey
    2.4 V
    400mW
    Vishay
    -
    7-Segment
    1
    Red
    7
    640 nm
    7.4mm
    13mm
    Cathode
    Through Hole
    -
    7 x 17.5mm
    7mm
    17.5mm
    3.6 mcd
    Grey
    1.8 V
    185mW
    Kingbright
    -
    Light Bar
    -
    Red
    10
    630 nm
    -
    -
    -
    Through Hole
    8mm
    10.2 x 25.4 x 8mm
    10.2mm
    25.4mm
    100000 mcd
    Grey
    2 V
    75mW
    Broadcom
    Decoder Included
    Dot Matrix
    8
    Green
    -
    574 nm
    2.5mm
    4.6mm
    -
    Through Hole
    5.3mm
    11.4 x 42.9 x 5.3mm
    11.4mm
    42.9mm
    1 mcd
    Black
    -
    -
    Wurth Elektronik
    -
    7-Segment
    1
    Green
    7
    570 nm
    -
    7.6mm
    Anode
    -
    -
    -
    -
    -
    21 mcd
    -
    -
    -
    ROHM
    -
    LED
    1
    Green
    7
    572 nm
    8.3mm
    14.6mm
    Anode
    Through Hole
    19mm
    12.5 x 19 x 8mm
    8mm
    12.5mm
    100 mcd
    Black
    2.6 V
    448mW
    ROHM
    -
    LED
    2
    Red
    7
    650 nm
    3.9mm
    7.6mm
    Cathode
    Through Hole
    15mm
    15.5 x 15 x 7.2mm
    7.2mm
    15.5mm
    6.3 mcd
    Black
    3 V
    800mW
    Kingbright
    -
    7-Segment
    1
    Red
    7
    630 nm
    59.5mm
    101mm
    Anode
    Through Hole
    122mm
    15 x 90 x 122mm
    15mm
    90mm
    250 mcd
    Grey
    3.9 V, 7.8 V
    150 mW, 600 mW
    Kingbright
    -
    Light Bar
    -
    Yellow
    20
    -
    -
    -
    -
    Through Hole
    8mm
    10.2 x 50.7 x 8mm
    10.2mm
    50.7mm
    110000 mcd
    Grey
    -
    -
    Results per page