D Sub Contacts | Crimp Contacts | RS
Recently searched

    D Sub Contacts

    A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

    The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

    What are D-sub connector contacts used for?

    The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

    Types of D-sub connector contacts

    Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

    High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.

    617 Products showing for D Sub Contacts

    FCT from Molex
    Male
    Brass
    22 → 28 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    0.76mm
    -
    -
    CONEC
    Female
    Copper Alloy
    3.75 mm
    Gold over Nickel
    Pin
    Pin
    -
    -
    -
    132A12
    -
    -
    -
    JAE
    Female
    Copper Alloy
    22 → 18 AWG
    Gold over Nickel
    Crimp
    Socket
    2.7mΩ
    0.32mm²
    0.81mm²
    D-Sub
    -
    5A
    13.4mm
    HARWIN
    Female
    Beryllium Copper
    8 AWG
    Gold
    Cable
    Power
    -
    -
    -
    KA1
    8AWG
    -
    -
    JAE
    Male
    Copper Alloy
    22 → 18 AWG
    Gold over Nickel
    Crimp
    Pin
    2.7mΩ
    0.32mm²
    0.81mm²
    D-Sub
    -
    5A
    14mm
    HARWIN
    Female
    Beryllium Copper
    10 AWG
    Gold
    Cable
    Power
    -
    -
    -
    M80
    10AWG
    -
    -
    Encitech Connectors
    Socket
    -
    -
    -
    Crimp
    -
    -
    -
    -
    2101
    -
    -
    -
    JAE
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold over Nickel
    Crimp
    Socket
    -
    0.08mm²
    0.2mm²
    PS
    -
    3A
    -
    FCT from Molex
    Female
    Copper Alloy
    -
    Gold over Nickel
    PCB
    Power
    -
    -
    -
    173112
    -
    -
    -
    Hirose
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold, Nickel
    Crimp
    Socket
    25mΩ
    0.08mm²
    0.2mm²
    CD
    -
    3A
    18mm
    Encitech Connectors
    Socket
    -
    -
    -
    Crimp
    -
    -
    -
    -
    2101
    -
    -
    -
    FCT from Molex
    Female
    Copper Alloy
    8 AWG, 10 AWG
    Gold over Nickel
    Crimp
    Receptacle
    -
    -
    -
    FCT
    -
    -
    -
    JAE
    Female
    Copper Alloy
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Socket
    4.5mΩ
    0.21mm²
    0.52mm²
    D-Sub
    -
    5A
    13mm
    FCT from Molex
    Male
    Copper Alloy
    8 → 10 AWG
    Gold
    Crimp
    Power
    -
    -
    -
    173112
    8 → 10AWG
    -
    -
    FCT from Molex
    Male
    Copper Alloy
    -
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    FCT
    20AWG
    -
    -
    FCT from Molex
    Male
    Copper Alloy
    -
    Gold
    PCB
    Pin
    -
    -
    -
    173112
    -
    -
    -
    FCT from Molex
    Female
    Copper Alloy
    20 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173112
    -
    -
    -
    Results per page

    Popular Searches