D Sub Contacts | Crimp Contacts | RS
Recently searched

    D Sub Contacts

    A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

    The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

    What are D-sub connector contacts used for?

    The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

    Types of D-sub connector contacts

    Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

    High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.

    614 Products showing for D Sub Contacts

    FCT from Molex
    Male
    Copper Alloy
    12 → 8 AWG
    Gold over Nickel
    Solder
    Pin
    1mΩ
    -
    -
    FMP
    -
    40A
    22.4mm
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173114
    -
    -
    -
    TE Connectivity
    Female
    Phosphor Bronze
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    14.1mm
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    1mm
    -
    -
    Hirose
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold
    Crimp
    Socket
    25mΩ
    0.08mm²
    0.2mm²
    CD
    -
    3A
    18mm
    Phoenix Contact
    Male
    -
    -
    -
    Crimp
    -
    -
    -
    -
    VS-25-ST-DSUB-5P
    -
    -
    53.42mm
    FCT from Molex
    Male
    Copper Alloy
    14 → 12 AWG
    Gold
    Crimp
    Power
    -
    -
    -
    172704
    12 → 14AWG
    -
    -
    CONEC
    Female
    Copper Alloy
    20 → 16 AWG
    Gold Flash over Nickel
    Solder Cup
    Power
    1mΩ
    -
    -
    -
    2.54mm
    -
    -
    CONEC
    Female
    Copper Alloy
    20 → 16 AWG
    Gold over Nickel
    Crimp
    Power
    1mΩ
    -
    -
    -
    2.6mm
    -
    -
    HARTING
    Female
    Nickel
    22 → 18 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    D-Sub Standard
    1.8mm
    -
    13.6mm
    Amphenol Communications Solutions
    Male
    -
    12 AWG
    Gold over Nickel
    Solder
    Power
    -
    -
    -
    DW
    -
    20A
    21.85mm
    Amphenol Communications Solutions
    Female
    Copper Alloy
    10 → 8 AWG
    Gold over Nickel
    Crimp
    Power
    -
    5mm²
    8mm²
    -
    -
    40A
    21.785mm
    Amphenol Communications Solutions
    Male
    Phosphor Bronze
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    8656
    -
    5A
    15mm
    TE Connectivity
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    14.35mm
    CONEC
    Female
    Copper Alloy
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Socket
    -
    -
    -
    162A18
    24 → 20AWG
    -
    -
    CONEC
    Male
    Copper Alloy
    -
    Gold over Nickel
    Crimp
    Plug
    -
    -
    -
    131J21
    26AWG
    -
    -
    TE Connectivity
    Male
    Brass
    28 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    AMPLIMITE HD-20
    20
    -
    -
    JAE
    Male
    Copper Alloy
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Pin
    4.5mΩ
    0.21mm²
    0.52mm²
    D-Sub
    -
    5A
    13.5mm
    CONEC
    Female
    Phosphor Bronze
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Socket
    -
    -
    -
    162A11
    24 → 20AWG
    -
    -
    Amphenol ICC
    Male
    -
    RG178 B/U
    -
    Solder
    Coaxial
    -
    -
    -
    -
    -
    -
    23.6mm
    Results per page

    Popular Searches