D Sub Contacts | Crimp Contacts | RS
Recently searched

    D Sub Contacts

    A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

    The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

    What are D-sub connector contacts used for?

    The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

    Types of D-sub connector contacts

    Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

    High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.

    617 Products showing for D Sub Contacts

    TE Connectivity
    Female
    Phosphor Bronze
    26 → 22 AWG
    Gold over Nickel, Gold over Palladium Nickel
    Crimp
    Socket
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    14.1mm
    RS PRO
    Female
    Copper Alloy
    -
    Gold over Nickel
    Solder
    Coaxial
    2.7mΩ
    -
    -
    -
    -
    2A
    18.7mm
    TE Connectivity
    Female
    Phosphor Bronze
    28 → 22 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE HDP-22
    22
    -
    -
    FCT from Molex
    Female
    Copper Alloy
    16 → 200 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    172704
    -
    -
    -
    FCT from Molex
    Male
    Brass
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    -
    7.5A
    -
    FCT from Molex
    Female
    Brass
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Socket
    -
    -
    -
    173112
    -
    7.5A
    -
    TE Connectivity
    Female
    Copper Alloy
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE 109
    20
    -
    13.61mm
    Amphenol Communications Solutions
    Male
    Brass
    16 AWG
    Gold over Nickel
    Solder
    Power
    -
    -
    -
    DW
    -
    10A
    21.95mm
    HARWIN
    Male
    Beryllium Copper
    12 AWG
    Gold
    Cable
    Power
    -
    -
    -
    M80
    12AWG
    -
    -
    FCT from Molex
    Male
    Copper Alloy
    16 → 200 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173112
    -
    -
    -
    FCT from Molex
    Female
    Copper Alloy
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Socket
    -
    -
    -
    173112
    1.8mm
    -
    -
    FCT from Molex
    Male
    Copper Alloy
    16 → 200 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173112
    -
    -
    -
    TE Connectivity
    PIN
    Brass
    28-24 AWG
    Gold
    Crimp
    Pin
    -
    -
    -
    AMPLIMITE
    -
    1.2A
    -
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    1mm
    -
    -
    FCT from Molex
    Male
    Copper Alloy
    10 → 8 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    172704
    -
    -
    -
    FCT
    Male
    Copper Alloy
    -
    Gold over Nickel
    Crimp
    Pin
    2.7mΩ
    -
    -
    FMS
    -
    2A
    22.45mm
    HARTING
    Female
    Copper Alloy
    18 → 22 AWG
    PdNi
    Crimp
    Pin
    -
    0.33mm²
    0.82mm²
    D-Sub Standard
    -
    7.5A
    13.65mm
    Amphenol Communications Solutions
    Male
    Brass
    24 → 20 AWG
    Gold
    Crimp
    Signal
    -
    -
    -
    -
    -
    -
    15mm
    Amphenol Communications Solutions
    Male
    Phosphor Bronze
    28 → 24 AWG
    Gold
    Crimp
    Pin
    -
    -
    -
    8656
    -
    -
    -
    CONEC
    Female
    Copper Alloy
    20 → 16 AWG
    Gold over Nickel
    Crimp
    Power
    1mΩ
    -
    -
    -
    2.6mm
    -
    -
    Results per page

    Popular Searches