D Sub Contacts | Crimp Contacts | RS
Recently searched

    D Sub Contacts

    A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

    The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

    What are D-sub connector contacts used for?

    The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

    Types of D-sub connector contacts

    Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

    High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.

    617 Products showing for D Sub Contacts

    Phoenix Contact
    Female
    -
    -
    Gold
    Solder Cup
    Power
    -
    -
    -
    VS-BU-LK-3.6/22.8/2.6
    -
    20A
    22.98mm
    TE Connectivity
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    AMPLIMITE HD-20
    20
    -
    14.6mm
    Amphenol Socapex
    Male
    Brass
    -
    Gold
    Solder
    -
    -
    -
    -
    MH3
    -
    20A
    -
    TE Connectivity
    Female
    Phosphor Bronze
    24 → 20 AWG
    Gold
    Crimp
    Socket
    -
    -
    -
    AMPLIMITE HD-20
    20
    -
    14.6mm
    TE Connectivity
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    AMPLIMITE HD-20
    20
    -
    14.6mm
    CONEC
    Female
    Copper Alloy
    14 → 12 AWG
    Gold Flash over Nickel
    Crimp
    Power
    1mΩ
    -
    -
    -
    2.6mm
    -
    -
    TE Connectivity
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    AMPLIMITE HD-20
    20
    -
    14.4mm
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    173112
    1mm
    -
    -
    TE Connectivity
    Female
    Phosphor Bronze
    22 → 18 AWG
    Gold over Nickel
    Solder Cup
    Socket
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    14.22mm
    TE Connectivity
    Female
    Phosphor Bronze
    24 → 20 AWG
    Gold over Tin
    Crimp
    Socket
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    -
    JAE
    -
    Copper Alloy
    -
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    D02
    -
    -
    11.65mm
    TE Connectivity
    Female
    Phosphor Bronze
    22 → 18 AWG
    Gold
    Crimp
    -
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    13.71mm
    TE Connectivity
    Female
    Phosphor Bronze
    28 → 24 AWG
    Gold
    Crimp
    -
    15mΩ
    -
    -
    AMPLIMITE HD-20
    20
    6A
    14.1mm
    CONEC
    Female
    Copper Alloy
    10 → 8 AWG
    Gold over Nickel
    Crimp
    Power
    1mΩ
    -
    -
    -
    5.8mm
    -
    -
    CONEC
    Male
    Copper Alloy
    14 → 12 AWG
    Gold over Nickel
    Crimp
    Power
    1mΩ
    -
    -
    -
    3.6mm
    -
    -
    CONEC
    Male
    Copper Alloy
    14 → 12 AWG
    Gold over Nickel
    Solder Cup
    Power
    1mΩ
    -
    -
    -
    3.6mm
    -
    -
    TE Connectivity
    Male
    Brass
    22 → 18 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    14.22mm
    FCT from Molex
    Male
    Brass
    20 → 24 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    173114
    -
    -
    -
    CONEC
    Female
    Copper Alloy
    20 → 16 AWG
    Gold over Nickel
    Solder Cup
    Power
    1mΩ
    -
    -
    -
    2.54mm
    -
    -
    CONEC
    Female
    Copper Alloy
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Socket
    10mΩ
    -
    -
    -
    1.69mm
    -
    -
    Results per page

    Popular Searches