D Sub Contacts | Crimp Contacts | RS
Recently searched

    D Sub Contacts

    A D-sub connector is a form of connector commonly found in electronic and computer systems. It consists of a D shaped metal band and two or more parallel rows of either pin contacts (male) or socket contacts (female). D-sub connector contacts can vary in size, material, current rating, length and resistance.

    The most common type of connector is the crimp contact. These are assembled by inserting a stripped wire end into the cavity at the rear of the contact. The cavity is then crushed using a crimp tool, gripping the contact to the wire.

    What are D-sub connector contacts used for?

    The D-sub connector contacts carry the signal from the source to the destination across the D–sub connection.

    Types of D-sub connector contacts

    Most D-sub connectors are supplied with contacts ready in place. Contacts can be replaced if damaged or if the application of the D-sub connector is to be changed from the original design specification.

    High-current, high-voltage, or co-axial inserts require larger contacts. The material of the D-sub connector contact can be changed if the robustness or quality of the connection needs to be improved.

    617 Products showing for D Sub Contacts

    CONEC
    Male
    Copper Alloy
    8 → 10 AWG
    Gold over Nickel
    Crimp
    Power
    1mΩ
    -
    -
    -
    3.6mm
    -
    -
    CONEC
    Male
    Copper Alloy
    28 → 22 AWG
    Gold Flash over Nickel
    Crimp
    Plug
    10mΩ
    -
    -
    -
    0.76mm
    -
    -
    CONEC
    Female
    Copper Alloy
    -
    Gold over Nickel
    Solder
    Coaxial
    -
    -
    -
    -
    3.2mm
    -
    -
    CONEC
    Male
    Copper Alloy
    12 → 10 AWG
    Gold over Nickel
    Solder Cup
    Power
    1mΩ
    -
    -
    -
    3.6mm
    -
    -
    Norcomp
    Male
    Brass
    24 → 18
    Gold
    Crimp
    Pin
    -
    -
    -
    170
    20
    -
    -
    FCT from Molex
    Male
    Copper Alloy
    -
    Gold over Nickel
    Solder
    Coaxial
    -
    -
    -
    173112
    -
    2A
    16.7mm
    CONEC
    Female
    Copper Alloy
    -
    Gold over Nickel
    Crimp
    Coaxial
    -
    -
    -
    132J21
    -
    -
    -
    Amphenol Communications Solutions
    Female
    -
    24 → 28 AWG
    Gold over Nickel
    Crimp
    -
    -
    -
    -
    L17RR
    -
    5A
    -
    CONEC
    Female
    Copper Alloy
    12 → 10 AWG
    Gold over Nickel
    Solder Cup
    Power
    1mΩ
    -
    -
    -
    4.4mm
    -
    -
    FCT from Molex
    Female
    Copper Alloy
    -
    Gold over Nickel
    Crimp
    Socket
    2.7mΩ
    -
    -
    FMS
    -
    2A
    22.95mm
    HARTING
    Male
    Copper Alloy
    20 → 16 AWG
    Au, Sn
    Crimp
    Pin
    ≤1MΩ
    0.64mm²
    2.27mm²
    D-Sub Mixed
    -
    10A
    22.7mm
    HARTING
    Female
    Copper Alloy
    26 → 24 AWG
    PdNi
    Crimp
    Pin
    -
    0.14mm²
    0.22mm²
    D-Sub High Density
    -
    6.5A
    -
    HARTING
    Male
    Brass
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Pin
    -
    -
    -
    D-Sub Standard
    -
    -
    14.48mm
    Provertha
    Female
    -
    26 → 20 AWG
    -
    Crimp
    Signal
    -
    -
    -
    TMC
    -
    -
    -
    TE Connectivity
    Female
    Copper Alloy
    24 → 20 AWG
    Gold
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE 109
    20
    -
    13.61mm
    Amphenol Communications Solutions
    Male
    Brass
    8 AWG
    Gold over Nickel
    Solder
    Power
    -
    -
    -
    DW
    -
    40A
    21.95mm
    TE Connectivity
    Male
    Brass
    24 → 20 AWG
    Gold, Nickel, Tin
    Crimp
    Pin
    -
    0.2mm²
    0.56mm²
    AMPLIMITE HDP-20
    20
    2A
    -
    TE Connectivity
    PIN
    Brass
    0.8 → 0.9 mm²
    Gold
    Solder
    Pin
    -
    -
    -
    AMPLIMITE
    -
    3.1A
    -
    TE Connectivity
    Male
    Brass
    24 → 20 AWG
    Gold over Nickel
    Crimp
    Signal
    -
    -
    -
    AMPLIMITE HDP-20
    20
    -
    -
    Phoenix Contact
    -
    -
    -
    -
    -
    -
    -
    -
    -
    VS-BU-CD-1.0/14.4/0.5-R
    -
    -
    -
    Results per page

    Popular Searches