Pluggable Terminal Blocks | RS
Recently searched

    Pluggable Terminal Blocks

    A pluggable terminal block, also known as a pluggable connector, plug-in terminal block or modular terminal block, is a device used to provide a connection between wires in electrical systems. A pluggable terminal block consists of a base connector which can be a header mounted on a PCB, DIN rail or panel into which a removeable, plug-in mating connector, usually a male or female plug is inserted to make an electrical connection. The main advantage of a two-part pluggable terminal block over a fixed single part terminal block is that it allows wires to be easily connected or disconnected without having to solder or use additional tools. The modular, plug-in design of pluggable terminal blocks offers a reliable and convenient solution for wire connections and disconnections making electrical installation, maintenance and troubleshooting easier, quicker and more efficient.

    10393 Products showing for Pluggable Terminal Blocks

    Wurth Elektronik
    Plug
    21
    5.08mm
    351
    1
    Vertical
    Cable Mount
    Solder
    20A
    1.6 kV
    Green
    -
    Pilz
    -
    -
    -
    793
    -
    -
    -
    Plug In, Screw
    -
    -
    -
    -
    WAGO
    Feed Through Plug
    3
    5mm
    721
    1
    Straight
    Cable Mount
    Cage Clamp
    -
    -
    -
    -
    Eaton
    -
    4
    -
    xEnergy
    1
    Straight
    Surface Mount
    -
    -
    -
    -
    -
    TE Connectivity
    Plug
    6
    3.5mm
    -
    -
    -
    Cable Mount
    Screw Down
    11A
    300 V
    -
    30 → 14 AWG
    TE Connectivity
    Header
    10
    5mm
    -
    1
    Vertical
    Through Hole
    Solder
    16A
    300 V ac
    Green
    -
    WAGO
    Header
    10
    5mm
    231
    1
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    -
    2
    3.81mm
    MC 1.5/ 2-STF-3.81
    1
    Straight
    Panel Mount
    Screw
    8A
    320 V
    Green
    -
    Phoenix Contact
    -
    2
    3.81mm
    DFK-MC 1.5/ 2-GF-3.81
    1
    Straight
    Through Hole
    Solder
    8A
    320 V
    Green
    -
    Weidmüller
    Plug
    16
    5.08mm
    BLF 5.08
    1
    Straight
    Through Hole
    Push In
    10A
    400 V, 300 (CSA, UL 1059) V
    Black
    26 → 12 AWG
    Wurth Elektronik
    Plug
    13
    5mm
    385
    1
    -
    Cable Mount
    Solder
    14A
    1.6 kV, 2.5 kV, 250 V ac, 300 V ac
    Grey
    -
    Pilz
    -
    -
    -
    793
    -
    -
    -
    Plug In, Screw
    -
    -
    -
    -
    Wurth Elektronik
    Header
    2
    5.0mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    16.0A
    2.0 kV, 300.0 V ac
    -
    -
    Wurth Elektronik
    Header
    5
    3.5mm
    WR-TBL
    1
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Eaton
    -
    3
    -
    xEnergy
    1
    Straight
    Surface Mount
    -
    -
    -
    -
    -
    Weidmüller
    Header
    10
    3.81mm
    OMNIMATE SC
    2
    Right Angle
    Through Hole
    Solder
    17.5A
    320 V
    -
    -
    Phoenix Contact
    Plug
    9
    3.81mm
    MC 1.5/ 9-STZMSTB-3.81
    1
    -
    -
    Screw
    -
    -
    -
    -
    Phoenix Contact
    Plug
    11
    5.08mm
    FKC 2.5 HC/11-ST-5.08
    -
    -
    -
    Spring Cage
    16A
    630 V
    Green
    -
    Amphenol Communications Solutions
    Plug
    3
    5.08mm
    -
    -
    -
    -
    -
    10A
    300 V
    -
    26 → 12 AWG
    Wurth Elektronik
    Header
    10
    3.81mm
    WR-TBL
    2
    Straight
    PCB Mount
    Solder
    10.0A
    300.0 V
    -
    -
    Results per page