Distribution Blocks | RS
Recently searched

    Distribution Blocks

    The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.

    What are distribution blocks used for?

    Distribution blocks are used in various industries:

    • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
    • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets
    • Solar, wind and turbine as the power supply to distribute energy.
    • Electrical vehicles for charging stations.
    • Electronic automation, including elevators, lifting equipment and conveyor systems.

    Types of distribution blocks

    The two main types of distribution block are:

    • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
    • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

    1264 Products showing for Distribution Blocks

    Phoenix Contact
    12
    Push In
    12 AWG
    Polyamide
    IP20
    24A
    690 V
    4mm²
    -
    -
    -
    Yellow
    -
    -
    -
    -
    Weidmüller
    2
    Screw
    8 AWG
    Wemid
    -
    300A
    1 kV ac/dc, 600 V
    50 mm², 70 mm²
    32.9mm
    53.1mm
    63mm
    Black
    +130°C
    -
    -
    -50°C
    Phoenix Contact
    13
    Push In
    10 AWG
    Polyamide
    IP20
    32A
    450 V
    6mm²
    -
    -
    -
    Violet
    -
    -
    -
    -
    Phoenix Contact
    7
    Push In
    26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG
    Polyamide
    -
    57A
    450 V
    0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²
    28.6mm
    25.55mm
    21.7mm
    Red
    -60°C
    -
    -
    +105°C
    Phoenix Contact
    7
    Push In
    10 AWG
    Polyamide
    IP20
    32A
    450 V
    6mm²
    -
    -
    -
    Grey
    -
    -
    -
    -
    Phoenix Contact
    7
    -
    12 AWG
    Polyamide
    -
    32A
    450 V
    4mm²
    -
    -
    -
    Grey
    -
    -
    -
    -
    Phoenix Contact
    7
    Push In
    10 AWG
    Polyamide
    IP20
    32A
    450 V
    6mm²
    -
    -
    -
    Brown
    -
    -
    -
    -
    Entrelec
    8
    Screw Down
    6 AWG, 8 AWG
    Copper Aluminium Alloy
    -
    80A
    600 V
    16 inputmm²
    88mm
    85mm
    60mm
    Grey
    -
    -
    -
    -
    Phoenix Contact
    6
    -
    12 AWG
    Polyamide
    -
    32A
    690 V
    4mm²
    -
    -
    -
    Grey
    -
    -
    -
    -
    Phoenix Contact
    13
    -
    10 AWG
    Polyamide
    -
    63A
    800 V
    6mm²
    -
    -
    -
    Grey
    -
    -
    -
    -
    Phoenix Contact
    13
    Push In
    26 → 12 AWG
    -
    -
    24 A, 41 A
    500 V
    0.14 → 4mm²
    -
    -
    -
    Grey
    +105°C
    -
    -
    -35°C
    Phoenix Contact
    6
    Push In
    12 AWG
    Polyamide
    IP20
    24A
    450 V
    4mm²
    -
    -
    -
    Brown
    -
    -
    -
    -
    Phoenix Contact
    7
    -
    12 AWG
    Polyamide
    -
    24A
    450 V
    4mm²
    -
    -
    -
    Black
    -
    -
    -
    -
    Phoenix Contact
    6
    Push In
    24 to 10 AWG
    Polyamide
    IP20
    32A
    800 V
    0.2 → 6mm²
    -
    -
    -
    Green
    -
    -
    -
    -
    Phoenix Contact
    13
    Push In
    26 to 12 AWG
    Polyamide
    IP20
    24A
    450 V
    0.14 → 4mm²
    -
    -
    -
    Yellow
    -
    -
    -
    -
    Phoenix Contact
    7
    -
    12 AWG
    Polyamide
    -
    24A
    690 V
    4mm²
    -
    -
    -
    Red
    -
    -
    -
    -
    Phoenix Contact
    32
    Push In
    14 → 26 AWG
    Polyamide
    IP20
    17.5A
    250 V
    2.5mm²
    -
    -
    -
    Grey
    -
    -
    -
    -
    Phoenix Contact
    6
    -
    22 → 6 AWG
    Polyamide
    IP20
    57A
    450 V
    -
    -
    -
    -
    Red
    -
    -
    -
    -
    Phoenix Contact
    7
    -
    14 AWG
    Polyamide
    -
    17.5A
    450 V
    2.5mm²
    -
    -
    -
    Blue
    -
    -
    -
    -
    Phoenix Contact
    13
    Push In
    14 AWG
    Polyamide
    IP20
    17.5A
    450 V
    2.5mm²
    -
    -
    -
    Orange
    -
    -
    -
    -
    Results per page