Distribution Blocks | RS
Recently searched

    Distribution Blocks

    The primary function of a distribution block is to supply power more efficiently to a series of devices. The secondary function is to isolate short circuit incidents to prevent the complete shutdown from occurring. Distribution blocks can handle a range of frequencies and currents. Using distribution blocks requires only one large wire on the input side to link each connected device back to the power source. This eliminates the need for separate wiring of each device.

    What are distribution blocks used for?

    Distribution blocks are used in various industries:

    • Heating/cooling for operating heaters, cooling systems and ventilation equipment.
    • Power distribution control in the form of voltage transformers, uninterrupted power supply units and distribution cabinets
    • Solar, wind and turbine as the power supply to distribute energy.
    • Electrical vehicles for charging stations.
    • Electronic automation, including elevators, lifting equipment and conveyor systems.

    Types of distribution blocks

    The two main types of distribution block are:

    • Bussed (enclosed) blocks, which allow for a larger input cable to be split out into smaller cables for branch circuits.
    • Independent blocks, which enable multiple individual circuits to be routed to a single location as they are not connected to each other.

    1264 Products showing for Distribution Blocks

    Phoenix Contact
    6
    Push In
    24 to 10 AWG
    Polyamide
    IP20
    32A
    630 V
    0.2 → 6mm²
    -
    -
    -
    Orange
    -
    -
    -
    -
    Eaton
    2
    Clamp, Plug In
    -
    Plastic
    IP00
    16A
    230 V
    -
    -
    -
    -
    White
    -
    -
    -
    -
    Schneider Electric
    13
    Plug-In
    -
    -
    -
    63A
    230 V
    -
    -
    233mm
    38mm
    White
    -
    -
    -
    -
    WAGO
    8
    Push In
    14 AWG
    Polyamide
    IP20
    20A
    30 V dc
    2.5mm²
    -
    -
    -
    White
    -
    -
    -
    -
    Phoenix Contact
    6
    -
    22 → 6 AWG
    Polyamide
    IP20
    90A
    800 V
    -
    -
    -
    -
    Grey
    -
    -
    -
    -
    Phoenix Contact
    2
    Push In
    12 AWG
    Polyamide
    IP20
    24A
    690 V
    4mm²
    -
    -
    -
    Violet
    -
    -
    -
    -
    Phoenix Contact
    6
    Push In
    24 to 10 AWG
    Polyamide
    IP20
    32A
    800 V
    0.2 → 6mm²
    -
    -
    -
    Blue
    -
    -
    -
    -
    Legrand
    8
    Screw Down
    -
    PC
    IP20
    80A
    400 V ac
    1.5 → 16mm²
    75mm
    -
    -
    Blue
    +40°C
    -
    -
    -5°C
    Phoenix Contact
    5
    Push In
    0.14 - 4 mm²
    Polyamide
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Phoenix Contact
    7
    Push In
    14 AWG
    Polyamide
    IP20
    17.5A
    500 V
    2.5mm²
    -
    -
    -
    Violet
    -
    -
    -
    -
    Phoenix Contact
    2
    -
    14 AWG
    Polyamide
    -
    17.5A
    450 V
    2.5mm²
    -
    -
    -
    Blue
    -
    -
    -
    -
    Phoenix Contact
    19
    Push In
    26 → 12 (Solid) AWG, 26 → 14 (Flexible) AWG
    Polyamide
    -
    57A
    450 V
    0.14 → 2.5 (Flexible) mm², 0.14 → 4 (Solid) mm²
    28.6mm
    56.45mm
    21.7mm
    Red
    -60°C
    -
    -
    +105°C
    Phoenix Contact
    6
    Push In
    14 AWG
    Polyamide
    -
    17.5A
    450 V
    2.5mm²
    -
    -
    -
    Blue
    -
    -
    -
    -
    Phoenix Contact
    19
    Push In
    12 AWG
    Polyamide
    IP20
    24A
    690 V
    4mm²
    -
    -
    -
    Green
    -
    -
    -
    -
    Weidmüller
    6
    Screw
    -
    Wemid
    -
    101A
    1 kV ac/dc
    10 mm², 25 mm²
    49mm
    30.2mm
    55.4mm
    Blue
    +130°C
    -
    -
    -50°C
    Phoenix Contact
    18
    Push In
    26 to 12 AWG
    Polyamide
    IP20
    24A
    450 V
    0.14 → 4mm²
    -
    -
    -
    Yellow
    -
    -
    -
    -
    Finder
    12
    Screw Terminal
    4/0 AWG
    Plastic
    IP10
    100kA
    1000/1500 V AC/DC
    120mm²
    -
    -
    -
    White
    -
    -
    -
    -
    Phoenix Contact
    13
    Push In
    14 AWG
    Polyamide
    IP20
    17.5A
    450 V
    2.5mm²
    -
    -
    -
    Red
    -
    -
    -
    -
    Legrand
    8
    Screw
    1.5 → 16 mm²
    PC
    IP20
    80 A, 100 A
    400 V
    -
    75mm
    -
    -
    Green
    +40°C
    -
    -
    -5°C
    Phoenix Contact
    6
    Push In
    26 → 14 AWG
    Polyamide
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page