FPC Connectors | ZIF Connectors | RS
Recently searched

    FPC Connectors

    FPC Connectors or flexible printed circuit connectors are products that have been created for the assembly of specially designed circuits. Flexible electronics, also known as flex circuits, is a technology for assembling electronic circuits by mounting electronic devices on flexible plastic substrates, such as polyimide, PEEK or transparent conductive polyester film.

    What are FPC Connectors used for?

    These type of connectors are suitable for use in a broad range of applications such as mobile phones, GPS, notebook PCs, data terminals, LCD TVs, digital and video cameras and other small handheld devices that connect to an LCD.

    What is the difference between FFC and FPC Connectors?

    FPC connector circuits can be made by etching flexible copper foil in different ways to get single-sided, double-sided and multi-layer structure flexible circuit boards. Whereas FFC connector circuits are finished with the flat copper foil folded between the insulating foil upper and down layers, this product is relatively simple and is thicker in thickness.

    2026 Products showing for FPC Connectors

    Hirose
    Locking Mechanism
    35
    Copper Alloy
    0.5mm
    PCB Mount
    Female
    Top
    Non-ZIF Top Contact
    Horizontal
    Non-ZIF
    250mA
    30 V ac/dc
    FH62
    62
    2
    Gold
    Solder
    Wurth Elektronik
    -
    50
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Horizontal
    -
    500mA
    50 V ac/dc
    WR-FPC
    -
    1
    Tin over Nickel
    Solder
    Molex
    -
    6
    Phosphor Bronze
    2.54mm
    PCB Mount
    Female
    -
    -
    Vertical
    -
    -
    -
    70430
    70430
    -
    -
    -
    Molex
    -
    15
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    125 V
    Easy-On
    52610
    1
    Silver
    Solder
    Hirose
    Locking Mechanism
    15
    Phosphor Bronze
    0.25mm
    Surface Mount
    Female
    Top
    Top Contact
    Horizontal
    -
    200mA
    30 V ac/dc
    FH64MA
    64
    2
    Gold
    SMT
    TE Connectivity
    -
    24
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF
    Straight
    -
    500mA
    50 V ac
    FPC
    -
    2
    Gold
    Solder
    Molex
    -
    10
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    Bottom Contact
    -
    -
    -
    -
    FD19
    505110
    -
    -
    -
    Molex
    -
    8
    Phosphor Bronze
    1mm
    -
    Female
    -
    ZIF Vertical Contact
    Straight
    -
    1A
    125 V
    Easy-On
    52610
    1
    Silver
    Solder
    Wurth Elektronik
    -
    14
    Phosphor Bronze
    0.5mm
    Surface Mount
    -
    -
    -
    Straight
    -
    500mA
    50 V
    687
    -
    1
    -
    Solder Pin
    Molex
    -
    3
    Phosphor Bronze
    2.54mm
    PCB Mount
    Female
    -
    -
    Vertical
    -
    -
    -
    70430
    70430
    -
    -
    -
    Amphenol Communications Solutions
    -
    40
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    Top
    ZIF Top Contact
    Right Angle
    ZIF
    -
    50 V ac/dc
    -
    62684
    1
    Gold
    Solder
    Molex
    Locking Mechanism
    41
    Phosphor Bronze
    0.25mm
    Surface Mount
    Female
    -
    Top Contact
    Right Angle
    -
    200mA
    50 V ac/dc
    Easy-On
    -
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    12
    Phosphor Bronze
    1mm
    Surface Mount
    -
    -
    -
    Straight
    -
    1A
    125 V
    686
    -
    1
    -
    Solder Pin
    Wurth Elektronik
    -
    20
    Phosphor Bronze
    0.5mm
    Surface Mount
    -
    -
    -
    Straight
    -
    500mA
    50 V
    687
    -
    1
    -
    Solder Pin
    Wurth Elektronik
    Locking Mechanism
    8
    Phosphor Bronze
    0.5mm
    Surface Mount
    Male
    -
    ZIF Top and Bottom contact
    Horizontal
    ZIF
    500mA
    250 V ac
    WR-FPC
    687
    1
    Tin over Nickel
    SMT
    Amphenol Communications Solutions
    -
    40
    Copper Alloy
    0.5mm
    Surface Mount
    Female
    -
    Solder
    Right Angle
    -
    -
    -
    F31N
    F31N-1A7H1-E8C40
    -
    -
    -
    Molex
    -
    16
    Phosphor Bronze
    1mm
    Surface Mount
    Female
    -
    ZIF Top Contact
    Right Angle
    -
    1A
    125 V
    Easy-On
    52207
    1
    Gold over Nickel
    Solder
    Wurth Elektronik
    -
    16
    Phosphor Bronze
    1mm
    Surface Mount
    -
    -
    -
    Straight
    -
    1A
    125 V
    686
    -
    1
    -
    Solder Pin
    JST
    -
    22
    Copper Alloy
    1.25mm
    Through Hole
    Female
    -
    -
    Straight
    -
    1A
    200 V ac/dc
    -
    -
    2
    Lead, Tin
    Solder
    Molex
    -
    16
    Phosphor Bronze
    0.5mm
    Surface Mount
    Female
    -
    ZIF Bottom Contact
    Right Angle
    -
    500mA
    50 V
    Easy-On
    52746
    1
    Gold over Nickel
    Solder
    Results per page