Description | Price | Number of Contacts | Contact Material | Pitch | Mounting Type | Gender | Contact Position | Termination Type | Body Orientation | Insertion Force | Locking Mechanism | Current Rating | Voltage Rating | Series | Series Number | |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
RS Stock No.
166-4943
Mfr. Part No.FH41-50S-0.5SH(05)
BrandHirose
|
HK$12.877
Each (On a Reel of 2500)
units
|
50 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | Yes | 500mA | 50 V ac | FH41 | - | |
RS Stock No.
763-2645
Mfr. Part No.68711014022
BrandWurth Elektronik
|
HK$9.796
Each (In a Pack of 5)
units
|
10 | Phosphor Bronze | 0.5mm | Surface Mount | - | - | - | Straight | - | - | 500mA | 50 V | 687 | - | |
RS Stock No.
772-7027
Mfr. Part No.FH12-45S-0.5SH(55)
BrandHirose
|
HK$27.406
Each (In a Pack of 5)
units
|
45 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V ac | FH12 | - | |
RS Stock No.
771-0296
Mfr. Part No.59453-051110EDHLF
BrandAmphenol ICC
|
HK$3.15
Each (In a Pack of 10)
units
|
5 | Copper Alloy | 0.5mm | Surface Mount | Male | - | ZIF Bottom Contact | Right Angle | - | Yes | 400mA | 50 V ac/dc | SFVL | - | |
RS Stock No.
731-5813
Mfr. Part No.XF2M-3415-1A
BrandOmron
|
HK$22.376
Each (In a Pack of 5)
units
|
34 | Beryllium Copper, Nickel | 0.5mm | Surface Mount | Female | - | Top and Bottom Contact | Right Angle | - | Yes | 500mA | 50 V ac/dc | XF2M | - | |
RS Stock No.
860-2165
Mfr. Part No.SFW5R-2STE1LF
BrandAmphenol ICC
|
HK$4.893
Each (In a Pack of 10)
units
|
5 | Phosphor Bronze | 1mm | - | Female | - | ZIF Top Contact | Right Angle | - | - | 1A | 100 V ac/dc | SFW | - | |
RS Stock No.
163-3182
Mfr. Part No.687145149022
BrandWurth Elektronik
|
HK$13.133
Each (On a Reel of 2000)
units
|
45 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Horizontal | - | - | 500mA | 50 V ac/dc | WR-FPC | - | |
RS Stock No.
745-5432
Mfr. Part No.6-520315-6
BrandTE Connectivity
|
HK$19.18
Each
units
|
16 | Phosphor Bronze | 2.54mm | Through Hole | Female | - | Vertical Contact | Straight | - | - | 1A | - | Trio-Mate | 6-520315 | |
RS Stock No.
772-7074
Mfr. Part No.FH28-60S-0.5SH(05)
BrandHirose
|
HK$25.296
Each (In a Pack of 5)
units
|
60 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | Yes | 500mA | 50 V ac | FH28 | - | |
RS Stock No.
670-4301
Mfr. Part No.39-53-2134
BrandMolex
|
HK$12.223
Each (In a Pack of 10)
units
|
13 | Phosphor Bronze | 1.25mm | Through Hole | Female | - | ZIF Top Contact | Right Angle | - | - | 1A | 200 V | Easy-On | 5597 | |
RS Stock No.
702-5438
Mfr. Part No.52746-0471
BrandMolex
|
HK$5.253
Each (In a Pack of 10)
units
|
4 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V | Easy-On | 52746 | |
RS Stock No.
161-9446
Mfr. Part No.39-53-2304
BrandMolex
|
HK$19.226
Each (In a Tray of 70)
units
|
30 | Phosphor Bronze | 1.25mm | Through Hole | Female | - | ZIF Top Contact | Right Angle | - | - | 1A | 200 V | Easy-On | 5597 | |
RS Stock No.
164-4236
Mfr. Part No.6-520315-6
BrandTE Connectivity
|
HK$14.291
Each (In a Tray of 360)
units
|
16 | Phosphor Bronze | 2.54mm | Through Hole | Female | - | Vertical Contact | Straight | - | - | 1A | - | Trio-Mate | 6-520315 | |
RS Stock No.
179-6614
Mfr. Part No.52746-2071-TR250
BrandMolex
|
HK$9.61
Each (On a Reel of 250)
units
|
20 | Phosphor Bronze | 0.5mm | Surface Mount | Female | Bottom | ZIF | Right Angle | ZIF | - | 500mA | 50 V | - | 52746 | |
RS Stock No.
771-0271
Mfr. Part No.SFV20R-2STE9HLF
BrandAmphenol ICC
|
HK$5.294
Each (In a Pack of 10)
units
|
20 | Phosphor Bronze | 0.5mm | Surface Mount | Male | - | ZIF Top Contact | Right Angle | - | - | 500mA | 50 V ac/dc | SFV-R | - | |
RS Stock No.
121-3339
Mfr. Part No.200528-0070
BrandMolex
|
HK$3.574
Each (In a Pack of 10)
units
|
7 | Phosphor Bronze | 1mm | Surface Mount | Male | - | ZIF Bottom Contact | Right Angle | - | - | 500mA | 50 V ac/dc | Easy-On | 200528 | |
RS Stock No.
122-5122
Mfr. Part No.687145149022
BrandWurth Elektronik
|
HK$20.982
Each (On a Tape of 5)
units
|
45 | Phosphor Bronze | 0.5mm | Surface Mount | Female | - | ZIF Bottom Contact | Horizontal | - | - | 500mA | 50 V ac/dc | WR-FPC | - | |
RS Stock No.
542-7056
Mfr. Part No.39-53-2105
BrandMolex
|
HK$8.56
Each (In a Pack of 10)
units
|
10 | Phosphor Bronze | 1.25mm | Through Hole | Female | - | ZIF Vertical Contact | Straight | - | - | 1A | 200 V | Easy-On | 5597 | |
RS Stock No.
860-2263
Mfr. Part No.10085901-6015ELF
BrandAmphenol ICC
|
HK$12.072
Each (In a Pack of 10)
units
|
60 | Copper Alloy | 0.5mm | - | Female | - | Bottom Contact | Right Angle | - | - | 500mA | 50 V ac/dc | - | 10085901 | |
RS Stock No.
788-3473
Mfr. Part No.52207-2533
BrandMolex
|
HK$17.966
Each (In a Pack of 10)
units
|
25 | Phosphor Bronze | 1mm | - | Female | - | ZIF Top Contact | Right Angle | - | - | 1A | 125 V | Easy On | 52207 |