Crimp Contacts | Free Next Day Delivery | RS
Recently searched

    Crimp Contacts

    Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

    Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

    How are crimp contacts used?

    Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

    Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

    Where are crimp contacts used?

    Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

    What are crimp contacts made from?

    Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

    What is contact gender?

    Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.

    3906 Products showing for Crimp Contacts

    TE Connectivity
    Female
    -
    2420268
    -
    -
    Crimp
    -
    26AWG
    Copper Alloy
    22AWG
    -
    -
    5A
    -25°C
    -85°C
    -
    JST
    Female
    EL Connector Housing
    EL
    0.5mm²
    1.25mm²
    Crimp
    Tin
    20AWG
    Phosphor Bronze
    16AWG
    -
    10mΩ
    10A
    -25°C
    +90°C
    -
    TE Connectivity
    Female
    AMPMODU MOD II Connector Housing
    AMPMODU MOD II
    0.04mm²
    0.08mm²
    Crimp
    Tin
    30AWG
    Phosphor Bronze
    28AWG
    -
    -
    -
    -
    -
    -
    Molex
    Female
    MicroClasp Connector Housing
    MicroClasp
    0.1mm²
    0.3mm²
    Crimp
    Tin
    26AWG
    Copper Nickel Silicon Alloy
    22AWG
    56134
    20mΩ
    -
    -25°C
    +85°C
    -
    TE Connectivity
    Female
    Dynamic 3000 Connector Housing
    Dynamic 3000
    0.5mm²
    1.25mm²
    Crimp
    Gold
    20AWG
    Copper Alloy
    16AWG
    -
    -
    -
    -55°C
    +105°C
    -
    JST
    Female
    XH Connector Housing
    XH
    0.08mm²
    0.3mm²
    Crimp
    Tin
    28AWG
    Phosphor Bronze
    22AWG
    -
    10mΩ
    3A
    -25°C
    +85°C
    -
    Molex
    Female
    MX150L Connector Housing
    MX150L
    1.3mm²
    2mm²
    Crimp
    Tin
    16AWG
    Alloy
    14AWG
    19420
    -
    -
    -55°C
    +125°C
    -
    Molex
    Male
    Mini-Fit Jr Connector Housing
    Mini-Fit
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    5558
    -
    -
    -55°C
    +105°C
    -
    Molex
    Female
    SL Connector Housing
    SL
    0.2mm²
    0.3mm²
    Crimp
    Gold
    24AWG
    Phosphor Bronze
    22AWG
    70058
    15mΩ
    -
    -40°C
    +120°C
    -
    Hirose
    Female
    DF3 Connector Housing
    DF3
    -
    0.2mm²
    Crimp
    Gold
    28AWG
    Copper Alloy
    24AWG
    -
    30mΩ
    3A
    -35°C
    +85°C
    -
    TE Connectivity
    Female
    Economy Interconnect Connector Housing
    Economy Interconnect
    0.05mm²
    0.1mm²
    Crimp
    Tin
    30AWG
    Phosphor Bronze
    26AWG
    -
    -
    -
    -
    -
    -
    Molex
    Male
    -
    -
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    5006
    -
    -
    -
    -
    -
    Molex
    Male
    MX150 Connector Housing
    MX150
    -
    2mm²
    Crimp
    Tin
    -
    Alloy
    14AWG
    33000
    -
    -
    -
    -
    -
    Molex
    Male
    Micro-Fit 3.0 and Micro-Fit BMI Connector Housings
    Micro-Fit 3.0
    0.2mm²
    0.5mm²
    Crimp
    Gold
    24AWG
    Phosphor Bronze
    20AWG
    43031
    10mΩ
    8.5A
    -40°C
    +105°C
    -
    TE Connectivity
    Female
    Dynamic 3000 Connector Housing
    Dynamic 3000
    0.5mm²
    1.25mm²
    Crimp
    Gold
    20AWG
    Copper Alloy
    16AWG
    -
    3mΩ
    -
    -55°C
    +105°C
    -
    Molex
    Female
    Nano-Fit Connector Housing
    Nano-Fit
    0.3mm²
    0.5mm²
    Crimp
    Gold
    22AWG
    Copper Alloy
    20AWG
    105300
    -
    -
    -
    -
    -
    Amphenol Communications Solutions
    Receptacle
    Minitek Pwr Connector System
    10161952
    -
    -
    Crimp
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    CPC, G Series and M Series Connector Housings
    Type III+
    0.2mm²
    0.6mm²
    Crimp
    Gold
    24AWG
    Brass
    20AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    Universal MATE-N-LOK Connector Housing
    Universal MATE-N-LOK
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    -
    -
    -
    -
    -
    -
    Molex
    Female
    SPOX Connector Housing
    SPOX
    0.08mm²
    0.35mm²
    Crimp
    Tin
    28AWG
    Phosphor Bronze
    22AWG
    5263
    20mΩ
    -
    -40°C
    +105°C
    -
    Results per page