Crimp Contacts | Free Next Day Delivery | RS
Recently searched

    Crimp Contacts

    Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.

    Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.

    How are crimp contacts used?

    Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. 

    Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.

    Where are crimp contacts used?

    Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.

    What are crimp contacts made from?

    Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.

    What is contact gender?

    Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.

    3904 Products showing for Crimp Contacts

    TE Connectivity
    Female
    VAL-U-LOK Connector Housing
    VAL-U-LOK
    0.1mm²
    0.3mm²
    Crimp
    Tin
    26AWG
    Brass
    22AWG
    -
    10mΩ
    -
    -40°C
    +105°C
    -
    TE Connectivity
    Female
    Mini-Universal MATE-N-LOK Connector Housing
    Mini-Universal MATE-N-LOK
    0.1mm²
    0.35mm²
    Crimp
    Tin
    26AWG
    Brass
    22AWG
    -
    10mΩ
    -
    -20°C
    +105°C
    -
    Wurth Elektronik
    Female
    WR-WTB 1.00mm Female Terminal Housing
    WR-WTB
    -
    -
    Crimp
    -
    -
    -
    28AWG
    -
    -
    -
    -
    -
    -
    Molex
    -
    -
    -
    -
    -
    -
    -
    22AWG
    -
    24AWG
    -
    -
    -
    -
    -
    -
    Molex
    Female
    KK 254 Connector Housing
    KK 254
    0.05mm²
    0.35mm²
    -
    Tin
    30AWG
    Phosphor Bronze
    22AWG
    6459
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    VAL-U-LOK Connector Housing
    VAL-U-LOK
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    -
    10mΩ
    -
    -40°C
    +105°C
    -
    Molex
    Female
    Automotive Connector
    70058
    0.0127
    0.032
    Crimp
    -
    -
    -
    36AWG
    -
    -
    -
    -
    -
    -
    Molex
    Female
    Automotive Connector
    71851
    0.25
    0.34
    Crimp
    -
    -
    -
    24AWG
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Female
    Commercial MATE-N-LOK Connector Housing
    Commercial MATE-N-LOK
    0.2mm²
    0.8mm²
    Crimp
    Tin
    24AWG
    Brass
    18AWG
    -
    4mΩ
    -
    -
    -
    -
    JST
    Female
    PA, PBV and PHD Connector Housings
    PA, PBV, PHD
    0.08mm²
    0.2mm²
    Crimp
    Tin
    28AWG
    Phosphor Bronze
    24AWG
    -
    20mΩ
    3A
    -25°C
    +85°C
    -
    Hirose
    Female
    DF1B Connector Housing
    DF1B
    -
    0.2mm²
    Crimp
    Tin
    28AWG
    Copper Alloy
    24AWG
    -
    30mΩ
    1A
    -35°C
    +85°C
    -
    JST
    Male
    J300 JFA Connector Housing
    J300
    0.5mm²
    1.25mm²
    Crimp
    Gold
    20AWG
    Copper Alloy
    16AWG
    -
    5 mΩ, 10 mΩ
    14A
    -55°C
    +105°C
    -
    Lumberg
    Female
    Minimodul and Multimodul Connector Housings
    Minimodul, Multimodul
    0.1mm²
    0.25mm²
    Crimp
    Tin
    -
    Copper Tin Alloy
    -
    -
    ≤5mΩ
    -
    -25°C
    +100°C
    -
    TE Connectivity
    Male
    Micro-Timer II Connector Housing
    Micro-Timer II
    0.5mm²
    1mm²
    Crimp
    Tin
    -
    Bronze
    -
    -
    -
    -
    -
    -
    -
    TE Connectivity
    Male
    Power Double Lock Connector Housing
    Power Double Lock
    0.5mm²
    1.3mm²
    Crimp
    Tin
    20AWG
    Copper Alloy
    16AWG
    -
    -
    -
    -30°C
    +105°C
    -
    TE Connectivity
    Female
    AMP MCP 1.5K Connector Housing
    AMP MCP 1.5K
    0.5mm²
    1mm²
    Crimp
    Gold
    -
    Copper, Nickel, Silicon Alloy
    -
    -
    -
    -
    -
    -
    -
    Molex
    Female
    Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI Connector Housings
    Mini-Fit
    0.08mm²
    0.35mm²
    Crimp
    Tin
    28AWG
    Phosphor Bronze
    22AWG
    5558
    60mΩ
    9A
    -40°C
    +85°C
    -
    Molex
    Female
    Pico-Lock Connector Housing
    Pico-Lock
    -
    -
    Crimp
    Gold
    28AWG
    Copper Alloy
    24AWG
    504052
    -
    3A
    -
    -
    -
    HARWIN
    Male
    Gecko Connector Housing
    Gecko
    -
    -
    Crimp
    Gold
    -
    Brass
    26AWG
    -
    25MΩ
    -
    -65°C
    +150°C
    -
    TE Connectivity
    Female
    SL-156 Connector Housing
    SL-156
    0.2mm²
    0.9mm²
    Crimp
    Gold
    24AWG
    Brass
    18AWG
    -
    3mΩ
    -
    -55°C
    +105°C
    -
    Results per page