Dc Power Connectors | Barrel Connectors | RS
Recently searched

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    384 Products showing for DC Power Connectors

    HK$17.975
    Each (Supplied in a Bag)
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    HK$5.647
    Each (In a Bag of 1000)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Power Jack
    1A
    2.6mm
    Straight
    -
    12 VDC
    10mm
    6.5mm
    PCB Mount
    -
    -
    -
    -
    Silver Plated
    -
    1501
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    5.5mm
    -
    45.7mm
    -
    Cable Mount
    -
    -
    -
    -
    Tin
    Brass
    761
    Lumberg
    DC Socket
    2A
    2mm
    Straight
    5.8mm
    30 V
    14.4mm
    12mm
    Snap-In
    -
    -
    -
    -
    Tin
    -
    1610
    TE Connectivity
    DC Plug
    10.7A
    -
    Right Angle
    -
    25.0 V
    20.6mm
    -
    PCB Mount
    -
    -
    -
    2.5mm
    Gold, Tin
    Copper Alloy
    DC-IN
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Plug
    -
    2.1mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    -
    Tin
    Copper Alloy
    767K
    RS PRO
    DC Socket
    2.0A
    -
    Right Angle
    -
    16.0 V
    15.2mm
    9mm
    Panel Mount
    -
    -
    -
    2mm
    -
    -
    FC68147
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12 V dc
    -
    12.0mm
    Panel Mount
    -
    -
    -
    2.5mm
    Silver
    Copper Alloy
    -
    HK$20.395
    Each (Supplied in a Bag)
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Plug
    3.0A
    1.98mm
    Straight
    6.0mm
    34 V dc
    36.0mm
    -
    -
    -
    -
    -
    -
    Nickel
    Brass
    NEB/J
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    4.4mm
    5.1mm
    -
    Tin
    Copper Alloy
    761KS
    Wurth Elektronik
    DC Socket
    2.0A
    -
    Right Angle
    -
    20.0 V
    6.3mm
    9mm
    Panel Mount
    -
    -
    -
    1mm
    Gold, Tin
    Copper Alloy
    WR-DC
    DFRobot
    -
    -
    -
    -
    -
    -
    -
    -
    Cable
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    13.0A
    -
    Straight
    -
    24.0 V
    28.97mm
    -
    Panel Mount
    IP66, IP67, IP68
    -
    -
    2.1mm
    Gold, Silver
    Copper Alloy
    ST
    Switchcraft
    DC Plug
    5.0A
    2.1mm
    Straight
    -
    -
    43.2mm
    -
    Cable Mount
    -
    -
    -
    -
    Tin
    Brass
    -
    Lumberg
    DC Socket
    10.0A
    -
    Straight
    -
    24.0 V
    16.5mm
    12.0mm
    Snap-In
    -
    -
    -
    2.35mm
    Nickel
    Copper Tin
    1614
    Results per page