Dc Power Connectors | Barrel Connectors | RS
Recently searched

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    384 Products showing for DC Power Connectors

    HK$8.693
    Each (In a Bag of 300)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Socket
    1.0A
    -
    Straight
    -
    12.0 V
    -
    14.25mm
    Panel Mount
    -
    -
    -
    2.35mm
    Nickel
    -
    16
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    30 V dc
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    2mm
    Silver
    Copper Alloy
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    2.0mm
    Straight
    -
    12.0 V
    20.8mm
    -
    Panel Mount
    -
    -
    -
    -
    Silver
    Copper Alloy
    L7
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    5.5mm
    -
    43.2mm
    -
    Cable Mount
    -
    -
    -
    -
    Tin
    Brass
    765
    Lumberg
    DC Socket
    10.0A
    -
    Straight
    -
    24.0 V
    16.5mm
    9.0mm
    Snap-In
    -
    -
    -
    2.5mm
    Nickel
    Copper Tin
    1614
    Switchcraft
    DC Socket
    5.0A
    -
    Right Angle
    -
    30 V dc
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    2.5mm
    Silver
    Copper Alloy
    -
    HK$5.529
    Each (In a Bag of 500)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Surface Mount
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    HK$12.138
    Each (In a Bag of 500)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    30 V dc
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    2.5mm
    Silver
    Copper Alloy
    -
    Lumberg
    DC Socket
    3A
    2.5mm
    Angled
    6.5mm
    24 V
    15mm
    12.4mm
    PCB Mount
    -
    -
    -
    -
    Nickel, Silver
    -
    1613
    Wurth Elektronik
    DC Socket
    2.0A
    -
    Right Angle
    -
    12.0 V
    5.0mm
    11.5mm
    Panel Mount
    -
    -
    -
    2.5mm
    Gold, Tin
    Copper Alloy
    WR-DC
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Results per page