Dc Power Connectors | Barrel Connectors | RS
Recently searched

    DC Power Connectors

    DC power connectors are designed to supply direct current from a mains connection to a device and is typically used to power small to medium appliances. Although there are various types of DC Connector, the most common type is sometimes referred to as a Barrel Connector. This style of connector features an insulated cylindrical tip, sometimes called a sleeve, or ring, which accepts a pin from the socket counterpart. This design ensures a safe and secure connection, with a smooth disconnect and connect action. DC connectors have many more standard types that are not interchangeable. The dimensions and arrangement of DC connectors can be chosen to prevent the accidental interconnection of incompatible sources and loads.

    DC Jacks

    The standard dc barrel plug or jack has two conductors, one each for power and ground. The convention is for the centre pin to be power and the outer sleeve to be ground, but reversing the connections is acceptable. Some power jack models include a third conductor which forms a switch with the outer sleeve conductor. One use of the switch function is to detect or indicate the insertion of a plug. Another use of the switch function is to select between power sources dependent upon whether a plug is or is not inserted into the jack.

    Applications for Power Connectors

    Though USB powered devices are more and more common, DC power plugs are still a serviceable standard in powering smaller appliances. They can typically be used with certain portable computers, electronic instruments, and sound systems.

    384 Products showing for DC Power Connectors

    Lumberg
    DC Plug
    2.0A
    4.1mm
    Straight
    6.5mm
    24.0 V
    37.0mm
    9.0mm
    Cable Mount
    -
    1.7mm
    7.0mm
    1mm
    Nickel
    CuZn
    -
    Same Sky
    -
    -
    -
    Vertical
    -
    -
    -
    -
    Panel Mount
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Plug
    3A
    2.5mm
    Straight
    5.5mm
    24 VDC
    46.5mm
    10.4mm
    Cable Mount
    -
    -
    -
    -
    Nickel Plated
    -
    1634
    Lumberg
    DC Socket
    2A
    2.5mm
    Straight
    6.6mm
    30 V
    18mm
    6.5mm
    PCB Mount
    -
    -
    -
    -
    Nickel Plated
    -
    1614
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    DC Socket
    3A
    2.5mm
    Angled
    6.5mm
    24 V
    15mm
    12.4mm
    PCB Mount
    -
    -
    -
    -
    Nickel, Silver
    -
    1613
    HK$20.395
    Each (In a Pack of 2)
    Same Sky
    -
    -
    -
    Straight
    -
    -
    -
    -
    Cable Mount
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Plug
    5.0A
    2.0mm
    Straight
    -
    -
    45.7mm
    -
    Cable Mount
    -
    -
    -
    -
    Tin
    Brass
    S7
    Switchcraft
    DC Plug
    5.0A
    2.0mm
    Straight
    5.5mm
    30 V dc
    57mm
    -
    Cable Mount
    IP68
    3.8mm
    4.4mm
    -
    Nickel
    Copper Alloy
    -
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    -
    -
    43.2mm
    -
    Cable Mount
    -
    -
    -
    -
    Tin
    Brass
    -
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    30 V dc
    26.3mm
    -
    Panel Mount
    IP68
    -
    -
    2mm
    Silver
    Copper Alloy
    -
    Same Sky
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Plug
    5.0A
    2.1mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    -
    Nickel
    Copper Alloy
    S761KS
    Switchcraft
    DC Socket
    5.0A
    -
    Straight
    -
    12 V dc
    -
    14.2mm
    Panel Mount
    -
    -
    -
    2mm
    Silver
    Copper Alloy
    -
    Same Sky
    -
    -
    -
    Horizontal
    -
    -
    -
    -
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    -
    -
    57mm
    -
    Cable Mount
    IP68
    3.2mm
    3.8mm
    -
    Tin
    Copper Alloy
    761KS
    Switchcraft
    DC Plug
    5.0A
    2.5mm
    Straight
    5.5mm
    -
    45.7mm
    -
    Cable Mount
    -
    -
    -
    -
    Tin
    Brass
    761
    Results per page