DIN Connectors | Free Next Day Delivery | RS
Recently searched

    DIN Connectors

    DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.

    How to identify DIN connectors?

    DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.

    Where are DIN connectors used?

    DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.

    Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.

    Types of DIN Connectors

    There are several DIN type connectors available such as;

    • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.
    • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.
    • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.
    • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.
    • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

    1015 Products showing for DIN Connectors

    Amphenol Industrial
    8
    Female
    Cable Mount
    M16
    Bayonet
    -
    Straight
    13A
    400 V
    IP65
    -
    DIN EN 60529
    C16-3
    -
    -
    Lumberg
    3
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    250 V ac
    IP40
    -
    DIN EN 60529
    KGR
    -
    -
    Hirschmann
    8
    Female
    Cable Mount
    Miniature
    -
    Solder
    Straight
    4A
    34 V ac/dc
    IP30
    Shielded
    DIN 45326
    MAK
    PE
    -
    Amphenol Industrial
    4
    Male
    Cable Mount
    M16
    Screw Coupling
    Solder
    Straight
    10A
    150 V
    IP68
    Shielded
    DIN EN 61076-2-106
    C 091 D+
    Die Cast Zinc
    -
    Lumberg
    3
    Female
    Cable Mount
    -
    -
    Solder
    Straight
    5A
    250 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Amphenol Industrial
    6
    Female
    Cable Mount
    M16
    Screw Coupling
    Solder
    Straight
    7A
    100 V
    IP68
    Shielded
    DIN EN 61076-2-106
    C 091 D+
    Die Cast Zinc
    -
    Amphenol Industrial
    12
    Male
    Cable Mount
    M16
    Bayonet
    -
    Right Angle
    24A
    500 V
    IP65
    -
    DIN EN 60529
    C16-3
    -
    -
    Amphenol Industrial
    14
    Female
    Cable Mount
    M16
    Bayonet
    -
    Straight
    20A
    100 V
    IP65
    -
    DIN EN 60529
    C16-3
    -
    -
    Hirschmann
    4
    Female
    Cable Mount
    -
    Screw Lock
    Solder
    Straight
    4A
    34 V ac/dc
    IP30
    Shielded
    DIN 41524
    MAK
    PE
    -
    Hirschmann
    7
    Female
    Panel Mount
    -
    -
    Crimp
    Straight
    10A
    250 V ac/dc
    -
    -
    DIN 43651
    -
    -
    -
    Amphenol Industrial
    8
    Female
    Cable Mount
    M16
    Bayonet
    -
    Straight
    13A
    400 V
    IP65
    -
    DIN EN 60529
    C16-3
    -
    -
    Lumberg
    3
    Male
    Cable Mount
    Standard
    Screw On
    Solder
    Straight
    5A
    250 V ac
    IP68
    Shielded
    DIN EN 60529
    -
    -
    -
    Amphenol Industrial
    12
    -
    Cable Mount
    M16
    Screw On
    Solder
    Straight
    3.0A
    150 V
    IP40
    -
    -
    signalmate C091
    Metal, Polymer
    -
    Amphenol Industrial
    5
    Male
    Panel Mount
    M16
    Bayonet
    Solder
    Straight
    4A
    100 V
    IP40
    Shielded
    DIN 41524
    C 091 A
    -
    -
    HARTING
    4
    Male
    Cable Mount
    -
    -
    -
    Straight
    -
    -
    -
    -
    -
    HARAX
    -
    -
    Amphenol Industrial
    3
    Female
    Panel Mount
    M16
    -
    Solder
    Straight
    5A
    300 V ac
    -
    -
    -
    C 091 A
    -
    -
    Amphenol Industrial
    5
    Female
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    5A
    300 V
    IP40
    -
    DIN EN 61076-2-106
    T 3361
    -
    -
    L-Com
    4
    Female
    -
    -
    -
    -
    Straight
    -
    -
    -
    -
    -
    MD44
    -
    -
    Amphenol Industrial
    6
    Female
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    7A
    300 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    Phoenix Contact
    -
    -
    In-line
    -
    -
    -
    -
    -
    -
    -
    -
    -
    IL BKDIO-PLSET
    -
    -
    Results per page