DIN Connectors | Free Next Day Delivery | RS
Recently searched

    DIN Connectors

    DIN Connectors are an electrical connector that is identified by its DIN standard. DIN was created by the German national standards organisation and stands for Deutsches Institut fur Normung. As there are different variations of DIN connectors available, there are also a variety of DIN standards for these connectors such as DIN 41524 which is used for digital and audio signals.

    How to identify DIN connectors?

    DIN Connectors are identified by its round shape that encompasses a circular pattern of pins within the connector. These connector types are offered in both male and female types.

    Where are DIN connectors used?

    DIN connectors are widely used for equipment such as MIDI instruments, Computer keyboards, as well as other specialised equipment.

    Another type of DIN connector is a Mini Din. These are smaller in size except the pins are arranged horizontally. These are used for S-video connections, PS2 mouse and keyboards.

    Types of DIN Connectors

    There are several DIN type connectors available such as;

    • 5-pin DIN Connectors - These connectors have an arrangement of 5 pins circular pattern and are widely used for older computer keyboards.
    • S-Video connectors - These have 4 pins arranged in 2 rows and a keying block so that it cannot be inserted incorrectly.
    • PS/2 connectors - These connection types have 6 pins and a keying block. This connector has become an industry standard for connecting mice and keyboards although was first used on PS2 consoles.
    • 8-pin Mini Din - These connectors have 3 pins at the top and bottom and 2 in the middle. They are commonly used on portable video devices and projectors.
    • Environmentally sealed connectors - These DIN type connectors have been designed for cable to cable, cable to board and cable to device applications. They are primarily used in harsh environments.

    1015 Products showing for DIN Connectors

    Amphenol Industrial
    7
    Female
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    7A
    100 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    Amphenol Industrial
    -
    -
    -
    M16
    Threaded
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Lumberg
    12
    Female
    Wall Mount
    -
    -
    Solder
    Straight
    3A
    60 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    8
    Male
    Cable Mount
    M16
    -
    Solder
    Straight
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    SV
    -
    -
    Amphenol Industrial
    6
    Female
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    5A
    300 V
    IP40
    -
    DIN EN 61076-2-106
    T34
    -
    -
    Amphenol Industrial
    4
    -
    Cable Mount
    M16
    -
    Solder
    Right Angle
    5.0A
    300 V ac/dc
    -
    -
    -
    signalmate C091
    -
    -
    Deltron
    4
    Female
    Cable Mount
    -
    Screw Lock
    Crimp
    -
    2A
    34 V ac/dc
    -
    Shielded
    DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
    -
    Zinc Alloy
    4P
    Amphenol Industrial
    7
    Female
    Cable Mount
    M16
    -
    Solder
    Straight
    5A
    100 V ac/dc
    IP67
    -
    -
    C 091 D
    -
    -
    Lumberg
    5
    Male
    Cable Mount
    -
    -
    Solder
    Straight
    5A
    250 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Deltron
    5
    Male
    Cable Mount
    Standard
    -
    Crimp
    -
    2A
    34 V ac/dc
    -
    Shielded
    DIN 41524, DIN 45322, DIN 45326, DIN 45327, DIN 45329
    -
    Zinc Alloy
    5P
    Amphenol Industrial
    8
    Female
    Cable Mount
    M16
    Screw On
    Solder
    Straight
    5A
    100 V ac/dc
    IP67
    -
    -
    C 091 D
    -
    -
    Lumberg
    6
    Female
    Panel Mount
    -
    -
    Solder
    Straight
    5A
    250 V ac
    IP68
    -
    DIN EN 60529
    -
    -
    -
    Lumberg
    7
    Male
    Panel Mount
    -
    -
    Solder
    Straight
    5A
    250 V ac
    IP68
    -
    -
    -
    -
    -
    Amphenol Industrial
    7
    Male
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    7A
    300 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    Amphenol Industrial
    3
    -
    Cable Mount
    M16
    -
    Solder
    Right Angle
    5.0A
    300 V ac/dc
    IP67
    -
    -
    signalmate C091
    -
    -
    Amphenol Industrial
    12
    Female
    Panel Mount
    -
    -
    Solder
    Straight
    3A
    150 V ac/dc
    IP67
    -
    -
    C 091 D
    -
    -
    Lumberg
    8
    Female
    Cable Mount
    M16
    -
    Solder
    Straight
    5A
    60 V ac
    IP40
    -
    DIN EN 60529
    KV
    -
    -
    Same Sky
    8
    Female
    Through Hole
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    -
    Amphenol Industrial
    8
    Male
    Cable Mount
    M16
    Screw Coupling
    -
    Straight
    7A
    100 V
    IP67
    -
    DIN EN 61076-2-106
    C091
    -
    -
    Amphenol Industrial
    4
    -
    Cable Mount
    M16
    -
    Solder
    Right Angle
    5.0A
    300 V ac
    IP40
    -
    -
    signalmate C091
    Polymer
    -
    Results per page